Description | Price | For Bearing Type | Bearing Inside Diameter | Bearing Outside Diameter | Housing Dimensions | Dynamic Load Rating | Static Load Rating | Housing Width | Housing Height | Housing Length | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
172-1255
Mfr. Part No.KGBAO50-PP-AS
BrandINA
|
HK$3,744.23
Each
units
|
Open | 50mm | - | 100 x 130 x 93mm | 8900N | 6600N | 130mm | 93mm | 100mm | KGBA | |
RS Stock No.
284-9425
Mfr. Part No.LUHR 12-2LS
BrandSKF
|
HK$494.00
Each
units
|
Closed | 12mm | 19mm | 40 x 28 x 33mm | 695N | 510N | 28mm | 33mm | 40mm | - | |
RS Stock No.
172-1258
Mfr. Part No.KGHA30-PP
BrandINA
|
HK$884.85
Each
units
|
Closed | 30mm | - | 59 x 65 x 67.5mm | 3300N | 2700N | 65mm | 67.5mm | 59mm | KGHA | |
RS Stock No.
172-1268
Mfr. Part No.KGSNO25-PP-AS
BrandINA
|
HK$1,064.57
Each
units
|
Open | 25mm | - | 51 x 58 x 78mm | 3950N | 4300N | 58mm | 78mm | 51mm | KGSN | |
RS Stock No.
409-505
Mfr. Part No.R103562020
BrandBosch Rexroth
|
HK$720.36
Each
units
|
- | - | - | - | 2470N | 1340N | - | - | - | - | |
RS Stock No.
409-494
Mfr. Part No.R103562520
BrandBosch Rexroth
|
HK$891.15
Each
units
|
- | - | - | - | 4820N | 2790N | - | - | - | - | |
RS Stock No.
284-9380
Mfr. Part No.LUHR 25
BrandSKF
|
HK$684.00
Each
units
|
Closed | 25mm | 35mm | 62 x 40 x 54mm | 2120N | 1560N | 40mm | 54mm | 62mm | - | |
RS Stock No.
172-1265
Mfr. Part No.KGHK50-B-PP-AS
BrandINA
|
HK$1,604.22
Each
units
|
Closed | 50mm | - | 70.2 x 103 x 92mm | 6800N | 6300N | 103mm | 92mm | 70.2mm | KGHK | |
RS Stock No.
172-1246
Mfr. Part No.KGBA16-PP-AS
BrandINA
|
HK$958.12
Each
units
|
Closed | 16mm | - | 36 x 50 x 41mm | 710N | 530N | 50mm | 41mm | 36mm | KGBA | |
RS Stock No.
172-1239
Mfr. Part No.KGB12-PP-AS
BrandINA
|
HK$756.43
Each
units
|
Closed | 12mm | - | 32 x 52 x 35.8mm | 540N | 385N | 52mm | 35.8mm | 32mm | KGB | |
RS Stock No.
161-2568
Mfr. Part No.R103762520
BrandBosch Rexroth
|
HK$925.29
Each
units
|
- | 25mm | 40mm | 67 x 78 x 51mm | 5040N | 2470N | 78mm | 51 | 67mm | R1037 | |
RS Stock No.
172-1243
Mfr. Part No.KGB30-PP-AS
BrandINA
|
HK$1,204.47
Each
units
|
Closed | 30mm | - | 68 x 88 x 66.5mm | 3600N | 2850N | 88mm | 66.5mm | 68mm | KGB | |
RS Stock No.
172-1252
Mfr. Part No.KGBA50-PP-AS
BrandINA
|
HK$2,797.22
Each
units
|
Closed | 50mm | - | 100 x 130 x 98mm | 8700N | 6300N | 130mm | 98mm | 100mm | KGBA | |
RS Stock No.
409-444
Mfr. Part No.R103561020
BrandBosch Rexroth
|
HK$549.78
Each
units
|
- | - | - | - | 730N | 380N | - | - | - | - | |
RS Stock No.
172-1272
Mfr. Part No.KGSNOS20-PP-AS
BrandINA
|
HK$1,035.36
Each
units
|
Open | 20mm | - | 42 x 45 x60mm | 2200N | 2310N | 45mm | 60mm | 42mm | KGSN | |
RS Stock No.
172-1257
Mfr. Part No.KGHA20-PP
BrandINA
|
HK$608.09
Each
units
|
Closed | 20mm | - | 39 x 47 x 48.5mm | 1110N | 790N | 47mm | 48.5mm | 39mm | KGHA | |
RS Stock No.
172-1266
Mfr. Part No.KGSNG25-PP-AS
BrandINA
|
HK$1,170.91
Each
units
|
Closed | 25mm | - | 60 x 58 x 78mm | 3950N | 4300N | 58mm | 78mm | 60mm | KGSN | |
RS Stock No.
284-9453
Mfr. Part No.LUHR 25-2LS
BrandSKF
|
HK$675.00
Each
units
|
Closed | 25mm | 35mm | 62 x 40 x 54mm | 2120N | 1560N | 40mm | 54mm | 62mm | - | |
RS Stock No.
161-2567
Mfr. Part No.R103762020
BrandBosch Rexroth
|
HK$778.88
Each
units
|
- | 20mm | 32mm | 54 x 60 x 42mm | 2570N | 1180N | 60mm | 42 | 54mm | R1037 | |
RS Stock No.
172-1251
Mfr. Part No.KGBA40-PP-AS
BrandINA
|
HK$2,096.44
Each
units
|
Closed | 40mm | - | 80 x 108 x 87mm | 6000N | 4400N | 108mm | 87mm | 80mm | KGBA |