| | 216L/min | 230 V | - | - | - | Plastic | - | 750W | +35°C | - | 32mm | IPX8 | Submersible | - |
|
| | 9L/min | 6 → 28V | 9mm Hose Barb | - | 850mbar | Aluminium Alloy | Direct drive, Seal-less | 15 → 25V | 100°C | 8mm | 8mm | IP45 | Centrifugal | Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals) |
|
| | 550ml/min | 6 → 28V | 1/8 BSP | - | 8bar | Anodised Aluminium | Direct drive, Seal-less | 6 → 28W | 80°C | 6mm | 6mm | IP45 | Micro External Gear Pump | 316 Stainless Steel, PEEK, PET, Nickel, FKM |
|
| | 500 → 1000ml | 12 V | 5.5mm Hose Barb | 3.5m | 345 mbar | Anodised Aluminium | Direct | 1.5/6.7W @ 6/12V | 60°C | 3.2mm | 3.2mm | IP44 | Centrifugal | Body, Connector, Impeller, Seal |
|
| | 2000ml/min | 12 V | 3.2 mm Tube | 3.5m | 345 mbar | Anodised Aluminium | Direct | 6W | +100°C | 3.2mm | 3.2mm | IP68 | Centrifugal | Body, Connector, Impeller, Seal |
|
| | 1100ml/min | 6 → 28V | 1/8 BSP | - | 25bar | Anodised Aluminium | Direct drive, Seal-less | 13 → 35W | 80°C | 6mm | 6mm | IP45 | Micro External Gear Pump | 316 Stainless Steel, PEEK, PET, Nickel, FKM |
|
| | 1150ml/min | 12 V | 3.2 mm Tube | - | 380 mbar | Aluminium Alloy | Direct | 5.8W | +100°C | 3.2mm | 4mm | IP67 | Centrifugal | Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal) |
|
| | 1500ml/min | 6 → 28V | 1/8 BSP | - | 10bar | Aluminium Alloy | Direct drive, Seal-less | 18 → 88W | 80°C | 8mm | 8mm | IP45 | Micro Gear Pump | Anodised 6000 Series Aluminium, 316 Stainless Steel, PEEK, PET, Ertalyte,<BR/>FKM |
|
| | 350 → 450ml/min | 3 → 4 V | 5.5mm Hose Barb | 1.9m | 327 mbar | Aluminium | Direct | 1.3W | +60°C | 3.2mm | 3.2mm | IP45 | Centrifugal | Anodised 6000 series aluminium, 316 Stainless steel, Viton, Polyacetal,<BR/>Materials typical to a 3 pole DC motor |
|
| | 9L/min | 6 → 28V | 9mm Hose Barb | - | 850mbar | Aluminium Alloy | Direct drive, Seal-less | 15 → 25W | 100°C | 8mm | 8mm | IP45 | Centrifugal | Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals) |
|
| | 350 → 450ml/min | 1.5 → 3V | 5.5mm Hose Barb | - | 210mbar | Aluminium | Direct | 1.3W | 60°C | 3.2mm | 3.2mm | IP45 | Centrifugal | Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a 3 pole DC motor |
|
| | 9L/min | 6 → 28V | 9mm Hose Barb | - | 850mbar | Aluminium Alloy | Direct drive, Seal-less | 15 → 25W | 100°C | 8mm | 8mm | IP67 | Centrifugal | 316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal |
|
| | 500 → 1000ml | 12 V | 5.5mm Hose Barb | 3.5m | 329 mbar | Aluminium | Direct | 1.5/6.7W @ 6/12V | 60°C | 3.2mm | 3.2mm | IP45 | Centrifugal | Body, Connector, Impeller, Seal |
|
| | 9L/min | 6 → 28V | 9mm Hose Barb | - | 850mbar | Anodised Aluminium | Direct drive, Seal-less | 15 → 25W | 100°C | 8mm | 8mm | IP67 | Centrifugal | 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton |
|
| | 2500ml/min | 6 → 28V | 1/8 BSP | - | 6bar | Anodised Aluminium | Direct drive, Seal-less | 30 → 100W | 80°C | 8mm | 8mm | IP45 | Micro External Gear Pump | Anodised 6000 Series Aluminium, 316 Stainless Steel, PEEK, PET, FKM |
|
| | 0.4L/min | 3 → 6V | 3.6mm Hose Barb | - | -400/1000 mBar | Anodised Aluminium | Direct | 0.8 → 1.1W (@ 6V) | - | 2.4mm | 2.4mm | IP41 | Gas Compressor Pump | Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals) |
|
| | 9L/min | 6 → 28V | 9mm Hose Barb | - | 850mbar | Anodised Aluminium | Direct drive, Seal-less | 4.2W | 100°C | 8mm | 8mm | IP45 | Centrifugal | 316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel |
|
| | 400ml/min | 6 → 28V | 1/8 BSP | - | 10bar | Anodised Aluminium | Direct drive, Seal-less | 6 → 28W | 80°C | 6mm | 6mm | IP45 | Micro External Gear Pump | 316 Stainless Steel, PEEK, PET, Nickel, FKM |
|
| | 2.7L/min | 2 → 6V | 4.2mm Hose Barb | - | -300/400 mbar | ABS, PC | Direct | 0.9 → 1.7W | +60°C | 2.4mm | 2.4mm | IP41 | Gas Compressor Pump | PC/ABS Polymer, Nylon 66, Nitrile |
|
| | 1500 → 2600ml | 12 V | 7mm Hose Barb | 3.5m | 324 mbar | Aluminium | Direct | 1.8/8W @ 6/12V | 60°C | 6mm | 6mm | IP44 | Centrifugal | Body, Connector, Impeller, Seal |