Positive Displacement Pumps | Rotary | RS
Recently searched

    Positive Displacement Pumps

    Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have no shutoff head like centrifugal pumps. Positive displacement pumps constantly produce flow and the pressure built within the blocked line will damage the line, pump or both.

    The positive displacement pumps can be divided into two main categories: reciprocating positive displacement pumps and rotary pumps.

    Rotary pumps are very efficient because they can operate even with highly viscous fluids but require a slow steady speed rotation. If the mechanism rotation is too fast, the fluid can cause erosion, which eventually causes enlarged clearances that liquid can pass through and reduce pressure.

    Rotary pumps can be divided into three main types:

    • Gear pumps: the simplest pump type that pumps liquid using 2 gears.
    • Screw pumps: more complicated pump type where the two screws are positioned against each other to pump the liquid.
    • Rotary vane pumps: these pumps have a cylindrical rotary engine. As the rotor circulates, vans trap fluid between the rotor and the engine housing, pushing the liquid through the pump.

    120 Products showing for Positive Displacement Pumps

    Diaphragm
    Electric
    0.4L/min
    -
    11 psi
    3.6mm Hose Barb
    2.4mm ID Semi-flexible Tubing
    IP41
    D250
    +100°C
    Aluminium
    1.5 → 5 V
    0.4 → 0.6W
    -
    Anodized Aluminium, Nitrile, Silicone, Stainless Steel
    Hanna Instruments
    Diaphragm
    Electric
    10.8L/h
    -
    43.5 psi
    -
    -
    IP65
    BL10/D
    -
    Glass Fibre Reinforced PP
    220 V, 240 V
    200W
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.03L/min
    10m
    1 bar
    -
    -
    -
    R2550
    +40°C
    ABS, PC
    12 V dc
    6VA
    -
    -
    ProMinent
    Diaphragm
    Air
    650L/h
    -
    7 bar
    -
    -
    -
    -
    -
    PVDF
    -
    -
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    15.1L/min
    41m
    4.1 bar
    1/2 in Hose Barb
    1/2 in Hose Barb
    IP54
    R352
    +60°C
    PP
    12 V
    108W
    -
    -
    ProMinent
    Diaphragm
    Electric
    2.3L/h
    6m
    16 bar
    3/4 in G
    3/4 in G
    IP65
    GMXa
    +20°C
    PVDF
    100 → 230 V
    24 / 30 (Consumption)W
    -
    PVDF
    Verderflex
    Peristaltic
    Electric
    0.6L/min
    20m
    1 bar
    -
    -
    IP40
    EV-EZ
    +40°C
    Polyamide
    100 → 120 V, 220 → 240 V
    100VA
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    21m
    2.5 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF122
    +43°C
    PP
    12 V dc
    30W
    -
    EPDM, PP, Santoprene, Stainless Steel, Viton
    Xylem Flojet
    Diaphragm
    Air
    19L/min
    -
    6.9 bar
    1/2 in Hose Barb, 1/4 in Hose Barb
    1/2 in Hose Barb, 1/4 in Hose Barb
    -
    G5732
    +48.9°C
    PP
    -
    -
    -
    Hastelloy C, Kalrez, PP, Santoprene, Viton
    Xylem Flojet
    Diaphragm
    Electric
    3L/min
    89m
    20 bar
    -
    -
    IP44
    AD4/90
    +77°C
    -
    230 V
    55W
    -
    -
    Verderflex
    Head for Peristaltic Pump
    Electric
    1.26L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12/24 V dc
    20W
    -
    -
    Xylem Flojet
    Diaphragm
    Air
    19L/min
    -
    8.27 bar
    1/2 in Hose Barb, 1/4 in Hose Barb
    1/2 in Hose Barb, 1/4 in Hose Barb
    -
    G5752
    -
    PP
    -
    -
    -
    Hastelloy C, Kalrez, PP, Santoprene, Viton
    Hanna Instruments
    Diaphragm
    Electric
    18.3L/h
    -
    7.3 psi
    -
    -
    IP65
    BL20/D
    -
    Glass Fibre Reinforced PP
    220 V, 240 V
    200W
    -
    -
    Hanna Instruments
    Diaphragm
    Electric
    5L/h
    -
    101.5 psi
    -
    -
    IP65
    BL5/D
    -
    Glass Fibre Reinforced PP
    220 V, 240 V
    200W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    10.8L/min
    28m
    15 bar
    1/2 in NPT
    1/2 in NPT
    IP44
    AD550
    +60°C
    -
    230 V
    33W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    21m
    2.5 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF222
    +43°C
    PP
    24 V dc
    30W
    -
    -
    ProMinent
    Diaphragm
    Electric
    7.6L/h
    6m
    7 bar
    3/4 in G
    3/4 in G
    IP65
    GMXa
    +20°C
    PVDF
    100 → 230 V
    24 / 30 (Consumption)W
    -
    PVDF
    ProMinent
    Diaphragm
    Electric
    30L/h
    7m
    7 bar
    -
    -
    -
    GXLa
    -
    PVDF
    230 V
    78W
    -
    PVDF
    Verderflex
    Peristaltic
    Electric
    0.375L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12 V dc
    17W
    -
    -
    ProMinent
    -
    -
    80L/h
    -
    -
    -
    -
    IP67
    DCCA
    -
    -
    90 → 253 V ac
    -
    -
    -
    Results per page