Hose Pipe & Flexible Tubes - PVC, EPDM Rubber Hose Pipes & More
Recently searched

    Hose Pipe & Flexible Tubes

    Suitable for a wide range of applications, rubber hose pipes can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

    Rubber hose pipes can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

    Different Types of Flexible Hose Pipes

    There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

    Water hoses

    This hose pipe is mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

    Hot water and steam hoses

    Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

    Air hoses

    The air hose pipes are widely used in compressors, pneumatic fittings, spray guns, sprayers and other industrial fields.

    Oil Transmission hoses

    Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

    House hoses

    Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

    Benefits of Hose Pipe and Flexible Tubes

    Here are the main benefits of hose pipe and flexible tubes:

    • Versatility: Hose pipes and flexible tubes can be used for various applications, from gardening with a 30 metre hose pipe to industrial processes involving 10mm tubing. Their adaptability makes them suitable for diverse environments and functions.
    • Ease of Installation: Flexible tubes are easy to install, requiring minimal tools and expertise, which reduces labour costs and time, making them convenient for both DIY and professional projects.
    • Durability: Made from robust materials, hose pipes and flexible tubes are designed to withstand harsh conditions, ensuring long-lasting performance and reducing the need for frequent replacements.

    Applications of Flexible Hose Pipes

    Here are the common industrial applications of flexible hose pipes:

    • Agriculture: Flexible hose pipes are used for irrigation and pesticide application, ensuring efficient water and chemical distribution across fields.
    • Construction: In construction, flexible PVC pipes are used for transporting water, concrete, and other materials to different site areas.
    • Manufacturing: These hoses are essential in manufacturing processes for conveying liquids, gases, and chemicals safely and efficiently.
    • Automotive: Flexible hose pipes, such as 5mm and 10mm tubing, are used in vehicles for fuel, coolant, and hydraulic systems.
    • Food and Beverage: In the food and beverage industry, flexible hoses are employed to transfer ingredients, beverages, and cleaning solutions, ensuring hygiene and safety.

    How to Choose the Right Flexible Hose Pipe For Your Needs?

    Here are the factors to consider when choosing flexible hose pipes:

    Material

    When selecting a flexible hose pipe, consider the material. For instance, PVC hoses are popular for their durability and flexibility, suitable for a wide range of applications.

    Diameter

    The diameter of the flexible hose pipe is crucial for ensuring adequate flow. Options like 4-inch rubber pipes for large-scale industrial use or 5mm hoses for precise applications can meet specific requirements effectively.

    Length

    Consider the required length for your application. For extensive tasks, a 30-metre hose pipe provides ample reach, while shorter lengths may be suitable for smaller areas.

    RS is a trusted supplier, offering a wide range of high-quality rubber hose pipes and flexible tubes. Our products meet stringent industry standards, ensuring durability and performance tailored to your specific needs.

    How to Order Hose Pipes and Flexible Tubes from RS?

    RS is a trusted supplier of high-quality hose pipes and flexible tubes in Hong Kong. We offer products from renowned brands like Contitech, SMC, TRICOFLEX, Legris, and more.

    If you want to buy hose pipes and flexible tubes from us, you have two ordering options. Either directly call us at 852 2421 9898 or place your order online through our website. Browse a wide selection of products and opt for next-day delivery or local branch collection.

    If you require hose pipes and flexible tubes more often, you can set up a blanket order. This way you can use a single order number for multiple transactions with a pre-set spending limit. To place a blanket order, inform us of your order quantity, and we will track your transactions and inform you once the limit is reached. To activate this service, get in touch with us at 852 2421 9898.

    How Delivery Works at RS?

    We ensure various delivery options for hose pipes to meet our customer needs.

    Order your hose pipes from RS today and enjoy fast, reliable delivery tailored to your needs!

    930 Products showing for Hose Pipe & Flexible Tubes

    RS PRO
    Hose Pipe
    10mm
    16mm
    PUR
    Transfer
    10 bar
    Laboratory
    -
    -
    -40°C
    +65°C
    Clear
    25m
    RS PRO
    Hose Pipe
    8mm
    15mm
    NBR
    Transfer
    20 bar
    Compressed Air
    ISO 2398
    -
    -40°C
    +90°C
    Black
    25m
    RS PRO
    Hose Pipe
    10mm
    14mm
    PVC
    Transfer
    10 bar
    Compressed Air
    ISO 6224
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Hose Pipe
    5mm
    8mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Flexible Tube
    10mm
    12mm
    FEP
    Transfer
    28 bar
    Chemical
    FDA
    -
    -40°C
    +150°C
    Clear
    5m
    RS PRO
    Hose Pipe
    52mm
    55.3mm
    PVC
    Transfer
    4.5 bar
    Flat Roll Up
    -
    -
    -25°C
    +60°C
    Blue
    20m
    RS PRO
    Hose Pipe
    10mm
    13mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Flexible Tube
    10mm
    12mm
    PTFE
    Transfer
    9 bar
    High Performance
    FDA
    -
    -60°C
    +250°C
    Clear
    50m
    RS PRO
    Hose Pipe
    3mm
    6mm
    PVC
    Transfer
    4 bar
    Agricultural, Food, Marine, Water
    BSS45 FDA Approved
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Hose Pipe
    12mm
    15.3mm
    PVC
    Transfer
    8 bar
    Irrigation
    BS 3746
    -
    -15°C
    +65°C
    Green
    15m
    RS PRO
    Flexible Tube
    4mm
    6mm
    PTFE
    Transfer
    21 bar
    High Performance
    FDA
    -
    -60°C
    +250°C
    Clear
    50m
    RS PRO
    Hose Pipe
    16mm
    22mm
    PVC
    Transfer
    10 bar
    Compressed Air
    ISO 6224
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Hose Pipe
    25mm
    31mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Hose Pipe
    38mm
    45.4mm
    PVC
    Transfer, Vacuum
    6.5 bar
    Industrial
    -
    -
    -15°C
    +65°C
    Yellow
    10m
    RS PRO
    Flexible Tube
    6mm
    8mm
    FEP
    Transfer
    28 bar
    Chemical
    FDA
    -
    -40°C
    +150°C
    Clear
    5m
    RS PRO
    Flexible Tube
    3.2mm
    4.8mm
    Silicone
    Peristaltic Pump, Transfer
    -
    Biopharmaceutical, Chemical, Food & Beverage, Medical
    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
    -
    -40°C
    +200°C
    Translucent
    5m
    RS PRO
    Flexible Tube
    8mm
    11.2mm
    Silicone
    Peristaltic Pump, Transfer
    -
    Biopharmaceutical, Chemical, Food & Beverage, Medical
    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
    -
    -40°C
    +200°C
    Translucent
    2m
    RS PRO
    Hose Pipe
    5mm
    11.4mm
    EPDM
    Transfer
    20 bar
    Welding
    ISO 3821
    -
    -40°C
    +100°C
    Blue, Red
    25m
    RS PRO
    Hose Pipe
    25mm
    33mm
    PVC
    Transfer
    10 bar
    Compressed Air
    ISO 5774, NSF 51; NSF 61
    CR
    -10°C
    +60°C
    Clear
    15m
    RS PRO
    Hose Pipe
    77mm
    80.6mm
    PVC
    Transfer
    4 bar
    Flat Roll Up
    -
    -
    -25°C
    +60°C
    Blue
    20m
    Results per page