Hose Pipe & Flexible Tubes

Suitable for a wide range of applications, rubber hose pipes can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

Rubber hose pipes can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

Different Types of Flexible Hose Pipes

There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

Water hoses

This hose pipe is mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

Hot water and steam hoses

Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

Air hoses

The air hose pipes are widely used in compressors, pneumatic fittings, spray guns, sprayers and other industrial fields.

Oil Transmission hoses

Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

House hoses

Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

Benefits of Hose Pipe and Flexible Tubes

Here are the main benefits of hose pipe and flexible tubes:

  • Versatility: Hose pipes and flexible tubes can be used for various applications, from gardening with a 30 metre hose pipe to industrial processes involving 10mm tubing. Their adaptability makes them suitable for diverse environments and functions.
  • Ease of Installation: Flexible tubes are easy to install, requiring minimal tools and expertise, which reduces labour costs and time, making them convenient for both DIY and professional projects.
  • Durability: Made from robust materials, hose pipes and flexible tubes are designed to withstand harsh conditions, ensuring long-lasting performance and reducing the need for frequent replacements.

Applications of Flexible Hose Pipes

Here are the common industrial applications of flexible hose pipes:

  • Agriculture: Flexible hose pipes are used for irrigation and pesticide application, ensuring efficient water and chemical distribution across fields.
  • Construction: In construction, flexible PVC pipes are used for transporting water, concrete, and other materials to different site areas.
  • Manufacturing: These hoses are essential in manufacturing processes for conveying liquids, gases, and chemicals safely and efficiently.
  • Automotive: Flexible hose pipes, such as 5mm and 10mm tubing, are used in vehicles for fuel, coolant, and hydraulic systems.
  • Food and Beverage: In the food and beverage industry, flexible hoses are employed to transfer ingredients, beverages, and cleaning solutions, ensuring hygiene and safety.

How to Choose the Right Flexible Hose Pipe For Your Needs?

Here are the factors to consider when choosing flexible hose pipes:

Material

When selecting a flexible hose pipe, consider the material. For instance, PVC hoses are popular for their durability and flexibility, suitable for a wide range of applications.

Diameter

The diameter of the flexible hose pipe is crucial for ensuring adequate flow. Options like 4-inch rubber pipes for large-scale industrial use or 5mm hoses for precise applications can meet specific requirements effectively.

Length

Consider the required length for your application. For extensive tasks, a 30-metre hose pipe provides ample reach, while shorter lengths may be suitable for smaller areas.

RS is a trusted supplier, offering a wide range of high-quality rubber hose pipes and flexible tubes. Our products meet stringent industry standards, ensuring durability and performance tailored to your specific needs.

How to Order Hose Pipes and Flexible Tubes from RS?

RS is a trusted supplier of high-quality hose pipes and flexible tubes in Hong Kong. We offer products from renowned brands like Contitech, SMC, TRICOFLEX, Legris, and more.

If you want to buy hose pipes and flexible tubes from us, you have two ordering options. Either directly call us at 852 2421 9898 or place your order online through our website. Browse a wide selection of products and opt for next-day delivery or local branch collection.

If you require hose pipes and flexible tubes more often, you can set up a blanket order. This way you can use a single order number for multiple transactions with a pre-set spending limit. To place a blanket order, inform us of your order quantity, and we will track your transactions and inform you once the limit is reached. To activate this service, get in touch with us at 852 2421 9898.

How Delivery Works at RS?

We ensure various delivery options for hose pipes to meet our customer needs.

Order your hose pipes from RS today and enjoy fast, reliable delivery tailored to your needs!

930 Products showing for Hose Pipe & Flexible Tubes

Results per page