Ferrite Sleeves | Noise Suppressor Sleeve | RS
Recently searched

    Ferrite Sleeves

    Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device.

    How do ferrite sleeves work?

    If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances.

    Uses for ferrite sleeves

    Ferrite sleeves are commonly found on data cables and medical equipment and can be used on a wide range of other components. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on computer monitor cables for example, while smaller ones can be used internally in electrical circuits, or printed circuit boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance.

    307 Products showing for Ferrite Sleeves

    TDK
    Openable
    ZCAT
    Clamp Filter
    Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
    30 Material
    195Ω
    340Ω
    19.5 Dia. x 35mm
    9mm
    -
    1
    -
    35mm
    19.5mm
    Wurth Elektronik
    Key,Openable
    STAR-BUENO
    Snap Ferrite
    EMI Suppression
    4 W 620
    -
    -
    23.4 x 24 x 39.2mm
    -
    -
    -
    -
    -
    -
    TDK
    -
    ZCAT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    Openable
    ESD-SR Snap-on Cores
    Snap Ferrite
    Round Cable
    Nickel Zinc
    151Ω
    270Ω
    19.5 x 38.5 x 19.5mm
    9mm
    -
    1
    38.5mm
    19.5mm
    19.5mm
    KEMET
    Openable
    ESD-SR Snap-on Cores
    Snap Ferrite
    Consumer Electronics
    Ferrite
    180Ω
    350Ω
    19.6 x 37.4 x 20.3mm
    7mm
    -
    1
    37.4mm
    20.3mm
    19.6mm
    Wurth Elektronik
    Key,Openable
    STAR-BUENO
    Snap Ferrite
    EMI Suppression
    4 W 620
    -
    -
    23.4 x 24 x 39.2mm
    -
    -
    -
    -
    -
    -
    Essentra
    -
    RT
    Toroid Core
    Multi-Turn Suppression Core
    Ferrite
    25Ω
    50Ω
    13 Dia. x 7mm
    7mm
    -
    1
    -
    7mm
    13mm
    Results per page