Ceramic Single Layer Capacitors | SLC | RS
Recently searched

    Single Layer Ceramic Capacitors

    Single layer ceramic capacitors (SLC) are passive components that use ceramic materials as their insulator. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

    RS offer an extensive range of high-quality devices from leading industry brands including Vishay, Murata, KEMET, AVX and of course RS PRO.

    What are single layer ceramic capacitors used for?

    Single layer ceramic capacitors are suitable for high-frequency decoupling in switching circuits due to their inductance and series resistance.

    Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

    Single layer ceramic capacitors are often used for temperature compensation, coupling and decoupling, a resonant circuit, bypassing, AC power supply and filter applications.

    Types of single layer ceramic capacitors

    SLC's can be divided into main types, Class 1 and Class 2:

    Class 1 SLCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 SLCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, the capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.

    847 Products showing for Single Layer Ceramic Capacitors

    RS PRO
    2.2nF
    2kV dc
    Through Hole
    -
    ±10%
    -
    Y5P
    -
    10.5mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    47pF
    2kV dc
    Through Hole
    SL202
    ±5%
    -
    SL
    -
    7.5mm
    -
    -
    -
    -
    -
    Class I
    RS PRO
    100pF
    3kV dc
    Through Hole
    -
    ±5%
    -
    SL
    -
    9.5mm
    -
    -
    -
    -
    -
    Class I
    RS PRO
    100pF
    2kV dc
    Through Hole
    -
    ±10%
    -
    Y5P
    -
    7.5mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    1nF
    6kV dc
    Through Hole
    YP602
    ±10%
    -
    Y5P
    -
    12mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    1.5nF
    2kV dc
    Through Hole
    -
    ±10%
    -
    Y5P
    -
    10.5mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    1.5nF
    2kV dc
    Through Hole
    -
    ±10%
    -
    Y5P
    -
    10.5mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    4.7nF
    2kV dc
    Through Hole
    YP2024
    ±10%
    -
    Y5P
    -
    15.5mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    220pF
    3kV dc
    Through Hole
    YP302
    ±10%
    -
    Y5P
    -
    8mm
    -
    -
    -
    -
    -
    Class II
    Murata
    1nF
    1.5 kV dc, 500V ac
    Through Hole
    DE1
    ±20%
    -
    E(JIS)
    -
    8mm
    -
    6mm
    -
    8 (Dia.) x 36mm
    -55% → +20%
    X1, Y1
    RS PRO
    1nF
    3kV dc
    Through Hole
    YU30
    ±20%
    -
    Y5U
    -
    8mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    1nF
    100V dc
    Through Hole
    RD21B10
    ±10%
    -
    X7R
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    100pF
    6kV dc
    Through Hole
    YP602
    ±10%
    -
    Y5P
    -
    8mm
    -
    -
    -
    -
    -
    Class II
    TDK
    0.01µF
    2kV dc
    Through Hole
    CK45
    –20 %, +80 %
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    2.2nF
    2kV dc
    Through Hole
    -
    ±20%
    -
    Y5U
    -
    10mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    1nF
    2kV dc
    Through Hole
    YP20210
    ±10%
    -
    Y5P
    -
    9.5mm
    -
    -
    -
    -
    -
    Class II
    RS PRO
    1µF
    50V dc
    Through Hole
    -
    10%
    AEC-Q200
    X7R
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    15pF
    6kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    1nF
    400V ac
    Through Hole
    WYO
    ±20%
    -
    Y5U
    -
    10mm
    10mm
    5mm
    -
    10 (Dia.) x 40mm
    -
    Class II
    Murata
    4.7nF
    1.5 kV dc, 500 Vrms ac
    Through Hole
    DE1
    ±20%
    -
    E(JIS)
    -
    14mm
    -
    6mm
    -
    14 (Dia.) x 42mm
    -55% → +20%
    X1, Y1
    Results per page