Polymer Capacitors | Tantalum Polymer | RS
Recently searched

    Polymer Capacitors

    Polymer capacitors (also known as polymer electrolytic capacitors or polymer e caps) are a type of electrolytic capacitor. A capacitor is a two-terminal electrical components that can store energy, somewhat like a battery. Polymer capacitors have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out, to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life.

    Polymer capacitors offer a lot of package options between 2.2 to 470 microfarad and special features include a conductive polymer instead of a liquid electrolyte.

    Dependent on the nature of the electrolyte, capacitors may also be referred to as wet meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with aluminium but normally refers to polymer or tantalum based capacitors.

    Aluminium polymer capacitors have very good behaviour against bias effects of voltage and temperature as well as good ageing characteristics. In comparison to ceramic capacitors, polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors becomes interesting when increasing the capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially the ESL). This means for applications the potential to handle high ripple current, have low parasitic inductances, high reliability and very good temperature properties.

    Typical Applications

    Aluminum polymer capacitors, because of their construction, have significant advantages for electronic applications. Due to their low ESR, low ESL values and high expected lifetime make this technology extremely interesting for many applications which allow for a large ripple current Polymer capacitors are found in many applications such as:

    • Power Supplies
    • Computer motherboards
    • Domestic appliances
    • Coupling or blocking
    • Smoothing
    • Decoupling or bypassing
    • Noise filtering

    These types of capacitors can easily replace standard electrolytic capacitors, provided that the operating voltage is sufficiently low.

    3378 Products showing for Polymer Capacitors

    Panasonic
    Anti Vibration
    Conductive Polymer Aluminium
    68µF
    Conductive Polymer Aluminum
    63V
    Through Hole
    E12
    -
    3.5mm
    ±20%
    12mm
    -
    -
    +125°C
    8 x 12mm
    SXE
    -
    Wurth Elektronik
    -
    Polymer
    22µF
    Aluminium
    16V dc
    Surface Mount
    -
    40mΩ
    -
    ±20%
    7.3mm
    4.3mm
    1.9mm
    +105°C
    7.3 x 4.3 x 1.9mm
    WCAP-PHGP
    -
    Panasonic
    Anti Vibration
    Conductive Polymer Aluminium
    82µF
    Conductive Polymer Aluminum
    80V
    Through Hole
    F13
    -
    5mm
    ±20%
    13mm
    -
    -
    +125°C
    10 x 13mm
    SXE
    -
    Wurth Elektronik
    -
    Polymer
    22µF
    Aluminium
    25V dc
    Surface Mount
    -
    40mΩ
    -
    ±20%
    7.3mm
    4.3mm
    1.9mm
    +105°C
    7.3 x 4.3 x 1.9mm
    WCAP-PHGP
    -
    Wurth Elektronik
    -
    Hybrid, Polymer
    560µF
    Polymer Aluminium
    16V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Anti Vibration
    Conductive Polymer Aluminium
    47µF
    Conductive Polymer Aluminum
    80V
    Surface Mount
    E12
    -
    -
    ±20%
    11.9mm
    -
    -
    +125°C
    8 x 11.9mm
    SXV
    -
    Panasonic
    Anti Vibration
    Aluminium Electrolytic
    150µF
    Conductive Polymer Hybrid Aluminum
    25V dc
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    6.1mm
    +135°C
    6.3 x 6.1mm
    ZL
    -
    KEMET
    -
    Hybrid
    150µF
    Tantalum
    4V dc
    Surface Mount
    7343–31
    45mΩ
    3.8mm
    ±20%
    7.3mm
    -
    2.8mm
    +150°C
    7.3 x 4.3 x 2.8mm
    T599
    Solid
    Panasonic
    -
    Aluminium Electrolytic
    220µF
    Conductive Polymer Hybrid Aluminum
    25V
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    10.2mm
    +135°C
    8 x 10.2mm
    ZV
    -
    KEMET
    -
    Polymer
    47µF
    Tantalum
    20V dc
    Surface Mount
    7343-31
    50mΩ
    -
    ±20%
    7.3mm
    4.3mm
    2.8mm
    +125°C
    7.3 x 4.3 x 2.8mm
    T591
    Solid
    Wurth Elektronik
    -
    Polymer
    39µF
    Aluminium
    25V dc
    Through Hole
    -
    12mΩ
    3.5mm
    ±20%
    -
    -
    8mm
    +105°C
    8 (Dia) x 8mm
    WCAP-PTG5
    -
    Panasonic
    Anti Vibration
    Conductive Polymer Aluminium
    82µF
    Conductive Polymer Aluminum
    80V
    Through Hole
    F13
    -
    5mm
    ±20%
    13mm
    -
    -
    +125°C
    10 x 13mm
    SXE
    -
    KEMET
    -
    Polymer
    150µF
    Tantalum
    6.3V dc
    Surface Mount
    6032-19
    25mΩ
    -
    ±20%
    6mm
    3.2mm
    1.8mm
    +105°C
    6 x 3.2 x 1.8mm
    T520
    Solid
    Wurth Elektronik
    -
    Polymer
    390µF
    Aluminium
    6.3V dc
    Through Hole
    -
    9mΩ
    3.5mm
    ±20%
    -
    -
    8mm
    +125°C
    8 (Dia) x 8mm
    WCAP-PTHT
    -
    KEMET
    -
    Polymer
    150µF
    Tantalum
    4V dc
    Surface Mount
    3528-21
    -
    -
    ±20%
    -
    -
    -
    -
    -
    T591
    Solid
    Panasonic
    -
    Aluminium Electrolytic
    68µF
    Conductive Polymer Hybrid Aluminum
    63V
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    10.2mm
    +135°C
    10 x 10.2mm
    ZV
    -
    KEMET
    -
    Hybrid
    150µF
    Tantalum
    6.3V dc
    Surface Mount
    7343–31
    25mΩ
    3.8mm
    ±20%
    7.3mm
    -
    2.8mm
    +150°C
    7.3 x 4.3 x 2.8mm
    T599
    Solid
    Panasonic
    Anti Vibration
    Aluminium Electrolytic
    33µF
    Conductive Polymer Hybrid Aluminum
    63V
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    10.5mm
    +135°C
    8 x 10.5mm
    ZV
    -
    Panasonic
    -
    Aluminium Electrolytic
    220µF
    Conductive Polymer Hybrid Aluminum
    25V dc
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    7.7mm
    +135°C
    6.3 x 7.7mm
    ZL
    -
    Panasonic
    -
    Aluminium Electrolytic
    100µF
    Conductive Polymer Hybrid Aluminum
    50V
    Surface Mount
    SMD
    -
    -
    -
    -
    -
    10.2mm
    +135°C
    10mm
    ZV
    -
    Results per page