Mica Capacitors | Standard Dipped | RS
Recently searched

    Mica Capacitors

    Mica capacitors are used in applications where high degrees of precision, high stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.

    The mica capacitor is made from thin sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.

    RS offer a wide range of high-quality Mica capacitors from leading brands such as Cornell-Dubilier and RS PRO.

    What are the different types of Mica Capacitor?

    There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.

    • Standard dipped
    • Reel packed dipped
    • SMT multilayer RF chip
    • Miniature dipped
    • High reliability dipped
    • SMT multilayer RF clad
    • High voltage
    • SMT multilayer PTFE
    • High frequency dipped mica

    What applications are mica capacitors used in?

    Mica capacitors are used in a wide range of electronics applications including:

    • Resonance, a time constant, coupling and high-voltage inverter circuits
    • Cable TV and radio transmitters
    • Defence electronics
    • Aerospace
    • Medical

    51 Products showing for Mica Capacitors

    RS PRO
    D
    470pF
    500V dc
    12.19 x 5.84 x 10.41mm
    5.72mm
    Radial
    ±1%
    5.84mm
    10.41mm
    12.19mm
    +150°C
    -55°C
    RS PRO
    D
    10nF
    500V dc
    20.83 x 11.43 x 16mm
    10.8mm
    Radial
    ±1%
    11.43mm
    16mm
    20.83mm
    +150°C
    -55°C
    RS PRO
    CA1D
    10nF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    RS PRO
    D
    6.8pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    RS PRO
    D
    10pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    RS PRO
    D
    330pF
    500V dc
    11.94 x 5.33 x 9.91mm
    5.72mm
    Radial
    ±1%
    5.33mm
    9.91mm
    11.94mm
    +150°C
    -55°C
    RS PRO
    D
    680pF
    500V dc
    16.51 x 5.33 x 12.95mm
    8.89mm
    Radial
    ±1%
    5.33mm
    12.95mm
    16.51mm
    +150°C
    -55°C
    RS PRO
    D
    68pF
    500V dc
    11.43 x 4.57 x 9.14mm
    5.72mm
    Radial
    ±1%
    4.57mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    RS PRO
    D
    33pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    RS PRO
    CA1D
    470pF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    RS PRO
    D
    1nF
    500V dc
    16.51 x 5.59 x 13.21mm
    8.89mm
    Radial
    ±1%
    5.59mm
    13.21mm
    16.51mm
    +150°C
    -55°C
    RS PRO
    D
    39pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±0.5pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    RS PRO
    CA1D
    10pF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1pF
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    RS PRO
    D
    56pF
    500V dc
    11.43 x 4.32 x 9.14mm
    5.72mm
    Radial
    ±1pF
    4.32mm
    9.14mm
    11.43mm
    +150°C
    -55°C
    RS PRO
    D
    4.7nF
    500V dc
    17.78 x 8.89 x 14.73mm
    8.89mm
    Radial
    ±1%
    8.89mm
    14.73mm
    17.78mm
    +150°C
    -55°C
    RS PRO
    CA1D
    22pF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1pF
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    RS PRO
    CA1D
    220pF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    RS PRO
    D
    22nF
    500V dc
    21.34 x 12.19 x 23.62mm
    10.8mm
    Radial
    ±1%
    12.19mm
    23.62mm
    21.34mm
    +85°C
    -40°C
    RS PRO
    D
    390pF
    500V dc
    11.94 x 5.59 x 10.16mm
    5.72mm
    Radial
    ±1%
    5.59mm
    10.16mm
    11.94mm
    +150°C
    -55°C
    RS PRO
    CA1D
    10nF
    500V dc
    15 x 6.5 x 13mm
    10.2mm
    Flat
    ±1%
    6.5mm
    13mm
    15mm
    +100°C
    -55°C
    Results per page