Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

Filters

Viewing 21 - 40 of 233 products
Results per page
Description Price Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS Stock No. 495-824
BrandRS PRO
HK$23.596
Each (In a Pack of 5)
units
D 470 pF 500 V dc 12.19 x 5.84 x 10.41mm 5.72mm - ±1% 5.84mm 10.41mm 12.19mm +150°C -55°C - Mica
RS Stock No. 871-4390
Mfr. Part No.MIN02-002CC120J-F
HK$13.176
Each (In a Pack of 200)
units
MIN02 12 pF 300 V dc 0.312 x 0.207 x 0.125mm - Flat ±5% 5.26mm 3.18mm 7.92mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 495-947
BrandRS PRO
HK$176.29
Each
units
D 8.2 nF 500 V dc 20.57 x 10.41 x 15.49mm 10.8mm - ±1% 10.41mm 15.49mm 20.57mm +150°C -55°C - Mica
RS Stock No. 495-767
BrandRS PRO
HK$19.094
Each (In a Pack of 5)
units
D 150 pF 500 V dc 11.68 x 4.83 x 9.4mm 5.72mm - ±1% 4.83mm 9.4mm 11.68mm +150°C -55°C - Mica
RS Stock No. 871-4423
Mfr. Part No.MCM01-009DD220J-F
HK$16.193
Each (In a Pack of 200)
units
MCM01 22 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-3293
Mfr. Part No.CD15CD030DO3F
HK$7.938
Each (In a Pack of 50)
units
CD15 3 pF 500 V dc 11.4 x 4.3 x 9.1mm 5.9mm - ±1/2pF 4.3mm 9.1mm 11.4mm +125°C -55°C - Mica
RS Stock No. 495-896
BrandRS PRO
HK$43.082
Each (In a Pack of 5)
units
D 2.2 nF 500 V dc 17.02 x 6.35 x 13.46mm 8.89mm - ±1% 6.35mm 13.46mm 17.02mm +150°C -55°C - -
RS Stock No. 871-2990
Mfr. Part No.CD5EC300JO3F
HK$11.113
Each (In a Pack of 200)
units
CD5 30 pF 300 V dc 6.9 x 3.3 x 5.1mm 3mm - ±5% 3.3mm 5.1mm 6.9mm +125°C -55°C - Mica
RS Stock No. 168-3346
BrandRS PRO
HK$96.56
Each
units
CA1D 1 nF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 871-3394
Mfr. Part No.CD5EC620JO3F
HK$14.605
Each (In a Pack of 200)
units
CD5 62 pF 300 V dc 6.9 x 3.8 x 5.6mm 3mm - ±5% 3.8mm 5.6mm 6.9mm +125°C -55°C - Mica
RS Stock No. 871-3192
Mfr. Part No.MCM01-009CD100J-F
HK$21.431
Each (In a Pack of 200)
units
MCM01 10 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-3072
Mfr. Part No.CD5EC560JO3F
HK$13.811
Each (In a Pack of 200)
units
CD5 56 pF 300 V dc 6.9 x 3.8 x 5.6mm 3mm - ±5% 3.8mm 5.6mm 6.9mm +125°C -55°C - Mica
RS Stock No. 871-4479
Mfr. Part No.MC22FF102J-F
HK$29.414
Each (In a Pack of 100)
units
MC22 1 nF 1 kV dc 5.7 x 5 x 2mm - Flat ±5% 5mm 2mm 5.7mm +125°C -55°C Multilayer Mica
RS Stock No. 871-2994
Mfr. Part No.CD5EC470JO3F
HK$11.277
Each (In a Pack of 200)
units
CD5 47 pF 300 V dc 6.9 x 3.6 x 5.3mm 3mm - ±5% 3.6mm 5.3mm 6.9mm +125°C -55°C - Mica
RS Stock No. 871-3397
Mfr. Part No.CD10CD150JO3F
HK$15.399
Each (In a Pack of 10)
units
CD10 15 pF 500 V dc 9.1 x 4.8 x 8.4mm 3.6mm - ±5% 4.8mm 8.4mm 9.1mm +125°C -55°C - Mica
RS Stock No. 871-3026
Mfr. Part No.CD15FC751JO3F
HK$25.56
Each
units
CD15 750 pF 300 V dc - - - ±5% - - - +125°C -55°C - Mica
RS Stock No. 871-3195
Mfr. Part No.MCM01-009CD150J-F
HK$21.431
Each (In a Pack of 200)
units
MCM01 15 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-2997
Mfr. Part No.CD5EC200JO3F
HK$10.001
Each (In a Pack of 50)
units
CD5 20 pF 300 V dc 6.9 x 3.0 x 5.1mm 3mm - ±5% 3mm 5.1mm 6.9mm +125°C -55°C - Mica
RS Stock No. 871-3414
Mfr. Part No.CD15FD471FO3F
HK$21.40
Each (In a Pack of 100)
units
CD15 470 pF 500 V dc - - - ±1% - - - +125°C -55°C - Mica
RS Stock No. 168-3347
BrandRS PRO
HK$140.62
Each
units
CA1D 2.2 nF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica