Multi Band Antennas | Omnidirectional | RS
Recently searched

    Multi-Band Antennas

    Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

    What are multi-band antennas use for?

    Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

    Types of multi-band antennas

    Many types of multi-band antennas are available:

    • Outdoor antennas are waterproof, UV proof and omnidirectional.
    • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
    • Beam antennas receive or radiate a signal in specific directions.
    • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

    518 Products showing for Multi-Band Antennas

    Ewon
    Includes Lead
    -
    -
    SMA Male
    -
    Stubby
    0∼4.0dBi
    External
    -
    -
    Omnidirectional
    -
    Male
    -
    Weidmüller
    -
    5G
    1.7 → 3.8 GHz
    SMA Male
    Wall/Pole
    Round
    2.5dBi
    External, Internal
    1m
    IE-ANT-CELL
    -
    -
    -
    -
    Molex
    Includes Lead
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    824 → 894 MHz, 880 → 960 MHz, 1710 → 1880 MHz, 1850 → 1990 MHz, 1920 → 2170 MHz, 2500 → 2690 MHz
    -
    Adhesive
    Square
    3dBi
    Internal
    0.15m
    -
    Omnidirectional
    -
    Female
    -
    Siretta
    Includes Lead
    2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), NB IoT, NB-IoT
    699 → 6000 Mhz
    SMA
    Magnetic
    Stubby
    3dBi
    Internal
    2.5m
    Mike 1A
    Omnidirectional
    -
    Male
    -
    Abracon
    -
    2G (GSM/GPRS)
    890 → 1880 MHz
    SMA
    Direct
    Whip
    2 → 3dBi
    External
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
    617to 698 MHz
    U.FL
    Panel Mount
    Rod
    3.4dBi
    External
    -
    LTE-MON
    -
    -
    -
    -
    Laird External Antennas
    -
    WiFi
    698 → 2700 MHz, 2400 → 5900 MHz
    FAKRA
    Panel Mount
    Square
    5dBi
    External
    914mm
    VQJ
    -
    -
    -
    -
    Laird External Antennas
    -
    4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)
    617 – 7125 MHz, 1164 – 1610 MHz, 2400 – 2500 MHz, 2400 – 7125 MHz
    SMA, SMA RP
    Stud
    Dome
    6 dB, 9.5 dB, 9 dB, 28 dB
    External
    5.18m
    FP40
    Omnidirectional
    Low Profile
    Male
    Dome
    Huber+Suhner
    -
    -
    -
    -
    Clamp
    Square
    7.2 dBi, 7.3 dBi, 7.4 dBi, 8.4 dBi
    External
    -
    -
    Directional
    -
    Female
    -
    CTi
    -
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    700 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2600 MHz
    SMA
    Through Hole/Bolted
    Stubby
    2dBi
    -
    -
    -
    Omnidirectional
    -
    -
    -
    Abracon
    -
    WiFi, ISM
    5150 → 5885 MHz
    -
    Through Hole/Bolted
    Patch
    6dBi
    -
    -
    -
    Omnidirectional
    -
    -
    -
    2J Antenna
    -
    WiFi (Dual Band)
    5925 MHz
    UFL
    Through Hole/Bolted
    Patch
    5dBi
    -
    10mm
    -
    Omnidirectional
    -
    -
    -
    Laird External Antennas
    Includes Lead
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
    600 → 960 MHz, 1350 → 1550 MHz, 1690 → 2700 MHz, 3300 → 3800 MHz
    4.3- 10
    Ceiling
    Plate
    3.1 dBi → 5.8dBi
    Internal
    0.3m
    CFSA69383P
    Omnidirectional
    -
    Female
    -
    Siretta
    Includes Lead
    4G (LTE), WiFi
    2400 MHz, 1880 → 1900 MHz, 2575 → 2635 MHz
    SMA
    Through Hole/Bolted
    Puck
    2dBi
    External
    0.5m
    Tango 43
    Omnidirectional
    -
    Male
    -
    Siretta
    Includes Lead
    4G, 5G
    1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2.1 (3G) GHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz
    SMA
    Through Hole/Bolted
    Dome
    2dBi
    External
    5m
    Tango 16
    Omnidirectional
    -
    Male
    -
    Linx
    -
    -
    0.46 GHz
    SMA
    Direct
    Whip
    -4.6dBi
    External
    -
    -
    Omnidirectional
    -
    Male
    -
    Linx
    -
    GPS
    1246 → 1561 MHz
    -
    PCB
    Patch
    0.9 dBi, 3.1 dBi, 4 dBi, -0.9 dBi, -1.9 dBi
    Internal
    -
    -
    Directional
    -
    -
    Patch
    Abracon
    Includes Lead
    -
    1616 → 1626.5 MHz
    SMA
    Magnetic
    Square
    0.46dBi
    External
    1m
    -
    -
    -
    -
    -
    Ezurio
    Includes Lead
    4G, 5G, NB IoT
    698-6000 MHz
    IPEX
    Adhesive
    Plate
    0.4 - 4dBi
    Internal
    190mm
    -
    Omnidirectional
    -
    Female
    PCB
    Molex
    Includes Lead
    WiFi
    1575.42 → 6000 MHz
    IPEX, UFL
    Adhesive
    T-Bar
    4.2dBi
    Internal
    200mm
    -
    Omnidirectional
    -
    Female
    T-Bar
    Results per page