Multi Band Antennas | Omnidirectional | RS
Recently searched

    Multi-Band Antennas

    Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

    What are multi-band antennas use for?

    Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

    Types of multi-band antennas

    Many types of multi-band antennas are available:

    • Outdoor antennas are waterproof, UV proof and omnidirectional.
    • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
    • Beam antennas receive or radiate a signal in specific directions.
    • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

    526 Products showing for Multi-Band Antennas

    Huber+Suhner
    Includes Lead
    -
    -
    N Type
    Wall/Pole
    Round
    2.5 dBi, 2 dBi
    External
    350mm
    -
    Omnidirectional
    -
    Female
    -
    Molex
    -
    5G (LTE)
    698 → 960 MHz, 1710 → 2690 MHz, 3300 → 4200 MHz, 4200 → 5000 MHz
    RP SMA
    -
    Rod
    4.5dBi
    External
    -
    220355
    -
    -
    -
    -
    Huber+Suhner
    -
    -
    380-470 MHz
    N Type Female
    Screw
    Panel
    7dBi
    Internal
    -
    SENCITY SC Indoor
    -
    -
    -
    -
    Laird External Antennas
    Includes Lead
    5G
    698 → 7125 MHz
    N Type Female
    Ceiling
    Plate
    2.7 dBi, 2.8 dBi, 3.3 dBi, 3.4 dBi, 3.8 dBi, 4.3 dBi, 5.3 dBi, 5.4 dBi, 5.5 dBi, 5.6 dBi, 5.7 dBi
    Internal
    0.3m
    CFD69716P1
    Omnidirectional
    -
    Female
    -
    CTi
    -
    2G (GSM/GPRS), 3G (UTMS)
    850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz
    SMA
    Direct
    Stubby
    2dBi
    -
    5m
    -
    Omnidirectional
    -
    -
    -
    TE Connectivity
    -
    ISM Band, LoRaWAN
    863-870 MHz
    MHF
    Adhesive
    FPC
    -2.7dBi
    Internal
    150mm
    L000626
    -
    -
    -
    -
    Results per page