Sprockets | Sprocket Wheel | Chainwheel | RS
Recently searched

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Products showing for Sprockets

    SKF
    18
    50-1
    Rough Stock Bore
    47.75mm
    99.57mm
    -
    -
    SKF
    11
    12B-1
    Taper Bush
    25.4mm
    67.61mm
    -
    -
    SKF
    9
    06B-1
    Rough Stock Bore
    8mm
    27.85mm
    -
    -
    SKF
    8
    08B-1
    Rough Stock Bore
    10mm
    33.18mm
    Steel
    25mm
    SKF
    60
    08B-1
    Pilot
    20mm
    242.66mm
    Steel
    -
    SKF
    30
    12B-2
    Rough Stock Bore
    58mm
    151.87mm
    -
    -
    SKF
    26
    08B-1
    Rough Stock Bore
    46mm
    105.36mm
    -
    -
    SKF
    21
    08B-1
    Taper Bush
    42mm
    85.22mm
    -
    -
    SKF
    20
    12B-1
    Rough Stock Bore
    55mm
    121.78mm
    -
    -
    SKF
    20
    08B-2
    Rough Stock Bore
    40mm
    81.19mm
    -
    -
    SKF
    15
    16B-1
    Rough Stock Bore
    58mm
    122.17mm
    -
    -
    SKF
    12
    06B-1
    Rough Stock Bore
    10mm
    36.8mm
    Steel
    25mm
    SKF
    31
    08B-1
    Rough Stock Bore
    46mm
    125.54mm
    -
    -
    SKF
    30
    12B-1
    Taper Bush
    63.5mm
    182.25mm
    -
    -
    SKF
    10
    08B-1
    Rough Stock Bore
    11mm
    41.1mm
    -
    -
    Resatec
    15
    06B-1
    Through Bore
    14mm
    45.81mm
    Galvanized Steel
    5.7mm
    SKF
    9
    12B-1
    Rough Stock Bore
    20mm
    55.7mm
    Steel
    -
    SKF
    8
    12B-1
    Rough Stock Bore
    16mm
    49.78mm
    -
    -
    SKF
    45
    12B-1
    Taper Bush
    63.5mm
    273.1mm
    -
    -
    SKF
    45
    08B-1
    Taper Bush
    50.8mm
    182.07mm
    -
    -
    Results per page