Couplings | Flexible Couplings | RS
Recently searched

    Flexible Couplings

    Couplings, or couplers, are commonly used in a variety of motion control applications, from aviation and laboratory equipment to robotics, and medical devices. A coupling is a mechanical element that connects two shafts together to transmit power and movement. Couplers can be flexible or rigid.

    Which Coupling Type should I choose?

    There are many different coupling types, shapes and sizes, the right choice of coupler will be dependent upon your applications and specifications.

    When deciding which shaft coupler is best, many considerations need to be factored in to ensure the correct coupling is used to reduce instances of coupler failure, improve system capability, and reduce system issues.

    Rigid couplings are used where precise alignment is of paramount as there is no movement between the shafts with this coupler type.

    Flexible couplings are used where a degree of motion is needed between the shafts. These couplings can improve the performance of a machine and reduce wear and tear. They are easy to install and have a long-life span. The types of couplings that sit within the flexible couplings area are gear couplings, Oldham couplings and universal joint couplings.

    Gear couplings are flexible and capable of high torque transmission between shafts that are not collinear, because of this they are frequently use on large industrial machinery where high power applications are needed.

    Bellow couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They are best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.

    Oldham couplings are used to connect parallel shafts that are slightly out of line, this kind of parallel misalignment can occur where power transmission is needed at different elevations. The Oldham coupling consists of three discs, connected to either side of the drive, and the third sandwiched in between.

    Jaw couplings are made from flexible materials. Due to this, they can accommodate any misalignment caused by thermal expansion or manufacturing inefficiencies and are usually found in lower power transmission applications such as the electrical motor and internal combustion systems. They work by preventing shock loading, the sudden and drastic increase of load in a system.

    "

    902 Products showing for Flexible Couplings

    Ruland
    6mm
    Beam Coupling
    19mm
    22.9mm
    -
    1.58Nm
    -
    -
    0.2mm
    0.13mm
    -
    -
    KTR
    65mm
    Gear Coupling
    132mm
    68mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lenze
    12mm
    Jaw Coupling
    45mm
    54mm
    -
    -
    -
    -
    0.12mm
    1.4mm
    -
    -
    OPTIBELT
    -
    Half Coupling Flange
    58mm
    43mm
    Jaw
    19Nm
    -
    -
    -
    -
    -
    -
    PEX
    SKF
    78mm
    Gear Coupling
    178mm
    178mm
    Cover Sleeve
    4270Nm
    -
    -
    -
    -
    -
    -
    -
    Huco
    16mm
    Specialist Coupling
    -
    56mm
    -
    5Nm
    -
    -
    15°
    -
    8.5mm
    -
    -
    Huco
    10mm
    Bellows Coupling
    34mm
    40mm
    -
    2.43Nm
    -
    -
    2.5°
    0.1mm
    0.6mm
    -
    -
    Ruland
    5mm
    Beam Coupling
    16mm
    20.3mm
    -
    -
    -
    -
    0.2mm
    0.13mm
    -
    -
    Huco
    -
    Beam Coupling
    32mm
    44.5mm
    -
    8Nm
    -
    -
    0.12mm
    -
    -
    -
    Huco
    28mm
    Oldham Coupling
    57mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ruland
    10mm
    Bellows Coupling
    25mm
    33.3mm
    -
    6.8Nm
    -
    -
    1.5°
    0.1mm
    0.3mm
    -
    -
    Huco
    22mm
    Bellows Coupling
    56mm
    65mm
    -
    30Nm
    -
    -
    1.5°
    0.15mm
    0.6mm
    -
    -
    Ruland
    10mm
    Beam Coupling
    25mm
    38.1mm
    -
    3.73Nm
    -
    -
    0.38mm
    0.25mm
    -
    -
    Ruland
    8mm
    Beam Coupling
    25mm
    38.1mm
    -
    3.73Nm
    -
    -
    0.38mm
    0.25mm
    -
    -
    Huco
    6mm
    Oldham Coupling
    13mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ruland
    10mm
    Beam Coupling
    32mm
    44.5mm
    -
    6.89Nm
    -
    -
    0.38mm
    0.25mm
    -
    -
    Huco
    12mm
    Oldham Coupling
    50mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    1/4in
    Oldham Coupling
    25.4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    150mm
    FRC Coupling
    150mm
    60mm
    -
    1500Nm
    -
    -
    -
    -
    -
    -
    -
    Huco
    3mm
    Oldham Coupling
    13mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page