Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7122 Products showing for Timing Belts

    RS PRO
    560mm
    20mm
    8mm
    70
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    330mm
    9mm
    5mm
    66
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    475mm
    9mm
    5mm
    95
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    850mm
    15mm
    5mm
    170
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    325mm
    15mm
    5mm
    65
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    850mm
    25mm
    5mm
    170
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    3150mm
    85mm
    14mm
    225
    -
    Rubber
    -
    6.02mm
    -30°C
    +80°C
    -
    RS PRO
    1800mm
    50mm
    8mm
    225
    -
    Rubber
    -
    -
    -
    -
    -
    RS PRO
    335.28mm
    6mm
    2.032mm
    165
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    RS PRO
    1100mm
    15mm
    5mm
    220
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    750mm
    15mm
    5mm
    150
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    305mm
    15mm
    5mm
    61
    -
    Rubber
    -
    -
    -
    -
    -
    RS PRO
    375mm
    15mm
    5mm
    75
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    880mm
    20mm
    8mm
    110
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    400mm
    15mm
    5mm
    80
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    550mm
    15mm
    5mm
    110
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    -
    RS PRO
    1200mm
    50mm
    8mm
    150
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    -
    RS PRO
    880mm
    30mm
    8mm
    110
    -
    Rubber
    -
    -
    -
    -
    -
    RS PRO
    550mm
    25mm
    5mm
    110
    -
    Rubber
    -
    -
    -
    -
    -
    RS PRO
    264.16mm
    6mm
    2.032mm
    130
    -
    Rubber
    -
    0.51mm
    -
    -
    -
    Results per page