LED Flood Lights, Solar & Security Lights with Sensor | RS
Recently searched

    Floodlights

    Flood lights are a great way to provide light for an outdoor area. They can be used to illuminate your driveway, garden, or front door. Floodlights are also helpful for illuminating areas where you need strong, focused light.

    Flood lights are available in different categories, sizes, and styles, including:

    • Wall mounted floodlights
    • Ground mounted floodlights
    • Surface mounted floodlights

    Types of Floodlights

    There are several different types of floodlights available. You can choose different types based on your needs or budget.

    LED Flood Lights

    LED flood lights use solid-state lighting technology to produce high-quality illumination at a low cost per wattage. LED bulbs last much longer than traditional incandescent bulbs, requiring less maintenance over time. The bulbs are also very energy efficient, so they don't waste any electricity on heat production or light output that doesn't reach the target area.

    Solar Flood Lights

    Solar-powered floodlights use solar cells to convert sunlight into energy that powers LEDs. These lights are often used outdoors because they don't require any wiring or electrical outlet to function properly — just connect them directly to the sun's rays! Solar-powered flood lights typically have built-in batteries that store extra power during the day, so you can use them quickly at night without worrying about running out of juice!

    Security Floodlights with Sensor

    These Sensor flood lights are designed for patios, decks, and other outdoor spaces. They come equipped with sensors that detect motion and turn on automatically when they sense movement nearby. This type of floodlight can also be used as an outdoor security light as they're bright enough to illuminate an entire area at night. This makes them perfect for deterring potential burglars from entering your property by making it easier for you or law enforcement officers to see potential threats toward your home or business.

    Where Can Floodlights be Installed?

    Floodlights can be used to illuminate several different areas, including:

    • Ports: Floodlights are often used at ports to help guide ships safely into the harbor. This is one of the most common uses for floodlights, as they can easily illuminate large areas.
    • Industrial Buildings: Industrial buildings such as warehouses and factories can be illuminated by floodlights to make them easier to see at night. This makes it easier for workers to carry out their duties safely without worrying about tripping over or injuring themselves on sharp objects that may be lying around.
    • Monuments and Architectural Building: Monuments and architectural buildings can also benefit from floodlight installation as they allow them to stand out against the night sky much more quickly than they would otherwise do without any illumination.
    • Facade Lighting: Facade lighting is another popular application of floodlights because they allow businesses to highlight their wares or services during the evening hours when people are passing by their location. This type of lighting is particularly effective at attracting customers who would otherwise not notice your business due to poor visibility during the day.

    Floodlights are probably one of the most ubiquitous outdoor lighting fixtures available. Whether you are looking to install a new set of security lights or led floodlights on or around your home, an excellent place to look is on the Internet. Chances are that you will be able to find something that suits your needs by searching one of your favorite online retail sites or by utilizing one of their comparison shopping engines.

    108 Products showing for Floodlights

    BAILEY
    -
    50 W
    240 V ac
    IP65
    -
    -
    -
    4000 lm
    -
    -
    -
    -
    -
    -
    Slim
    -
    -
    -
    -
    -
    -
    LEDVANCE
    -
    600 W
    180 V
    IP66
    -
    -
    -
    80500 lm
    -
    -
    -
    -
    -
    -
    FL MAX LUM
    -
    -
    -
    -
    -
    LED
    LEDVANCE
    -
    65 W
    277 V
    IP65
    -
    -
    -
    8000 lm
    -
    -
    -
    -
    -
    -
    FL PFM
    -
    -
    -
    -
    -
    -
    TradeTuff
    Solar Panel
    36 W
    7.4 V
    IPX5
    2000W
    36
    PIR
    2000 lm
    -
    -
    -
    -
    -
    -
    Eco Solar
    Renewable energy solution
    Yes
    -
    -
    -
    -
    PowerLED
    -
    100 W
    115 → 240 V ac
    IP65
    -
    64
    -
    14000 lm
    -
    -
    -
    -
    -
    -
    Blade2
    -
    Yes
    Energy Efficiency Rating D
    Indoor, Outdoor
    -
    LED
    brennenstuhl
    -
    190 W
    220 → 240 V ac
    IP54
    190W
    720
    -
    23700 + 3200 lm
    6500K
    53 x 43 x 131 cm
    1310mm
    -
    530 mm
    430 mm
    TU 23051
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    LEDVANCE
    -
    600 W
    180 V
    IP66
    -
    -
    -
    82000 lm
    -
    -
    -
    -
    -
    -
    FL MAX LUM
    -
    -
    -
    -
    -
    LED
    LEDVANCE
    -
    900 W
    180 V
    IP66
    -
    -
    -
    121000 lm
    -
    -
    -
    -
    -
    -
    FL MAX LUM
    -
    -
    -
    -
    -
    LED
    TradeTuff
    Solar Panel,Lamp Supplied
    3 W
    2.5 V
    IP68
    -
    10
    -
    200 lm
    -
    -
    -
    72h
    -
    -
    -
    -
    -
    -
    -
    -
    LED
    Solar Centre
    Solar Panel
    300 mW
    -
    IP44
    -
    1
    -
    -
    -
    30 x 120 x 120 mm
    30mm
    -
    120 mm
    120 mm
    -
    Renewable energy solution
    Yes
    -
    Outdoor
    -
    LED
    BAILEY
    -
    50 W
    240 V ac
    IP65
    -
    -
    -
    4700 lm
    -
    -
    -
    -
    -
    -
    Slim
    -
    -
    -
    -
    -
    -
    Nightsearcher
    -
    30 W
    220 → 240 V ac
    IP65
    -
    1
    -
    2400 lm
    6000K
    200 x 195 x 37 mm
    200mm
    50000h
    195 mm
    37 mm
    Faststar m
    -
    -
    -
    Indoor, Outdoor
    -
    LED
    LEDVANCE
    -
    1.2 kW
    180 V
    IP66
    -
    -
    -
    162000 lm
    -
    -
    -
    -
    -
    -
    FL MAX LUM
    -
    -
    -
    -
    -
    LED
    Nightsearcher
    Solar Panel,PIR Included
    3.5 W
    3.7 V
    IP44
    3.5W
    -
    Day and Night Auto Sensor, Motion Sensor
    1000
    -
    -
    -
    -
    -
    -
    NEXSUN
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Solar Panel,PIR Included
    35 W
    10 V
    IP65
    35W
    1
    PIR
    2500
    -
    -
    -
    -
    -
    -
    NEXSUN
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Solar Panel,PIR Included
    2.8 W
    5.5 V
    IP65
    2.8W
    -
    PIR
    900
    -
    -
    -
    -
    -
    -
    NEXSUN
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Solar Panel,PIR Included
    4.5 W
    5.5 V
    IP65
    4.5W
    5
    PIR
    950
    -
    -
    -
    -
    -
    -
    NEXSUN
    -
    -
    -
    -
    -
    -
    Sylvania
    -
    50 W
    220-240 V
    IP65
    -
    -
    -
    5000 lm
    -
    -
    -
    -
    -
    -
    SylWork
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Solar Panel,PIR Included
    18 W
    6 V
    IP65
    18W
    1
    PIR
    2500
    -
    -
    -
    -
    -
    -
    NEXSUN
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Solar Panel,PIR Included
    21 W
    13.5 V
    IP65
    21W
    1
    PIR
    5000
    -
    -
    -
    -
    -
    -
    NEXSUN
    -
    -
    -
    -
    -
    -
    Results per page