Incandescent Light Bulbs | Indicator Lights | RS
Recently searched

    Incandescent Light Bulbs

    An incandescent light bulb is an electric light with a tungsten filament wire and a glass bulb to prevent the wire from oxidising, therefore protecting the life hours of the bulb.

    What types of incandescent bulbs are available?

    At RS, our wide range includes those suitable for everyday domestic and commercial applications. We have sourced our range from leading brands, such as General Electric, Orbitec, Osram, VCC, Schneider Electric, Philips and our own RS PRO.

    Filament Indicator Lamps

    Filament indicator lamps are small incandescent light bulbs used in a variety of applications including to light up cabinets or as indicators in cars. Filament indicator lamps can be available in various sizes, shapes and lens colours and are ideal for use in indoor and outdoor applications as they are waterproof.

    Features and benefits of filament indicator lamps

    • Low power consumption
    • Clear, high-quality light
    • Easy installation – just screw the base in and the lamp is ready for use
    • Lightweight and long-lasting design (some can last up to 100,000 hours)

    GLS Incandescent Bulbs

    GLS (general lamp shape) incandescent light bulbs are what many typically think of in regards to lighting - the globe-shaped bulbs are used in commercial and industrial lighting appliances and settings and come in rough-service, shock-resistant and durable designs for outdoor use.

    Types of GLS incandescent light bulbs

    You can choose from range of sizes and shapes, including candle and globe shapes, and finishes that offer coloured light or different colour temperatures, such as warm white, cool white and daylight. You can also select from dimmable designs or various wattages for varying levels of brightness.

    There are also a variety of bases depending on the particular fitting the light bulb needs to work with. An Edison screw is indicated by an E number and bayonet caps are indicated by a code starting with B, such as BC.

    Oven bulbs

    Oven bulbs have to withstand a range of temperatures, so are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.

    These bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs, making them ideal across a wide range of domestic and electrical ovens.

    340 Products showing for Incandescent Light Bulbs

    RS PRO
    48 V
    -
    BA9s
    42 mA
    10.5mm
    T3 1/4
    29 mm
    Clear
    6.3 lm
    5000h
    -
    -
    RS PRO
    5.2 V
    -
    E10
    850 mA
    9.3mm
    T9
    31 mm
    Clear
    85 lm
    25h
    -
    -
    RS PRO
    6 V
    -
    Wedge
    80 mA
    5mm
    T1 1/2
    20 mm
    Clear
    0.9 lm
    5000h
    -
    -
    RS PRO
    48 V
    -
    Midget Flange
    25 mA
    5.84mm
    T1 3/4
    16.1 mm
    Clear
    4 lm
    2500h
    -
    -
    RS PRO
    24 V
    -
    BA7s
    125 mA
    6.8mm
    T6.8
    20 mm
    Clear
    12.5 lm
    5000h
    -
    -
    RS PRO
    24 V
    1.2 W
    BA9s
    50 mA
    10mm
    T10
    28 mm
    Clear
    3.8 lm
    5000h
    -
    -
    RS PRO
    240 V
    -
    E10
    13 mA
    10mm
    T3 1/4
    28 mm
    Clear
    3.8 lm
    1000h
    -
    -
    RS PRO
    28 V
    -
    Midget Flange
    40 mA
    5.84mm
    T1 3/4
    16.1 mm
    Clear
    4.5 lm
    4000h
    -
    -
    RS PRO
    24 → 28 V
    -
    BA9s
    71/83 mA
    10.5mm
    T3 1/4
    29 mm
    Clear
    4.5 lm
    25000h
    -
    -
    RS PRO
    14 V
    -
    Wire Terminal
    50 mA
    5.1mm
    T1 1/2
    13.2 mm
    Clear
    3 lm
    1000h
    -
    -
    RS PRO
    10 → 15 V
    -
    Axial
    110 mA
    7mm
    T6.2
    20 mm
    Clear
    7 lm
    5000h
    -
    -
    RS PRO
    3.5 V
    -
    E10
    300 mA
    11.5mm
    G3 1/2
    25 mm
    Clear
    6 lm
    1000h
    -
    -
    RS PRO
    24 → 28 V
    -
    E10
    71/83 mA
    10mm
    T3 1/4
    28 mm
    Clear
    4.5 lm
    25000h
    -
    -
    RS PRO
    12 V
    -
    Midget Flange
    90 mA
    5.84mm
    T1 3/4
    15.9 mm
    Clear
    4.4 lm
    5000h
    -
    -
    RS PRO
    5 V
    -
    Wire Terminal
    60 mA
    3mm
    T1
    6.35 mm
    Clear
    0.4 lm
    25000h
    -
    -
    RS PRO
    6 V
    -
    BA9s
    300 mA
    11.5mm
    G3 1/2
    25 mm
    Clear
    12 lm
    4000h
    -
    -
    RS PRO
    28 V
    -
    Lead Pins
    24 mA
    3.15mm
    T1
    16.5 mm
    Clear
    1.9 lm
    4000h
    -
    -
    RS PRO
    24 V
    -
    BA9s
    50 mA
    9.5mm
    T9
    24 mm
    Clear
    3.1 lm
    10000h
    -
    -
    RS PRO
    28 V
    -
    Midget Flange
    40 mA
    5.84mm
    T1 3/4
    16.1 mm
    Clear
    4.5 lm
    4000h
    -
    -
    RS PRO
    48 V
    -
    E10
    100 mA
    10mm
    T3 1/4
    28 mm
    Clear
    38 lm
    1000h
    -
    -
    Results per page

    Popular Searches