Heat Sinks, Heat Skink Computers & CPU Fans | RS
Recently searched

    Heatsinks

    What are Heat Sink Fans for Computers, PCs and PCUs?

    Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.

    Many electrical applications require airflow, therefore The heat sink is designed with an internal thermal conductor that carries heat away into fins that provide a large surface area for the heat to dissipate throughout the rest of the component, subsequently cooling both the heat sink and the electrical appliance.

    How do Heat Sinks work?

    A heat sink transfers thermal energy from a higher-temperature device to a lower-temperature fluid (usually air), acting as a heat reservoir that can absorb an amount of heat without too much variation in it's core temperature. For this reason they are commonly used as CPU coolers in personal computer systems.

    Heat Sinks achieve the dispersal of heat by increasing the device's working surface area and the quantity of low-temperature fluid that moves across its enlarged surface area.

    The basic flow of Heat sinks is as follows:

    • The source generates heat as the waste product of energy creation is usually heat.
    • The heat dissipates from the source.
    • The heat is captured and distributed throughout the heat sink.
    • Heat is then from the heat sink

    What are heat sinks made of?

    The materials for heat sinks need to have high heat capacity and thermal conductivity so as to heat energy without becoming too warm itself. The most common heat sink materials are copper or aluminium.

    Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool.

    Although aluminium doesn't conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins which are used because they provide a greater surface area for the heat to spread across and dissipate.

    Applications for Heat Sinks include:

    Heat sinks can be used to cool a large number of devices such as:

    • Personal Computers
    • Forced Air Heating
    • Solar thermal Water Systems
    • Electronic Systems
    • Gas Water Heaters

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Sinks RS have to offer and order today for next day delivery.

    655 Products showing for Heatsinks

    AAVID THERMALLOY
    Universal Rectangular Alu
    250mm
    200mm
    25mm
    250 x 200 x 25mm
    0.43K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Arcol Ohmite
    TO263
    12.07mm
    25.9mm
    12.19mm
    12 x 25 x 12mm
    -
    -
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu with fan
    100mm
    80mm
    83mm
    100 x 80 x 83mm
    0.22K/W
    -
    -
    -
    -
    -
    Aluminium
    -
    Fischer Elektronik
    Universal Rectangular Alu
    50mm
    150mm
    27mm
    50 x 150 x 27mm
    1.7K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    SPREADFAST
    1/8 Brick DC/DC Converter
    58.4mm
    22.9mm
    8.7mm
    58.4 x 22.9 x 8.7mm
    -
    -
    -
    Black
    HS
    DC-DC Converters
    Aluminium
    -
    Arcol Ohmite
    TO-220 and TO-247 Devices and Bridge Rectifiers
    16.28mm
    16.3mm
    25.4mm
    16.28 x 16.3 x 25.4mm
    -
    PCB Through Hole
    -
    -
    -
    -
    -
    -
    AAVID THERMALLOY
    Universal Rectangular Alu
    150mm
    100mm
    40mm
    150 x 100 x 40mm
    0.86K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Fischer Elektronik
    -
    19.05mm
    14.5mm
    12.7mm
    19.05 x 14.5 x 12.7mm
    21K/W
    Clip
    -
    Black
    -
    -
    -
    TO-220
    Arcol Ohmite
    TO-252, TO-263 and TO-268
    12.7mm
    30.99mm
    11.68mm
    12.7 x 30.99 x 11.68mm
    -
    -
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    Universal Square Alu
    21mm
    21mm
    6mm
    21 x 21 x 6mm
    24.3 → 8K/W
    Conductive Adhesive, Conductive Foil
    -
    Black
    -
    -
    Aluminium
    BGA
    AAVID THERMALLOY
    1/8 Brick DC/DC Converter
    57.9mm
    22.9mm
    22.9mm
    57.9 x 22.9 x 22.9mm
    -
    Screw
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    127.5mm
    22.4mm
    25mm
    127.5 x 22.4 x 25mm
    -
    -
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    -
    75mm
    30mm
    30mm
    75 x 30 x 30mm
    1.18K/W
    PCB Mount
    -
    Natural
    -
    -
    -
    -
    Arcol Ohmite
    TO263
    12.07mm
    25.9mm
    12.19mm
    12 x 25 x 12mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    50.8mm
    42 x 25 x 50.8mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    SPREADFAST
    1/8 Brick DC/DC Converter
    58.4mm
    22.9mm
    19.7mm
    58.4 x 22.9 x 19.7mm
    -
    -
    -
    Black
    HS
    DC-DC Converters
    Aluminium
    -
    Fischer Elektronik
    -
    84mm
    30mm
    28mm
    84 x 30 x 28mm
    8.1K/W
    -
    -
    Black
    -
    -
    -
    TO-220
    Malico
    Clip
    25mm
    25mm
    15mm
    25 x 25 x 15mm
    -
    Clip
    -
    Black
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    38.1mm
    42 x 25 x 38.1mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Malico
    Clip
    25mm
    25mm
    28mm
    25 x 25 x 28mm
    -
    Clip
    -
    Black
    -
    -
    -
    -
    Results per page