Heat Sinks, Heat Skink Computers & CPU Fans | RS
Recently searched

    Heatsinks

    What are Heat Sink Fans for Computers, PCs and PCUs?

    Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.

    Many electrical applications require airflow, therefore The heat sink is designed with an internal thermal conductor that carries heat away into fins that provide a large surface area for the heat to dissipate throughout the rest of the component, subsequently cooling both the heat sink and the electrical appliance.

    How do Heat Sinks work?

    A heat sink transfers thermal energy from a higher-temperature device to a lower-temperature fluid (usually air), acting as a heat reservoir that can absorb an amount of heat without too much variation in it's core temperature. For this reason they are commonly used as CPU coolers in personal computer systems.

    Heat Sinks achieve the dispersal of heat by increasing the device's working surface area and the quantity of low-temperature fluid that moves across its enlarged surface area.

    The basic flow of Heat sinks is as follows:

    • The source generates heat as the waste product of energy creation is usually heat.
    • The heat dissipates from the source.
    • The heat is captured and distributed throughout the heat sink.
    • Heat is then from the heat sink

    What are heat sinks made of?

    The materials for heat sinks need to have high heat capacity and thermal conductivity so as to heat energy without becoming too warm itself. The most common heat sink materials are copper or aluminium.

    Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool.

    Although aluminium doesn't conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins which are used because they provide a greater surface area for the heat to spread across and dissipate.

    Applications for Heat Sinks include:

    Heat sinks can be used to cool a large number of devices such as:

    • Personal Computers
    • Forced Air Heating
    • Solar thermal Water Systems
    • Electronic Systems
    • Gas Water Heaters

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Sinks RS have to offer and order today for next day delivery.

    656 Products showing for Heatsinks

    Schaffner
    -
    25.4mm
    29mm
    12mm
    25.4 x 29 x 12mm
    12K/W
    Clip
    -
    Black
    -
    -
    -
    -
    AAVID THERMALLOY
    -
    29.97mm
    25.4mm
    12.7mm
    25.4 x 12.7 x 29.97mm
    13.4K/W
    Solder
    -
    Black
    -
    -
    -
    TO-220
    SPREADFAST
    Universal Square Ceramic
    12.35mm
    12.35mm
    10mm
    12.35 x 12.35 x 10mm
    12.2 °C/W @ 100 lfm, 7.5 °C/W @ 400 lfm
    Adhesive, Screw
    -
    White
    Pin Fin
    Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
    Ceramic
    -
    Fischer Elektronik
    -
    25mm
    28mm
    10.3mm
    25 x 28 x 10.3mm
    13.5K/W
    Clip
    -
    Black
    -
    -
    -
    -
    Fischer Elektronik
    -
    45mm
    45mm
    25.4mm
    45 x 45 x 25.4mm
    6K/W
    Screw
    -
    Black
    -
    -
    -
    -
    Fischer Elektronik
    Universal Round Alu
    -
    -
    20mm
    50 (Dia.) x 20mm
    8.55K/W
    Adhesive Foil, Conductive Foil
    50mm
    -
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu
    75mm
    160mm
    40mm
    75 x 160 x 40mm
    1.1K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Fischer Elektronik
    Universal Rectangular Alu with fan
    200mm
    80mm
    83mm
    200 x 80 x 83mm
    0.21K/W
    -
    -
    -
    -
    -
    Aluminium
    -
    AAVID THERMALLOY
    -
    12.7mm
    14.48mm
    19.05mm
    12.7 x 14.48 x 19.05mm
    27.3°C/W
    Solder
    -
    Black
    -
    -
    -
    TO-220, TO-262
    Fischer Elektronik
    -
    100mm
    97mm
    25mm
    100 x 97 x 25mm
    1.5K/W
    -
    -
    Black
    -
    -
    -
    -
    AAVID THERMALLOY
    -
    16mm
    16mm
    12.7mm
    16 x 16 x 12.7mm
    45.2K/W
    PCB Through Hole
    -
    Black
    -
    -
    -
    TO-5
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    50.8mm
    42 x 25 x 50.8mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    AAVID THERMALLOY
    -
    13.08mm
    13.21mm
    19.81mm
    13.08 x 13.21 x 19.81mm
    20.3°C/W
    PCB Through Hole
    -
    -
    -
    -
    -
    TO-220
    Arcol Ohmite
    TO-247 and TO-264 Devices
    55.12mm
    31.5mm
    38.61mm
    55 x 31 x 38mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    -
    31mm
    13mm
    10mm
    31 x 13 x 10mm
    19.5K/W
    Solder
    -
    Silver
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu with fan
    50mm
    50mm
    50mm
    50 x 50 x 50mm
    0.72K/W
    PCB Mount
    -
    Natural
    -
    -
    Aluminium
    -
    Fischer Elektronik
    Universal Rectangular Alu with fan
    50mm
    30mm
    30mm
    50 x 30 x 30mm
    1.4K/W
    PCB Mount
    -
    Natural
    -
    -
    Aluminium
    -
    AAVID THERMALLOY
    Universal Rectangular Alu
    100mm
    120mm
    37mm
    100 x 120 x 37mm
    1.17K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Arcol Ohmite
    TO-220 and TO-247 Devices and Bridge Rectifiers
    16.28mm
    16.3mm
    38.1mm
    16.28 x 16.3 x 38.1mm
    -
    PCB Through Hole
    -
    -
    -
    -
    -
    -
    SPREADFAST
    Heat Pipe
    300mm
    -
    -
    12 x 300mm
    -
    -
    12mm
    -
    SF
    -
    Copper
    -
    Results per page