Heat Sinks, Heat Skink Computers & CPU Fans | RS
Recently searched

    Heatsinks

    What are Heat Sink Fans for Computers, PCs and PCUs?

    Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.

    Many electrical applications require airflow, therefore The heat sink is designed with an internal thermal conductor that carries heat away into fins that provide a large surface area for the heat to dissipate throughout the rest of the component, subsequently cooling both the heat sink and the electrical appliance.

    How do Heat Sinks work?

    A heat sink transfers thermal energy from a higher-temperature device to a lower-temperature fluid (usually air), acting as a heat reservoir that can absorb an amount of heat without too much variation in it's core temperature. For this reason they are commonly used as CPU coolers in personal computer systems.

    Heat Sinks achieve the dispersal of heat by increasing the device's working surface area and the quantity of low-temperature fluid that moves across its enlarged surface area.

    The basic flow of Heat sinks is as follows:

    • The source generates heat as the waste product of energy creation is usually heat.
    • The heat dissipates from the source.
    • The heat is captured and distributed throughout the heat sink.
    • Heat is then from the heat sink

    What are heat sinks made of?

    The materials for heat sinks need to have high heat capacity and thermal conductivity so as to heat energy without becoming too warm itself. The most common heat sink materials are copper or aluminium.

    Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool.

    Although aluminium doesn't conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins which are used because they provide a greater surface area for the heat to spread across and dissipate.

    Applications for Heat Sinks include:

    Heat sinks can be used to cool a large number of devices such as:

    • Personal Computers
    • Forced Air Heating
    • Solar thermal Water Systems
    • Electronic Systems
    • Gas Water Heaters

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Sinks RS have to offer and order today for next day delivery.

    656 Products showing for Heatsinks

    Fischer Elektronik
    -
    50mm
    50mm
    40mm
    50 x 50 x 40mm
    3.1K/W
    -
    -
    Black
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu
    75mm
    66mm
    40mm
    75 x 66 x 40mm
    1.9K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Fischer Elektronik
    Universal Rectangular Alu with fan
    150mm
    92mm
    93mm
    150 x 92 x 93mm
    0.13K/W
    -
    -
    -
    -
    -
    Aluminium
    -
    Fischer Elektronik
    -
    75mm
    97mm
    25mm
    75 x 97 x 25mm
    1.9K/W
    -
    -
    Black
    -
    -
    -
    -
    Intelligent LED Solutions
    Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4
    78mm
    46mm
    25mm
    78 x 46 x 25mm
    -
    Screw
    -
    Black
    -
    -
    -
    LED
    AAVID THERMALLOY
    -
    12.5mm
    34.5mm
    63mm
    12.5 x 34.5 x 63mm
    7K/W
    Solder
    -
    Black
    -
    -
    -
    TO-218, TO-220, TO-247
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    38.1mm
    42 x 25 x 38.1mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    AAVID THERMALLOY
    Universal Square Alu
    45.72mm
    44.58mm
    16.51mm
    45.72 x 44.58 x 16.51mm
    7.2K/W
    Clip
    -
    Black
    -
    -
    Aluminium
    BGA
    SPREADFAST
    Heat Pipe
    150mm
    -
    -
    12 x 150mm
    -
    -
    12mm
    -
    SF
    -
    Copper
    -
    AAVID THERMALLOY
    1/2 Brick DC/DC Converter
    57.91mm
    60.96mm
    6.1mm
    57.91 x 60.96 x 6.1mm
    -
    Screw
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    -
    50mm
    30mm
    28mm
    50 x 30 x 28mm
    8.1K/W
    -
    -
    Black
    -
    -
    -
    TO-220
    Fischer Elektronik
    -
    50mm
    88mm
    35mm
    50 x 88 x 35mm
    2.3K/W
    -
    -
    Black
    -
    -
    -
    -
    Arcol Ohmite
    TO-252, TO-263 and TO-268
    12.7mm
    30.99mm
    11.68mm
    12.7 x 30.99 x 11.68mm
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    SCOB
    -
    -
    20mm
    55 (Dia.) x 20mm
    -
    -
    55mm
    -
    -
    -
    -
    LED
    Fischer Elektronik
    Universal Round Alu
    -
    -
    50mm
    105 (Dia.) x 50mm
    1K/W
    Screw
    105mm
    Black
    -
    -
    -
    LED
    DFRobot
    LattePanda
    13.2mm
    12.1mm
    4.8mm
    13.2 x 12.1 x 4.8mm
    -
    PCB Surface Mount
    -
    Orange
    -
    Surface Mount Component Cooling
    Copper
    -
    AAVID THERMALLOY
    Universal Round Alu
    -
    -
    9.14mm
    28.58 (Dia.) x 9.14mm
    23.4°C/W
    -
    28.58mm
    Black
    -
    -
    -
    BGA
    Fischer Elektronik
    -
    50.8mm
    42mm
    25mm
    50.8 x 42 x 25mm
    4K/W
    Clip
    -
    Black
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu
    50mm
    100mm
    40mm
    50 x 100 x 40mm
    1.75K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Vishay
    Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers
    1.6mm
    3.2mm
    0.8mm
    1.6 x 3.2 x 0.8mm
    4°C/W
    Surface Mount
    -
    -
    -
    -
    -
    SMT 0612
    Results per page