Extractor Fans | Wall Mounted & Ceiling Fans | RS
Recently searched

    Extractor Fans

    Extractor Fans

    What are Extractor Fans?

    Extractor fans are also known as Exhaust Fans, Kitchen Extractor Fans or Bathroom Extractor Fans, Wall Fans or Window Fans. They are designed to provide ventilation to remove moisture, fumes and unwanted odours from the air to improve the air quality.

    Ventilation and good air quality is incredibly important in domestic and commercial properties and Extractor Fans significantly reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room, and laundry room, extending the longevity of these rooms. It is also now a legal requirement to have an extractor fan in new buildings.

    The airflow of a fan is measured as cubic feet per hour (m³/h) and is an essential factor when deciding on which type of fan you require. A large variety of Extractor Fans are available in a range of styles and colours to suit all room sizes and locations.

    Although some Extractor Fans are slightly noisy, therefore many Extractor Fans have been innovatively designed to be silent. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls.

    Basic types of Extractor Fans:

    • Axial fans – the most common type of Extractor Fan, they are usually wall-mounted to internal walls and depending on the cavity depth, these wall mounted fans require ducting to reach the exterior wall.
    • Centrifugal extractor fans – are mostly ceiling mounted and are generally found in commercial and industrial environments that need elongated ducting and can be noisy.
    • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling.

    Where to place Extractor Fans?

    • Kitchen – removes cooking smells, steam and traps grease, providing a healthier environment for making and consuming food
    • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live.
    • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering
    • Window – some window fans can be mounted directly onto the window, but a special kit is required for these window vents

    RS stocks a wide range of top-quality extractor fans, wall-mounted extractor fans and ceiling-mounted extractor fans manufactured by leading suppliers such as Vent-Axia, Unelvent and Xpelair and of course, RS PRO. Browse our broad range of Extractor Fans and order today for next day delivery.

    Extractor Fans can help support a healthy building by improving Air Quality

    82 Products showing for Extractor Fans

    Soler&Palau
    Axial Plate Fan
    -
    9.140m³/h
    68dB
    Wall Mounted
    -
    630 x 630 x 215mm
    215mm
    -
    -
    -
    -
    500mm
    230 V ac
    Vent-Axia
    -
    Ventilation
    -
    12dB
    -
    160mm
    -
    -
    -
    -
    -
    -
    100mm
    230 V ac
    Vent-Axia
    Panel Fan
    Extraction
    365 m³/h, 480 m³/h, 585 m³/h
    37dB(A)
    Ceiling Mounted, Panel Mount
    352mm
    -
    -
    -
    -
    -
    -
    175mm
    -
    Vent-Axia
    -
    Ventilation
    -
    29.7dB
    Wall Mounted
    -
    -
    -
    -
    -
    -
    -
    100mm
    230 V ac
    Vent-Axia
    -
    Ventilation
    -
    12dB
    -
    160mm
    -
    -
    -
    -
    -
    -
    100mm
    230 V ac
    Vent-Axia
    Extractor
    Extraction, Intake
    395m³/h
    43dB(A)
    Wall Mounted
    -
    303 x 310mm
    315mm
    303mm
    310mm
    -
    -
    150mm
    230 V ac
    Vent-Axia
    -
    -
    335 m³/h, 435 m³/h, 530 m³/h
    39dB(A)
    Wall Mounted
    352mm
    -
    -
    -
    -
    -
    -
    175mm
    -
    Greenwood
    Wall
    Ventilation
    23L/s
    38.5dB
    Ceiling Mounted, Wall Mounted
    100mm
    -
    -
    -
    -
    -
    -
    100mm
    24 V dc
    Vent-Axia
    Extractor
    Extraction
    76m³/h
    38dB(A)
    Ceiling Mounted, Panel Mounted, Wall Mounted
    117mm
    160 x 160mm
    97mm
    160mm
    160mm
    -
    -
    100mm
    12 V
    Vent-Axia
    -
    Ventilation
    -
    12dB
    -
    160mm
    -
    -
    -
    -
    -
    -
    100mm
    230 V ac
    Vent-Axia
    -
    Ventilation
    -
    12dB
    -
    160mm
    -
    -
    -
    -
    -
    -
    100mm
    230 V ac
    Soler&Palau
    Axial Plate Fan
    -
    1090m³/h
    49dB
    Wall Mounted
    -
    315 x 315 x 187mm
    187mm
    -
    -
    -
    -
    250mm
    230 V ac
    Vent-Axia
    Extractor
    Extraction, Intake
    360m³/h
    41dB(A)
    Window Mounted
    -
    220 x 226mm
    130mm
    220mm
    226mm
    -
    -
    150mm
    230 V ac
    Vent-Axia
    Duct
    -
    212m³/h
    -
    In Line
    -
    -
    -
    -
    -
    -
    -
    100mm
    230 V ac
    Vent-Axia
    -
    Extraction
    295 m³/h, 380 m³/h, 435 m³/h
    41dB(A)
    Ceiling Mounted, Panel Mount
    310mm
    -
    -
    -
    -
    -
    -
    150mm
    -
    Vent-Axia
    Extractor
    Extraction
    -
    38dB(A)
    Ceiling Mounted, Wall Mounted
    115mm
    261 x 231mm
    140mm
    261mm
    231mm
    -
    -
    100mm
    230 V ac
    Vent-Axia
    Extractor
    Extraction, Intake
    1615m³/h
    48dB(A)
    Window Mounted
    -
    378 x 381mm
    177mm
    378mm
    381mm
    -
    -
    315mm
    230 V ac
    Vent-Axia
    Extractor
    Extraction, Intake
    795m³/h
    43dB(A)
    Window Mounted
    -
    302 x 304mm
    150mm
    302mm
    304mm
    -
    -
    225mm
    230 V ac
    Vent-Axia
    Axial Plate Fan
    -
    0.67m³/s
    45dB(A)
    Wall Mounted
    -
    430 x 430 x 161.9mm
    161.9mm
    -
    -
    -
    -
    315mm
    230 V ac
    Vent-Axia
    Roof Fan
    Extraction
    195 m³/h, 250 m³/h, 290 m³/h
    41dB(A)
    -
    285mm
    -
    -
    -
    -
    -
    -
    150mm
    -
    Results per page