Centrifugal Fans | Blower Fans & Air Cond Blower | RS
Recently searched

    Centrifugal Fans

    Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers). The impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers. Single-stage blowers are ideal when a uniform airflow is required, while multi-stage blowers are more suited when a varying airflow is required at a fixed pressure. Find out more in our centrifugal fans guide.

    Features and Benefits of Centrifugal Fans

    Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm to 11500 rpm.

    Factors to consider when choosing Centrifugal Fans

    • Pressure requirements
    • Flow requirements
    • Gas consumption
    • Inlet temperature
    • Ambient Temperature
    • Operating altitude of the blower

    Where are blower fans used?

    Blowers are widely used in all manner of everyday items, such as:

    • HVAC systems
    • Dust control
    • Pressure Blowers
    • Air Conditioners
    • Vacuum cleaners
    • Air conveyor systems

    What is the difference between a centrifugal fan and an axial fan?

    Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitches. They are commonly used for cooling and ventilation.

    Centrifugal fans' airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades, forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.

    Buy Centrifugal Fans At RS

    Centrifugal fans are a great product to purchase when you need a reliable and powerful solution for your ventilation, cooling, or drying needs. At RS, we have an extensive selection of centrifugal fans designed to meet any requirements. With centrifugal exhaust fans, centrifugal inline fans, aircon blowers, and high CFM centrifugal blowers available, we can provide you with the perfect fan for your job. Understanding the importance of keeping the air in your space clean and circulating, our centrifugal fans have been engineered with you in mind, to bring maximum efficiency and satisfaction to your home or business. Our centrifugal fans guarantee quality performance and unparalleled lasting value that you simply cannot get anywhere else. We can also offer expert advice so that you can make informed decisions about the type of centrifugal fan suitable for your needs. Choose RS for quality centrifugal fans at a competitive price today. Visit us today to start shopping and find the perfect fan for your application. Alternatively, you can also browse our comprehensive range of HVAC, fans & thermal management solutions now.

    160 Products showing for Centrifugal Fans

    Ametek
    240 V ac
    Blower
    AC
    679.60m³/h
    Nautilair 8.9"
    221mm
    245mm
    205.7mm
    245 x 221 x 205.7mm
    -
    -
    -
    -
    -
    -
    Brushless
    -
    -
    10A
    16.02in/H2O
    Ametek
    24 V dc
    Blower
    DC
    34.98m³/h
    Microjammer 3.0"
    74.7mm
    86.8mm
    70.4mm
    86.8 x 74.7 x 70.4mm
    -
    -
    -
    -
    -
    -
    Brushless
    -
    -
    -
    13.96in/H2O
    ebm-papst
    230 V ac
    Centrifugal
    AC
    910m³/h
    G4E180
    332mm
    296mm
    183mm
    332 x 296 x 183mm
    1170rpm
    66dB
    Ball
    258 x 163mm
    -
    -
    -
    Forward
    -
    -
    -
    ebm-papst
    230 V ac
    Centrifugal
    AC
    -
    D2E 097
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    Blower
    DC
    27.5cfm
    San Ace B127 9BJ
    -
    127 Dia.mm
    32mm
    127 x 32mm
    -
    46dB(A)
    Ball
    104.8 x 104.8mm
    -
    -
    -
    Forward
    -
    260mA
    205.8Pa
    Sanyo Denki
    24 V dc
    Blower
    DC
    56.8cfm
    San Ace B97
    97mm
    97mm
    33mm
    97 x 97 x 33mm
    6850rpm
    57dB(A)
    -
    71 x 71mm
    -
    -
    -
    Backward
    -
    1.62A
    1280Pa
    Nidec Components
    12 → 24 V dc
    Blower
    DC
    1.6L/s
    TF037F
    50.5mm
    53.78mm
    34.3mm
    53.78 x 50.5 x 34.3mm
    31000rpm
    65dB(A)
    Ball
    -
    -
    -
    Brushless
    Forward
    -
    670mA
    2000Pa
    Sanyo Denki
    24 V ac
    Centrifugal
    DC
    2.03m³/min
    San Ace
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    48 V ac
    Centrifugal
    DC
    6.39m³/min
    San Ace
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ebm-papst
    24 V dc
    Centrifugal
    DC
    209m³/h
    RG 160 N
    220mm
    220mm
    56mm
    220 x 220 x 56mm
    2850rpm
    66dB
    Ball
    203 x 203mm
    -
    -
    Electronic
    Backward
    -
    -
    -
    ebm-papst
    24 V dc
    Centrifugal
    DC
    860m³/h
    RER 190 TD - S-Force
    -
    190 (Dia.)mm
    69mm
    190 (Dia.) 69mm
    3900rpm
    -
    Ball
    -
    -
    -
    -
    Backward
    -
    -
    -
    ebm-papst
    115 V ac
    Centrifugal
    AC
    -
    R2E220
    -
    221.4mm
    71mm
    221.4 (Dia.) x 71 Dmm
    2700rpm
    70dB(A)
    Ball
    -
    -
    -
    -
    Backward
    -
    -
    -
    ebm-papst
    230 V ac
    Centrifugal
    AC
    280m³/h
    R2S133
    -
    133mm
    91mm
    -
    2780rpm
    55dB
    Ball
    -
    -
    -
    -
    Backward
    -
    -
    -
    Sanyo Denki
    12 V dc
    Blower
    DC
    12.7cfm
    San Ace B76 9BD
    -
    76 Dia.mm
    30mm
    76 x 30mm
    -
    41.5dB(A)
    Ball
    45.7 x 67.1mm
    -
    -
    -
    Forward
    -
    370mA
    151.9Pa
    Nidec Components
    24 V dc
    Blower
    DC
    1.6L/s
    TF037C
    50.5mm
    40.4mm
    37.3mm
    40.4 x 50.5 x 37.3mm
    40000rpm
    67dB(A)
    Ball
    -
    -
    -
    Brushless
    Forward
    -
    1.2A
    4500Pa
    Nidec Components
    12 → 27 V dc
    Blower
    DC
    1.6L/s
    TF029B
    41.5mm
    49.44mm
    33.6mm
    49.44 x 41.5 x 33.6mm
    36000rpm
    65dB(A)
    Ball
    -
    -
    -
    Brushless
    Forward
    -
    620mA
    2000Pa
    ebm-papst
    24 V dc
    Tangential
    DC
    75m³/h
    QG 030
    47.5mm
    50mm
    201mm
    47.5 x 50 x 201mm
    -
    49dB(A)
    Ball
    -
    -
    -
    Electronic
    Forward
    -
    -
    -
    ebm-papst
    48 V dc
    Centrifugal
    DC
    209m³/h
    RG 160 N
    220mm
    220mm
    56mm
    220 x 220 x 56mm
    2850rpm
    66dB
    Ball
    203 x 203mm
    -
    -
    -
    Backward
    -
    -
    -
    Sunon
    12 V dc
    Centrifugal
    DC
    5.8cfm
    MF
    -
    -
    -
    50 x 50 x 20mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    24 V dc
    Blower
    DC
    39.2cfm
    San Ace B97
    97mm
    97mm
    33mm
    97 x 97 x 33mm
    4850rpm
    66dB(A)
    -
    71 x 71mm
    -
    -
    -
    Backward
    -
    550mA
    490Pa
    Results per page