- RS Stock No. 810-288
- Mfr. Part No. TDT08125
| Teng Tools | Tap | - | Tap | M8 | - | 1.25mm | DIN | - | 1 | - | - | - | Carbon | - | - | - | - | - | - | - | - | ISO |
|
- RS Stock No. 508-9812
- Mfr. Part No. 10305
| EVENTUS | Threading Tap | - | Spiral Point | M8 | - | 1.25mm | Metric | - | 1 | 90mm | - | Machine Tap | HSS-G | 22mm | 8mm | - | - | - | - | 5 Pitch | - | ISO-thread DIN 13, DIN 376, DIN 371 |
|
- RS Stock No. 240-3063
- Mfr. Part No. E500M2.5NO2
| Dormer | Threading Tap | - | Straight Flute | M2.5 | - | 0.45mm | Metric | Right Hand | 1 | 44.5mm | - | Machine Tap | HSS | - | 2.8mm | - | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 373-825
- Mfr. Part No. E650M8
| Dormer | Threading Tap | - | Combination | M8 | - | 1.25mm | Metric | Right Hand | 1 | 96mm | - | Machine Tap | HSS | - | 8mm | - | - | - | - | - | - | ISO |
|
- RS Stock No. 270-5640
- Mfr. Part No. 960202101000150
| Tivoly | Threading Tap | - | Machine Tap | M10 | - | 1.5mm | Metric | - | - | 100mm | - | Machine Tap | HSS-Co | - | - | - | - | - | - | - | - | DIN 371 |
|
- RS Stock No. 235-9165
- Mfr. Part No. 227.6X100T2
| Facom | Threading Tap | - | Tap | M6 | - | 1mm | Metric | - | 2 | 66mm | - | - | High Speed Steel | - | 5mm | - | - | - | - | - | - | ISO 529, NF ISO 529, NFEN 22857, ISO 2857 |
|
- RS Stock No. 273-0148
- Mfr. Part No. E000M14
| Dormer | Threading Tap | - | Spiral Point Machine Tap | M14 | - | 2mm | Metric | Right Hand | - | 95mm | - | Machine Tap | High Speed Steel-E-PM | - | 11.2mm | - | Bright | - | - | - | - | ISO 529 |
|
- RS Stock No. 270-5404
- Mfr. Part No. 1050071050080
| Tivoly | Threading Tap | - | Machine Tap | M5 | - | 0.8mm | Metric | - | - | 58mm | - | Machine Tap | High Speed Steel | - | - | - | - | - | - | Form B | - | ISO 529 |
|
- RS Stock No. 705-9478
- Mfr. Part No. EP01M4
| Dormer | Threading Tap | - | Spiral Flute | M4 | - | 0.7mm | Metric | Right Hand | 1 | 63mm | - | Machine Tap | High Speed Steel | - | 4.5mm | - | - | - | - | - | - | ISO 529, DIN 371, DIN 376 |
|
- RS Stock No. 193-585
- Mfr. Part No. TPM18
Subtotal (1 unit) HK$1,177.80HK$1,177.80/unit | Rotabroach | Threading Tap | - | Spiral Point Machine Tap | M18 | - | 2.5mm | Metric | Right Hand | 1 | 23.5mm | - | Machine Tap | HSS | - | - | - | Bright | - | - | - | - | RoHS Exempt |
|
- RS Stock No. 499-334
- Mfr. Part No. 4405923
| EXACT | Threading Tap | - | Spiral Flute | M5 | - | 0.8mm | Metric | Right Hand | 1 | 41mm | - | - | HSS | - | 0.25in | - | - | - | - | - | - | DIN 3126 |
|
- RS Stock No. 241-4079
- Mfr. Part No. E500M5NO6
| Dormer | Tap Set | - | Straight Flute | M5 | - | - | - | Right Hand | 3 | 48mm | - | Machine Tap | HSS | 11mm | 5mm | - | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 625-523
- Mfr. Part No. E559UNF1/4NO1
| Dormer | Threading Tap | - | Straight Flute | UNF 0.25 inch - 28 TPI | - | 28mm | UNC | Right Hand | - | 66mm | - | Hand Tap | HSS | - | 5mm | - | Bright | - | - | - | - | ISO Standard, DIN Standard |
|
- RS Stock No. 273-0166
- Mfr. Part No. E002M14
| Dormer | Threading Tap | - | Spiral Flute Machine Tap | M14 | - | 2mm | Metric | Right Hand | - | 95mm | - | Machine Tap | Metal | - | 11.2mm | - | Bright | - | - | Bottom | - | ISO 529 |
|
- RS Stock No. 235-9193
- Mfr. Part No. 227.S8X125T3
| Facom | Threading Tap | - | Tap | M8 | - | 1.25mm | Metric | - | - | 72mm | - | - | Cobalt | - | 6.3mm | - | - | - | - | - | - | NFEN 22857, NF ISO 529, ISO 529, ISO 2857 |
|
- RS Stock No. 508-9496
- Mfr. Part No. 10016
| EVENTUS | Tap Set | - | Hand Tap | M6 | - | - | - | - | 3 | - | - | - | High Speed Steel | - | - | - | - | - | - | - | - | DIN 352 |
|
- RS Stock No. 637-537
- Mfr. Part No. E559M12NO2
| Dormer | Threading Tap | - | - | M12 x 1.75 | - | 1.75mm | Metric Coarse | Right Hand | - | 89mm | - | - | Alloy Steel, Carbon | 10mm | 9mm | - | - | - | - | Plug lead | - | RoHS, ISO |
|
- RS Stock No. 272-9223
- Mfr. Part No. E5153/4NO1
| Dormer | Threading Tap | - | Straight Flute Hand Tap | 3/4 in UNC | - | - | UNC | Right Hand | - | 112mm | - | Hand Tap | High Speed Steel | - | 14mm | - | Bright | - | - | - | - | ISO 529 |
|
- RS Stock No. 813-0244
- Mfr. Part No. E240M8
| Dormer | Threading Tap | - | Spiral Point | M8 | - | 1.25mm | Metric | Right Hand | 1 | 90mm | - | Machine Tap | High Speed Steel-E-PM | - | 8mm | - | - | - | - | - | - | DIN 338, ISO 529 |
|
- RS Stock No. 508-8926
- Mfr. Part No. 01527
| EXACT | Tap Set | - | Hand Tap | 10/32 UNF | - | - | UNF | - | 2 | 48mm | - | Hand Tap | HSS | - | - | - | - | - | - | Taper | - | DIN 351 |