- RS Stock No. 174-7892
- Mfr. Part No. 50121510
| Greenlee | Tap Set | - | Drill/Tap Kit | M3 x M10 | - | - | - | - | 6 | - | - | HSS | - | - | - | - | - | - | No |
|
- RS Stock No. 637-531
- Mfr. Part No. E559M8NO6
| Dormer | Threading Tap | - | - | M8 | - | 1.25mm | Metric Coarse | Right Hand | - | - | Machine Tap | HSS, High Speed Steel | 5mm | - | - | Tin, Bright, Steam Tempered | - | - | DIN, ISO |
|
- RS Stock No. 810-287
- Mfr. Part No. TDT06100
| Teng Tools | Tap | - | Tap | M6 | - | 1mm | Metric | - | 34 | - | - | Carbon Steel | - | 6mm | - | - | - | - | 223 |
|
- RS Stock No. 813-0238
- Mfr. Part No. E240M4
| Dormer | Threading Tap | - | Spiral Point | M4 | - | 0.7mm | Metric | Right Hand | 1 | 63mm | Machine Tap | High Speed Steel-E-PM | - | 4.5mm | - | - | - | - | DIN 338, ISO 529 |
|
- RS Stock No. 602-2141
- Mfr. Part No. 20185
| EVENTUS | Threading Tap | - | Short Machine | G 3/4 | - | - | BSP | - | 1 | 90mm | - | HSS | 22mm | 24.5mm | - | - | - | - | DIN 5158, DIN 5157, DIN 352, DIN 351, DIN 223, DIN 2181 |
|
- RS Stock No. 235-9151
- Mfr. Part No. 227.10X150T2
| Facom | Threading Tap | - | Tap | M10 | - | 1.5mm | Metric | - | 3 | 80mm | - | High Speed Steel | - | 8mm | - | - | - | - | NFEN 22857, ISO 2857, NF ISO 529, ISO 529 |
|
- RS Stock No. 272-9213
- Mfr. Part No. E51510-24NO3
| Dormer | Threading Tap | - | Straight Flute Hand Tap | 10 UNC | - | - | UNC | Right Hand | - | 58mm | Hand Tap | High Speed Steel | 38mm | 5mm | - | Bright | - | - | ISO 529 |
|
- RS Stock No. 272-9278
- Mfr. Part No. E5315/16NO6
| Dormer | Threading Tap | - | Straight Flute Hand Tap | 5/16 in BSW | - | - | BSW | - | - | 72mm | Hand Tap | High Speed Steel | 43mm | 8mm | - | Bright | - | - | ISO 529 |
|
- RS Stock No. 637-533
- Mfr. Part No. E559M10NO2
| Dormer | Threading Tap | - | Metric Fine | M10 x 1.5 | - | 1.5mm | Metric Coarse | Right Hand | 3 | 80mm | - | HSS | 11mm | 1mm | - | Bright | - | Bottom | DINISO |
|
- RS Stock No. 625-505
- Mfr. Part No. E559UNC1/4NO2
| Dormer | Threading Tap | - | Straight Flute | 3.5 | - | 20mm | UNC | Right Hand | - | 66mm | Hand Tap | HSS | - | 5mm | - | Bright | - | - | DIN ISO |
|
- RS Stock No. 270-5444
- Mfr. Part No. 1050294040070
| Tivoly | Threading Tap | - | Tap | M4 | - | 70mm | Metric | Left Hand | - | 39mm | Machine Tap | High Speed Steel | 2.5mm | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 637-478
- Mfr. Part No. E559M4NO6
| Dormer | Threading Tap | - | - | M4 | - | 0.7mm | Metric Coarse | Right Hand | - | 53mm | Machine Tap | High Speed Steel, HSS | 6mm | 6mm | - | Tin, Steam Tempered, Bright | - | - | DIN, ISO |
|
- RS Stock No. 270-5450
- Mfr. Part No. 1050304030050
| Tivoly | Threading Tap | - | Machine Tap | M3 | - | 50mm | Metric | Left Hand | 1 | 36mm | Machine Tap | High Speed Steel | - | 6.35mm | - | - | - | - | DIN 3126 E6.3 |
|
- RS Stock No. 509-0159
- Mfr. Part No. 03448
Subtotal (1 set) HK$1,619.40HK$1,619.40/set | EXACT | Tap Set | - | Combined Machine Tap | M12 | - | - | Metric ISO DIN 13 | - | 6 | - | Machine Tap | High Speed Steel | - | - | - | Profile Grinding, Relief Grinding | - | - | DIN 13, DIN 371 |
|
- RS Stock No. 235-9178
- Mfr. Part No. 227.S12X175T3
Subtotal (1 unit) HK$1,563.70HK$1,563.70/unit | Facom | Threading Tap | - | Tap | M12 | - | 1.75mm | Metric | - | - | 89mm | - | Cobalt | - | 8mm | - | - | - | - | NFEN 22857, NF ISO 529, ISO 529, ISO 2857 |
|
- RS Stock No. 508-9840
- Mfr. Part No. 00055
| EVENTUS | Threading Tap | - | Plug | M3.5 | - | 0.6mm | Metric | - | 3 | 45mm | Hand Tap | High Speed Steel | - | 4mm | - | - | - | - | DIN 352, ISO-Gewinde DIN 13, Toleranz 6H = ISO2 |
|
- RS Stock No. 625-486
- Mfr. Part No. E559M3NO8
| Dormer | Threading Tap | - | Straight Flute | 3 mm | - | 0.5mm | Metric | Right Hand | 3 | 112mm | Hand Tap | HSS | - | 11.2mm | - | Bright | - | - | DIN ISO |
|
- RS Stock No. 509-0238
- Mfr. Part No. 10012
| EVENTUS | Tap Set | - | - | M5 | - | - | - | - | 3 | 50mm | Hand Tap | HSS | 16mm | 6mm | - | Profile Grinding, Relief Grinding | - | - | DIN 352, DIN 13, ISO2 |
|
- RS Stock No. 508-9660
- Mfr. Part No. 05972
| EXACT | Threading Tap | - | Straight Flute | M16 | - | 1.5mm | Metric Fine | - | 1 | 51mm | - | HSS | - | - | - | Tin, Titanium Aluminium Nitride | - | - | DIN EN 60423 |
|
- RS Stock No. 193-582
- Mfr. Part No. TPM8
| Rotabroach | Threading Tap | - | Spiral Point Machine Tap | M8 | - | 1.25mm | Metric | Right Hand | 1 | 23.5mm | Machine Tap | HSS | - | - | - | Bright | - | - | RoHS Exempt |