Tag Fuses | Bottled & Centred Tag Fuses | RS
Recently searched

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2373 Products showing for Tag Fuses

    Mersen
    -
    6A
    A2C
    250 V dc, 550V ac
    BS 88, IEC 60269
    73mm
    gG
    9.2mm
    -
    86mm
    13.5mm
    Bolted
    -
    Offset
    -
    -
    -
    -
    35.5mm
    RS PRO
    High Rupture Capacity
    40A
    A3
    550V ac
    BS 88, IEC 269
    73.5mm
    gG
    12.7mm
    -
    87mm
    21mm
    Bolted
    54mm
    Offset
    -
    -
    -
    -
    22.3mm
    Siemens
    High Rupture Capacity
    2A
    NH000
    500V ac
    CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2
    -
    gG
    -
    -
    80mm
    -
    Blade
    54mm
    Centred
    21mm
    -
    -
    -
    -
    Mersen
    -
    32M50
    A2
    250 V dc, 415V ac
    BS 88, IEC 60269
    73mm
    gM
    9.2mm
    -
    86mm
    21.9mm
    Bolted
    -
    Offset
    -
    -
    -
    -
    56.5mm
    Eaton
    -
    250A
    NH2
    690V ac
    IEC EN 60269, VDE 0636
    -
    gL, gG
    -
    -
    -
    -
    Blade
    -
    Square
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    125A
    18 x 56mm
    150 V dc, 240 V ac
    BS 88
    41mm
    aR
    12.7mm
    -
    55mm
    17.7mm
    Bolted
    26mm
    Offset
    -
    -
    -
    -
    19.1mm
    Mersen
    -
    40A
    NH000
    400V ac
    -
    -
    -
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    250A
    NH000
    690V
    CE, CSA, IEC 60269, UL
    -
    aR
    15mm
    T
    78.5mm
    -
    Blade
    52mm
    -
    20.5mm
    -
    -
    -
    49.7mm
    Eaton
    -
    125A
    -
    415V ac
    BS88, IEC 60269
    82mm
    gG
    30mm
    -
    110mm
    30.9mm
    Slotted
    40.5mm
    Centred
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    10A
    NH000
    690V ac
    DIN 43620-1, DIN 43620-3, IEC 60269-2
    -
    gG - gL
    6mm
    -
    78.5mm
    -
    -
    54mm
    -
    21mm
    -
    -
    -
    41mm
    Eaton
    High Rupture Capacity
    40A
    NH000
    500V ac
    DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
    -
    gG - gL
    6mm
    -
    78.5mm
    -
    -
    54mm
    -
    21mm
    -
    -
    -
    41mm
    Eaton
    High Rupture Capacity
    45A
    -
    660 V ac, 400V dc
    BS 88
    61.8mm
    aR
    12mm
    FF
    79.5mm
    17.3mm
    Bolted
    -
    Offset
    -
    -
    -
    -
    50mm
    Eaton
    High Rupture Capacity
    25A
    NH000
    690V ac
    DIN 43620-1, DIN 43620-3, IEC 60269-2
    -
    gG - gL
    6mm
    -
    78.5mm
    -
    -
    54mm
    -
    21mm
    -
    -
    -
    41mm
    Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    1.25kA
    NH4
    500 / 440V ac/dc
    IEC 60269
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    20A
    E1
    240V ac
    BS 88, IEC 269
    -
    gG
    12.7mm
    -
    47mm
    12mm
    Blade
    -
    Offset
    -
    -
    -
    -
    23mm
    Eaton
    High Rupture Capacity
    160A
    FEE
    500 V dc, 690V ac
    BS 88, IEC 269-4
    70mm
    aR
    31.8mm
    FF
    94mm
    37mm
    Bolted
    46mm
    Offset
    -
    -
    -
    -
    19mm
    Mersen
    -
    315A
    30
    700V
    DIN 110
    101.6mm
    URD
    46.6mm
    FF
    134.6mm
    -
    -
    39mm
    -
    -
    -
    -
    -
    46mm
    Eaton
    -
    32A
    A4
    500V ac
    BS88, IEC 60269
    94mm
    gG
    14.3mm
    -
    109.5mm
    21mm
    Bolted
    58.5mm
    Offset
    -
    -
    -
    -
    -
    Eaton
    -
    315A
    LMT
    150 V dc, 240V ac
    BS 88, IEC 60269
    59mm
    aR
    25.4mm
    -
    84mm
    38.1mm
    Bolted
    31mm
    Offset
    -
    -
    -
    -
    -
    Results per page