Recently searched

    Socket Screws

    Socket screws are a type of screw used to fasten an object with a flattened head. The socket is the hex opening of the screw larger than the unthreaded shank. This allows the head of the fastener to slip over a bolt or other hole and apply pressure in line with the axis of the bolt. Socket head screws are sometimes referred to as Allen head bolts or Allen head screws, depending on what they were manufactured.

    Socket Head Screw

    Socket head screws, also called hex head screws, are made from a wide variety of materials including steel, brass, aluminum, and stainless steel. Socket head screws have a six-sided recess at the top of the screw head to accept a hexagonal wrench or socket driver. Use an Allen wrench to tighten or loosen a socket head screw in the recess.

    Socket head screws are used when desired flush mounting, such as attaching handles to kitchen cabinets. They also provide greater strength than machine screws due to their larger surface area.

    Socket head screws are available with flat heads or countersunk heads. A flat-headed socket screw has a flat surface on the end of the shaft, while a countersunk-headed screw has its shaft recessed into the top of its head for a more finished look.

    Hex Screws

    Hex screws are the most common type of screw used to fasten two items together. The hexagonal shape allows the head of the screw to be turned in either direction, which makes it easier to tighten or loosen a bolt. The hexagon is also more durable than other shapes, such as square or round.

    Socket Head Cap Screw

    The socket head cap screw is a type of bolt with a hexagonal head and a socket in the center. It consists of a threaded shaft with a dome-shaped end. The dome-shaped end is designed to fit into a matching hole, allowing easy installation, and removal. Socket head cap screws are available in both metric and imperial sizes, as well as different lengths, depending on your application.

    Benefits of socket screws

    The benefits of socket screws are that they are available in various sizes and shapes. They are also easy to install and remove, which makes them the ideal choice for use in different applications.

    Here are some of the benefits of socket screws:

    Easy to install and remove - The best thing about socket screws is that they can be installed and removed easily. This makes them ideal for use in different applications, as you don't have to spend time figuring out how to get them out when you need to make changes or repairs. The ease with which they can be installed or removed also makes them a good choice for DIY projects like furniture building, where you want to ensure that everything is done correctly without relying on someone else who has more experience than you do.

    High strength- Socket screws have a high strength value compared to other types of screws. This means they can bear more weight than other fasteners without breaking or bending out of shape. This is beneficial in construction projects where you must fasten heavy materials together, such as concrete blocks or bricks, and other building materials, like cement mortar or cement plaster.

     Longer life span- Socket screws have a longer life span than other fasteners like nuts and bolts because they do not easily corrode due to their material composition and coating.

    Filters
    Sort By
    Page
    1
    of
    0
    per page
    Page
    1
    of
    0
    per page