Clinch & Self-Clinching Nuts, M6, M3 & M4 | RS
Recently searched

    Clinch Nuts

    What are clinching nuts?

    A clinching nut is usually installed permanently into aluminium, steel or stainless steel sheets. They are commonly referred to as a self-clinching nut or a flush nut. They have a strong, reusable, female thread that is considered too thin to be conventionally tapped.

    How do clinch nuts work?

    A self-clinching nut can be installed by placing them in properly sized hole, to then apply a parallel squeezing force to the head of the nut. After this action, the parenting material flows into the specially designed under head configuration which results in a load bearing and torque resistant joint.

    How to install a clinching nut:

    • Before starting to install your clinching nut, make sure that the correct spigot length have been chosen for the thickness of the sheet (thick or thin) or material that is being used. Choose an appropriate hole size, and then pre-punch the hole diameter into the sheet of material.

    • Then you should place the nuts spigot end into the whole on the opposite side of the mating face, making sure that the nut and the plate are perfectly aligned along an identical axis.

    • Pick up your profiled punch and apply pressure (a sufficient amount) to squeeze the nuts serrations onto the sheet metal.

    • Once the installation is complete the fastener should provide you with rotational resistance and the spigot joint should have a flush finish with the sheet of metal.

    What are clinch nuts used for?

    These self-clinch nuts are used in a variety of applications, please see below some of the most common.

    • White goods

    • Telecommunications

    • The automotive industry

    • Audio

    • Electrical

    • Enclosures

    44 Products showing for Clinch Nuts

    Hank
    M6
    9.5mm
    12.7mm
    5.1mm
    Steel
    Zinc plated & clear Passivated
    2.2mm
    1.8mm
    Hank
    M6
    9.5mm
    12.7mm
    5.1mm
    Steel
    Zinc plated & clear Passivated
    1.4mm
    1.1mm
    Hank
    M3
    5.5mm
    7.9mm
    3.2mm
    Steel
    Zinc plated & clear Passivated
    1.7mm
    1.5mm
    Hank
    M3
    4.24mm
    5.5mm
    4.19mm
    Stainless Steel
    -
    -
    -
    Hank
    M2
    3.5mm
    5mm
    2.2mm
    Steel
    Zinc plated & clear Passivated
    1mm
    0.9mm
    Hank
    M6
    9.55mm
    12.7mm
    5.1mm
    Steel
    Zinc plated & clear Passivated
    1mm
    0.9mm
    Hank
    M3
    5.5mm
    7.9mm
    3.2mm
    Steel
    Zinc plated & clear Passivated
    1mm
    0.9mm
    Hank
    M2
    3.5mm
    5mm
    2.2mm
    Steel
    Zinc plated & clear Passivated
    1.4mm
    1.1mm
    Hank
    M4
    6.75mm
    9.5mm
    3.2mm
    Steel
    Zinc plated & clear Passivated
    1mm
    0.9mm
    Hank
    M2
    3.5mm
    5mm
    2.2mm
    Steel
    Zinc plated & clear Passivated
    1.7mm
    1.5mm
    Hank
    M8
    12.75mm
    15.87mm
    12.7mm
    Stainless Steel
    -
    -
    -
    Hank
    M5
    6.45mm
    8.5mm
    6.4mm
    Stainless Steel
    -
    -
    -
    Hank
    M4
    6.78mm
    9.52mm
    6.73mm
    Stainless Steel
    -
    -
    -
    Hank
    M5
    7.95mm
    11.1mm
    3.8mm
    Steel
    Zinc plated & clear Passivated
    1.7mm
    1.5mm
    Hank
    M5
    7.95mm
    11.1mm
    3.8mm
    Steel
    Clear Passivated, Galvanised
    2.2mm
    1.8mm
    Hank
    M6
    9.5mm
    12.7mm
    5.1mm
    Steel
    Zinc plated & clear Passivated
    1.7mm
    1.5mm
    Hank
    M4
    6.75mm
    9.5mm
    3.2mm
    Steel
    Zinc plated & clear Passivated
    1.4mm
    1.1mm
    Hank
    M2
    3.5mm
    5mm
    2.2mm
    Steel
    Zinc plated & clear Passivated
    2.2mm
    1.8mm
    Hank
    M5
    7.95mm
    11.1mm
    3.8mm
    Steel
    Zinc plated & clear Passivated
    1mm
    0.9mm
    Hank
    M4
    6.78mm
    9.52mm
    6.73mm
    Stainless Steel
    -
    -
    -
    Results per page