DIN Rail & Top Hat Rail Enclosures | RS
Recently searched

    DIN Rail Enclosures

    DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

    DIN Rail Enclosure IP Ratings:

    When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

    • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
    • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
    • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
    • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

    What are DIN Rail Enclosures made from?

    DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

    What is a DIN Rail?

    DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

    DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

    For more information on Din Rails please see our comprehensive Guide

    745 Products showing for DIN Rail Enclosures

    Solid Top
    Polycarbonate
    Enclosure Base
    53.4mm
    -
    53.4 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Open Top, Vented Sides
    Polycarbonate
    Enclosure Base
    159.2mm
    -
    159.2 x 90 x 58mm
    90mm
    58mm
    6
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Extended Walls/Sides
    Polycarbonate
    Enclosure Base
    71.2mm
    -
    71.2 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Open Top
    Polycarbonate
    Enclosure Base
    53.4mm
    -
    53.4 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Extended Walls Sides, Open Top
    Polycarbonate
    Enclosure Base
    88mm
    -
    88 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Modular Enclosure
    ABS
    -
    52.5mm
    -
    52.5 x 90.0 x 65.0mm
    90mm
    65mm
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    DIN Rail
    Polycarbonate
    Top Hat
    75mm
    -
    75 x 55 x 110mm
    55mm
    110mm
    16
    Grey
    -
    -40°C
    +110°C
    -
    -
    IP20
    -
    -
    -
    95.5mm
    -
    95.5 x 80 x 135mm
    80mm
    135mm
    1
    White
    XL-2000-01
    -
    -
    -
    -
    IP41, IP55
    Open Top
    Polycarbonate
    Enclosure Base
    106.2mm
    -
    106.2 x 90 x 58mm
    90mm
    58mm
    4
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Solid Top
    Polycarbonate
    Enclosure
    90mm
    -
    90 x 53 x 114mm
    53mm
    114mm
    2
    Light Grey
    CDIB
    -
    -
    -
    -
    -
    DIN Rail Enclosure
    ABS
    Slotted
    213.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Modular Enclosure
    ABS
    -
    69.7mm
    -
    69.7 x 89.3 x 64.7mm
    89.3mm
    65mm
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    Modular Enclosure
    ABS
    -
    53.4mm
    -
    53.4 x 89.4 x 65.2mm
    89.4mm
    65mm
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    Open Top, Vented Sides
    Polycarbonate
    Enclosure Base
    36mm
    -
    36 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Solid Top
    Polycarbonate
    Enclosure Base
    17.5mm
    -
    17.5 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Solid Top
    Polycarbonate
    Enclosure Base
    159.2mm
    -
    159.2 x 90 x 58mm
    90mm
    58mm
    6
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Modular Enclosure
    ABS
    Enclosure
    159.8mm
    -
    159.8 x 89.8 x 65.3mm
    89.8mm
    65.3mm
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    Solid Top
    Polycarbonate
    Enclosure
    90mm
    -
    90 x 106.2 x 31.9mm
    106.2mm
    32mm
    -
    Light Grey
    CDIB
    -
    -
    -
    -
    -
    Modular Enclosure
    ABS
    Enclosure
    89.4mm
    -
    89.4 x 89.9 x 65.2mm
    89.9mm
    65.2mm
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    Modular Enclosure
    ABS
    -
    87.5mm
    -
    87.5 x 90.0 x 65.1mm
    90mm
    65mm
    -
    Light Grey
    -
    -
    -
    -
    -
    -
    Results per page