Slotted Optical Switches, Photo Interrupter | RS
Recently searched

    Slotted Optical Switches

    Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.

    The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.

    Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.

    What are slotted optical switches used for?

    Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.

    The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.

    Types of slotted optical switches

    Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.

    209 Products showing for Slotted Optical Switches

    Optek
    -
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    11.9 x 6.3 x 11.1mm
    11.1mm
    11.9mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Optek
    Phototransistor
    1
    -
    -
    Chassis Mount
    PCB Module
    -
    -
    -
    -
    +80°C
    -40°C
    9.53mm
    9.53mm
    Omron
    Photo IC
    1
    -
    -
    Surface Mount
    SMD
    6
    9 x 4 x 9mm
    9mm
    9mm
    +85°C
    -30°C
    5mm
    4mm
    Sharp
    Phototransistor
    1
    3µs
    4µs
    Snap-In
    -
    5
    27.1 x 9.8 x 16.3mm
    16.3mm
    27.1mm
    -30°C
    +95°C
    4.3mm
    9.8mm
    Optek
    Transistor
    -
    -
    -
    Panel Mount
    Wire
    -
    30.99 x 6.35 x 15.63mm
    15.63mm
    30.99mm
    +80°C
    -40°C
    9.53mm
    6.35mm
    Optek
    Phototransistor
    1
    -
    -
    Screw Mount
    -
    4
    32 x 6.6 x 14.35mm
    14.35mm
    32mm
    +80°C
    -40°C
    9.53mm
    6.6mm
    ROHM
    Phototransistor
    1
    10µs
    10µs
    Through Hole
    -
    4
    5 x 4.2 x 5.2mm
    5.2mm
    5mm
    +85°C
    -25°C
    2mm
    4.2mm
    Omron
    Phototransistor
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    11.9 x 6.3 x 11.1mm
    11.1mm
    11.9mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    24.5 x 6.3 x 11.1mm
    11.1mm
    24.5mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Vishay
    Transistor
    1
    9µs
    16µs
    Surface Mount
    SMD
    6
    5.5 x 4 x 5.7mm
    5.7mm
    5.5mm
    105°C
    -40°C
    -
    4mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    24.5 x 6.3 x 11.1mm
    11.1mm
    24.5mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Omron
    Phototransistor
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Photo IC
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Phototransistor
    1
    3µs
    20µs
    Through Hole
    -
    5
    12.5 x 5 x 8mm
    8mm
    12.5mm
    +75°C
    -40°C
    3.5mm
    5mm
    Vishay
    Phototransistor
    2
    9µs
    16µs
    Surface Mount
    -
    6
    5.5 x 4 x 4mm
    4mm
    5.5mm
    +125°C
    -40°C
    3mm
    4mm
    Optek
    Transistor
    -
    -
    -
    Panel Mount
    Wire
    -
    30.99 x 6.35 x 15.63mm
    15.63mm
    30.99mm
    +80°C
    -40°C
    9.53mm
    6.35mm
    Optek
    Transistor
    -
    70ns
    70ns
    Through Hole
    Pin
    5
    24.63 x 6.35 x 10.8mm
    10.8mm
    24.63mm
    +70°C
    -40°C
    3.18mm
    6.35mm
    Omron
    Photo IC
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page