UV LEDs, Surface Mounted & Through Hole | RS
Recently searched

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    376 Products showing for UV LEDs

    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSA Opto
    1
    -
    367nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    VCC
    1
    -
    405nm
    200 mcd
    -
    5 mm
    15 °
    -
    2
    InGaN
    Through Hole
    5.9mm
    8.6mm
    -
    -
    ams OSRAM
    1
    UVC
    275nm
    -
    75mW
    Ceramic
    120
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Seoul Viosys
    1
    -
    395nm
    -
    1.25W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lumileds
    1
    -
    380 → 390nm
    -
    662mW
    CSP
    -
    -
    2
    -
    Surface Mount
    -
    0.25mm
    0.98mm
    0.98mm
    TSLC
    1
    -
    390 → 425nm
    -
    35mW
    -
    30 °
    Round
    2
    -
    Through Hole
    -
    35mm
    5.9mm
    5mm
    Seoul Viosys
    1
    -
    405nm
    -
    1.16W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TSLC
    1
    -
    390nm
    -
    480mW
    -
    125 °
    Dome
    2
    -
    Surface Mount
    -
    2mm
    3.45mm
    3.45mm
    Seoul Viosys
    1
    -
    405nm
    -
    1.63W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    3
    -
    385nm
    -
    1330mW
    3535
    35 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Wurth Elektronik
    -
    UVC
    275nm
    -
    50mW
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    1
    -
    275nm
    -
    4.7mW
    SMD
    120 °
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    Stanley Electric
    1
    -
    275nm
    -
    2.5mW
    -
    120
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Intelligent LED Solutions
    1
    -
    265nm
    -
    25mW
    -
    120 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    Bivar
    1
    -
    395nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    Wurth Elektronik
    1
    -
    385 (Typ.)nm
    -
    850mW
    3535
    130 (Typ.) °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    Intelligent LED Solutions
    1
    -
    400nm
    -
    1.05W
    -
    125 °
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    Results per page