Crimp Pin Connectors - Crimping Wire Terminals - RS Hong Kong
Recently searched

    Crimp Pin Connectors

    Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.

    Different types of crimp pin connectors

    The most common types of crimp pin connectors are:

    Barrel connectors

    Barrel connectors are a type of crimp pin connectors that are built with a cylindrical metal opening through which the wire is inserted before crimping.

    Open barrel connectors

    Open barrel connectors, characterised by their U or V shape, allow the wire to be spread or cradled within the connector. This design facilitates a more secure and reliable connection as it ensures that the wire is properly positioned before crimping.

    Open-barrel crimp pin connectors

    Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.

    Different contact plating options

    Choosing the right contact plating for connectors is essential for ensuring reliable performance and longevity in various applications.

    Tin crimp pin connector

    A tin crimp pin connector features a layer of tin plating over its contact surface. Tin is commonly used for its excellent solderability and corrosion resistance. These connectors are ideal for applications requiring good electrical conductivity and moderate environmental protection.

    Brass crimp pin connector

    A brass crimp pin connector consists of a base material of brass, which is then plated, often with materials like nickel or gold. Brass connectors offer high strength and excellent conductivity. They are suitable for applications demanding robust mechanical performance.

    Applications of crimp pin connectors

    Crimp pin connectors are used in various industries due to their durability, reliability, and efficiency. Here’s how they are applied:

    • Industrial applications: In industrial settings, crimp pin connectors are used in machinery, control systems, and heavy equipment. Their durability allows them to withstand harsh factory conditions like high temperatures, vibrations, and chemical exposure.
    • Military applications: Crimp pin connectors are essential in military equipment, including communication devices, radar systems, and weapons. They endure extreme conditions such as high-impact shocks, wide temperature ranges, and moisture, ensuring military systems remain operational in critical situations.
    • Automotive applications: In the automotive sector, crimp pin connectors are used in vehicle electrical systems, including wiring harnesses, lighting, infotainment, and engine control units. They simplify assembly by eliminating the need for soldering and provide reliable connections that withstand vibrations and thermal cycling.
    • Large-scale production applications: In large-scale manufacturing, crimp pin connectors are used in producing consumer electronics, home appliances, and computing devices. Their quick and repeatable installation process, often automated, ensures consistent quality and efficiency.

    As with any other product, crimp pin connectors are safe for use but they need to be handled with care. Read our complete guide to industrial electrical safety to protect yourself or your employees.

    How to choose the right terminal crimp pin connectors for your needs

    When selecting terminal crimp pin connectors, consider factors such as the electrical requirements, environmental conditions, and mechanical stresses of your application. Furthermore, ensure compatibility with the wire gauge and material, as well as the connector's current rating and insulation type. Look for connectors that offer durability, corrosion resistance, and ease of installation, particularly if they will be exposed to harsh conditions.

    RS Hong Kong is a reliable source for high-quality terminal crimp pin connectors. We offer a wide range of crimp pin connectors and other tools such as coaxialconnectors, industrial power sockets, and round industrial plugs that meet industry standards.

    How to order crimp pin connectors from RS?

    RS Hong Kong is a trusted supplier of crimp pin connectors, offering a wide range of products from reputable brands like TEConnectivity, RS PRO, JST, and Molex.

    To order crimp pin connectors from RS Hong Kong, start by browsing our extensive catalogue on the RS Hong Kong website. Follow the on-screen instructions to complete the checkout process. After completing your purchase, you will receive an order confirmation via email, including your order details and estimated delivery time. If you prefer to order crimp pin connectors with the help of our team, our customer service is available to guide you through the product selection and order placement.

    How delivery works at RS Hong Kong

    At RS Hong Kong, we ensure that you'll get the crimping pins and other products you need, when and where you need them. To qualify for same-day delivery, please place your order between Monday and Friday before noon. Next-day delivery is available for orders placed after noon, on weekends, or on holidays. This service is only applicable to Hong Kong stock. For more information, please visit our delivery page.

    134 Products showing for Crimp Pin Connectors

    RS PRO
    -
    -
    Uninsulated
    -
    1.5mm²
    2.5mm²
    13.8mm
    16AWG
    14AWG
    Unshrouded
    1.9mm
    9mm
    -
    -
    Copper
    RS PRO
    -
    -
    Insulated
    Nylon
    0.5mm²
    1.5mm²
    22.8mm
    22AWG
    16AWG
    Unshrouded
    1.9mm
    12mm
    Red
    Tin
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    4mm²
    6mm²
    24mm
    12AWG
    10AWG
    Unshrouded
    2.8mm
    10mm
    Yellow
    Tin
    Copper
    RS PRO
    -
    -
    Uninsulated
    -
    0.5mm²
    1.5mm²
    13.8mm
    22AWG
    16AWG
    Unshrouded
    1.9mm
    9mm
    -
    -
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    0.5mm²
    1.5mm²
    19.8mm
    22AWG
    16AWG
    Unshrouded
    1.9mm
    9mm
    Red
    Tin
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    0.5mm²
    1.5mm²
    23mm
    22AWG
    16AWG
    -
    1.9mm
    12mm
    Red
    -
    Copper
    RS PRO
    -
    -
    Insulated
    PC
    4mm²
    6mm²
    27mm
    12AWG
    10AWG
    -
    2.8mm
    14mm
    Yellow
    -
    Copper
    RS PRO
    -
    -
    -
    -
    0.5mm²
    1.5mm²
    16.8mm
    22AWG
    16AWG
    -
    1.9mm
    12mm
    -
    -
    Copper
    RS PRO
    -
    -
    Insulated
    Nylon
    1.5mm²
    2.5mm²
    19.8mm
    16AWG
    14AWG
    Unshrouded
    1.9mm
    9mm
    Blue
    -
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    0.5mm²
    1.5mm²
    19.8mm
    22AWG
    16AWG
    Unshrouded
    1.9mm
    9mm
    Red
    Tin
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    4mm²
    6mm²
    27mm
    12AWG
    10AWG
    -
    2.8mm
    14mm
    Yellow
    -
    Copper
    RS PRO
    -
    -
    Uninsulated
    -
    2.5mm²
    6mm²
    20mm
    12AWG
    10AWG
    -
    2.8mm
    14mm
    -
    -
    Copper
    JST
    FVPC
    -
    Insulated
    Vinyl
    1mm²
    2.6mm²
    21mm
    16AWG
    14AWG
    -
    1.9mm
    12mm
    Blue
    -
    -
    RS PRO
    -
    -
    Insulated
    Vinyl
    1.5mm²
    2.5mm²
    21.8mm
    16AWG
    14AWG
    -
    1.9mm
    12mm
    Blue
    -
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    0.5mm²
    1.5mm²
    21.8mm
    22AWG
    16AWG
    -
    1.9mm
    12mm
    Red
    -
    Copper
    RS PRO
    -
    -
    -
    -
    0.5mm²
    1.5mm²
    14.8mm
    22AWG
    16AWG
    -
    1.9mm
    10mm
    -
    -
    Copper
    RS PRO
    -
    -
    Insulated
    Vinyl
    1.5mm²
    2.5mm²
    22.8mm
    16AWG
    14AWG
    -
    1.9mm
    12mm
    Blue
    -
    Copper
    RS PRO
    -
    -
    -
    -
    1.5mm²
    2.5mm²
    16.8mm
    16AWG
    14AWG
    -
    1.9mm
    12mm
    -
    -
    Copper
    RS PRO
    -
    -
    Uninsulated
    -
    4mm²
    6mm²
    17mm
    12AWG
    10AWG
    Unshrouded
    2.8mm
    10mm
    -
    -
    Copper
    TE Connectivity
    SOLISTRAND
    -
    Uninsulated
    -
    3mm²
    6mm²
    20.6mm
    12AWG
    10AWG
    Unshrouded
    2.6mm
    9.9mm
    -
    Tin
    Copper
    Results per page

    Popular Searches