Blade Terminals | Free Next Day Delivery | RS
Recently searched

    Blade Terminals

    Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

    On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.

    What are crimp blade terminals used for?

    These terminals are typically seen on electric lights and other fixtures around the home.

    The benefits of using crimp blade terminals include:

    • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
    • No soldering is needed, so the connection joint is more mechanically robust.
    • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

    Types of crimp blade terminals

    Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.

    113 Products showing for Blade Terminals

    TE Connectivity
    -
    Male
    PLASTI-GRIP
    -
    Insulated
    PVC
    1mm²
    Unshrouded
    2.6mm²
    16AWG
    14AWG
    23mm
    10.3mm
    4.9mm
    2.95mm
    -
    Blue
    Tin
    Knipex
    -
    Plug
    97 99 1
    97 99
    Insulated
    Nylon
    4mm²
    -
    6mm²
    12AWG
    10AWG
    -
    -
    -
    -
    -
    Yellow
    Tin Copper
    Cembre
    -
    Male
    -
    -
    Insulated
    PVC
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    22.9mm
    12.8mm
    4.9mm
    3.5mm
    -
    Blue
    -
    JST
    -
    Male
    FV
    -
    Insulated
    Vinyl
    0.25mm²
    Unshrouded
    1.65mm²
    22AWG
    16AWG
    20.1mm
    11.1mm
    4mm
    3mm
    0.8mm
    Red
    -
    TE Connectivity
    -
    Male
    PIDG
    -
    Insulated
    Nylon
    0.26mm²
    Unshrouded
    1.65mm²
    22AWG
    16AWG
    28.57mm
    12mm
    3.2mm
    2.39mm
    0.84mm
    Red
    Tin
    TE Connectivity
    -
    Male
    PIDG
    -
    Insulated
    Nylon
    2.6mm²
    Shrouded
    6.6mm²
    12AWG
    10AWG
    29.21mm
    12.3mm
    5.6mm
    4.1mm
    -
    Yellow
    Tin
    TE Connectivity
    -
    Male
    PIDG
    -
    Insulated
    Nylon
    1mm²
    Shrouded
    2.6mm²
    16AWG
    14AWG
    22.63mm
    12.57mm
    4.1mm
    2.92mm
    -
    Blue
    Tin
    TE Connectivity
    -
    Male
    PIDG
    -
    Insulated
    Nylon
    0.2mm²
    Shrouded
    1.6mm²
    22AWG
    16AWG
    23mm
    12.4mm
    3.5mm
    2.95mm
    -
    Red
    Tin
    JST
    -
    Male
    -
    -
    Insulated
    Vinyl
    2.6mm²
    Unshrouded
    6.6mm²
    12AWG
    10AWG
    32.1mm
    18.6mm
    6.8mm
    4.5mm
    1mm
    Yellow
    -
    TE Connectivity
    Hooked
    Male
    PIDG
    -
    Insulated
    -
    1.25mm²
    Unshrouded
    2mm²
    16AWG
    14AWG
    27.16mm
    17.2mm
    4.3mm
    3.05mm
    -
    Blue
    Tin
    TE Connectivity
    -
    Male
    PLASTI-GRIP
    -
    Insulated
    PVC
    2.6mm²
    Unshrouded
    6.6mm²
    12AWG
    10AWG
    29.4mm
    11.8mm
    6.4mm
    4.2mm
    -
    Yellow
    Tin
    JST
    -
    Male
    FV
    -
    Insulated
    Vinyl
    1mm²
    Unshrouded
    2.6mm²
    16AWG
    14AWG
    27.2mm
    18mm
    4.5mm
    2.3mm
    0.8mm
    Blue
    Tin
    MECATRACTION
    -
    -
    -
    -
    Insulated
    Polycarbonate
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Male
    -
    -
    Insulated
    Vinyl
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    19.8mm
    10mm
    1.7mm
    2.3mm
    0.75mm
    Red
    -
    JST
    -
    Male
    FV
    -
    Insulated
    Vinyl
    1mm²
    Unshrouded
    2.6mm²
    16AWG
    14AWG
    27.2mm
    18.2mm
    4.5mm
    4.6mm
    0.8mm
    Blue
    Tin
    JST
    -
    Male
    AF
    -
    Insulated
    Vinyl
    2.6mm²
    Shrouded
    6.6mm²
    12AWG
    10AWG
    32.1mm
    18.6mm
    6.8mm
    4.5mm
    1mm
    Yellow
    -
    JST
    -
    Male
    FV
    -
    Insulated
    Vinyl
    1mm²
    Unshrouded
    2.6mm²
    16AWG
    14AWG
    27.2mm
    18.2mm
    4.5mm
    4.6mm
    0.8mm
    Blue
    Tin
    MECATRACTION
    -
    -
    -
    -
    Insulated
    Polyamide
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MECATRACTION
    -
    -
    -
    -
    Insulated
    Polycarbonate
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    JST
    -
    Male
    AF
    -
    Insulated
    Vinyl
    0.25mm²
    Shrouded
    1.65mm²
    22AWG
    16AWG
    19.8mm
    10mm
    4mm
    2.3mm
    0.8mm
    Red
    -
    Results per page