Blade Terminals | Free Next Day Delivery | RS
Recently searched

    Blade Terminals

    Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

    On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.

    What are crimp blade terminals used for?

    These terminals are typically seen on electric lights and other fixtures around the home.

    The benefits of using crimp blade terminals include:

    • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
    • No soldering is needed, so the connection joint is more mechanically robust.
    • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

    Types of crimp blade terminals

    Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.

    113 Products showing for Blade Terminals

    -
    -
    -
    -
    Insulated
    Vinyl
    0.5mm²
    -
    1.5mm²
    22AWG
    16AWG
    27.8mm
    18mm
    1.7mm
    2.2mm
    0.75mm
    Red
    -
    -
    Male
    -
    -
    Insulated
    Nylon
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28.8mm
    18mm
    5.2mm
    2.2mm
    0.8mm
    Blue
    Tin
    -
    Male
    -
    -
    Insulated
    Vinyl
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    21.8mm
    11mm
    4mm
    3mm
    0.75mm
    Red
    Tin
    Hooked
    Male
    -
    -
    Insulated
    Nylon
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    28.2mm
    17.4mm
    4.5mm
    3mm
    0.75mm
    Red
    Tin
    -
    Male
    -
    -
    Insulated
    Nylon
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    28.8mm
    18mm
    4.5mm
    2.2mm
    0.75mm
    Red
    Tin
    -
    Male
    -
    -
    Uninsulated
    -
    -
    Unshrouded
    -
    -
    -
    22.7mm
    22.7mm
    -
    6.3mm
    0.8mm
    -
    Tin
    Hooked
    Male
    -
    -
    Insulated
    Nylon
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    28.2mm
    17.4mm
    4.5mm
    4.6mm
    0.75mm
    Red
    Tin
    -
    Male
    -
    -
    Uninsulated
    -
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28mm
    18mm
    4.5mm
    2.5mm
    0.8mm
    -
    Tin
    -
    -
    -
    -
    Uninsulated
    -
    4mm²
    -
    6mm²
    12AWG
    10AWG
    20mm
    14mm
    3.4mm
    4.5mm
    1mm
    -
    -
    Hooked
    Male
    -
    -
    Insulated
    Vinyl
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    27.2mm
    17.4mm
    4.5mm
    4.6mm
    0.8mm
    Blue
    Tin
    Hooked
    Male
    -
    -
    Insulated
    Vinyl
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    27.2mm
    17.1mm
    4.1mm
    3.1mm
    0.8mm
    Red
    Tin
    Hooked
    Male
    -
    -
    Insulated
    Vinyl
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    27.2mm
    17.6mm
    4.5mm
    3.1mm
    0.8mm
    Blue
    Tin
    Hooked
    Male
    -
    -
    Insulated
    Nylon
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28.2mm
    17.4mm
    5.2mm
    3mm
    0.8mm
    Blue
    Tin
    -
    Male
    -
    -
    Insulated
    Nylon
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    20.8mm
    10mm
    4.5mm
    2.3mm
    0.75mm
    Red
    Tin
    -
    -
    -
    -
    Uninsulated
    -
    0.5mm²
    -
    1.5mm²
    22AWG
    16AWG
    15mm
    15mm
    -
    5mm
    0.8mm
    -
    -
    -
    -
    -
    -
    Uninsulated
    -
    4mm²
    -
    6mm²
    12AWG
    10AWG
    16mm
    10mm
    3.4mm
    2.8mm
    1mm
    -
    -
    -
    -
    -
    -
    Insulated
    Vinyl
    1.5mm²
    -
    2.5mm²
    16AWG
    14AWG
    24.3mm
    13mm
    2.3mm
    2.4mm
    0.8mm
    Blue
    -
    -
    -
    -
    -
    Uninsulated
    -
    0.5mm²
    -
    1.5mm²
    22AWG
    16AWG
    10mm
    10mm
    1.7mm
    2.3mm
    0.75mm
    -
    -
    Hooked
    Male
    -
    -
    Insulated
    Nylon
    0.5mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    28.2mm
    17.4mm
    4.5mm
    3mm
    0.75mm
    Red
    Tin
    -
    Male
    -
    -
    Insulated
    Nylon
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28.8mm
    18mm
    5.2mm
    2.2mm
    0.8mm
    Blue
    Tin
    Results per page