SCSI Connectors | SCSI Cable Connector | RS
Recently searched

    SCSI Connectors

    SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives

    The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.

    With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

    82 Products showing for SCSI Connectors

    Hirose
    Male
    80
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    IDC
    DX
    57.28mm
    ASSMANN WSW
    Male
    24
    Straight
    -
    Brass
    Gold, Nickel, Tin Alloy
    PBT
    2.16mm
    1A
    250 V ac
    -
    -
    -
    54.7mm
    MH Connectors
    Male
    68
    Right Angle
    Through Hole
    Phosphor Bronze
    Gold
    LCP
    2.54mm
    500mA
    500 V ac
    -
    Solder
    SCSI
    63.86mm
    ASSMANN WSW
    Male
    24
    Straight
    -
    Brass
    Gold, Nickel, Tin Alloy
    PBT
    2.16mm
    1A
    250 V ac
    -
    -
    -
    54.7mm
    TE Connectivity
    Male
    100
    Right Angle
    Cable Mount
    Phosphor Bronze
    Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    -
    71.86mm
    Hirose
    Male
    50
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    125 V ac
    Screw
    Jack Screw
    DX
    53.25mm
    ASSMANN WSW
    Female
    14
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    43.9mm
    ASSMANN WSW
    Female
    50
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    82.8mm
    Hirose
    Male
    28
    Right Angle
    Through Hole
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    Plug In
    DX
    38.48mm
    TE Connectivity
    Male
    100
    Straight
    Cable Mount
    Phosphor Bronze
    Gold over Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    Quick Latch
    Crimp
    AMPLIMITE .050 III
    71.86mm
    TE Connectivity
    Female
    68
    Straight
    Panel Mount
    Phosphor Bronze
    Gold
    Thermoplastic
    1.27mm
    -
    -
    No Latch
    IDC
    AMPLIMITE .050 III
    63.88mm
    Hirose
    Male
    28
    Right Angle
    Through Hole
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Quick Latch
    Plug In
    DX
    38.48mm
    TE Connectivity
    Male
    20
    Straight
    Cable Mount
    Phosphor Bronze
    Gold, Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    -
    21.06mm
    TE Connectivity
    Female
    40
    Right Angle
    Through Hole
    Phosphor Bronze
    Gold over Nickel
    Liquid Crystal Polymer
    2.54mm
    1A
    250 V ac
    -
    Solder
    -
    35.33mm
    TE Connectivity
    Male
    20
    Straight
    Cable Mount
    Phosphor Bronze
    Gold, Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    -
    21.06mm
    TE Connectivity
    Male
    100
    Right Angle
    Cable Mount
    Phosphor Bronze
    -
    -
    1.27mm
    1A
    500 (Withstand) V ac
    -
    IDC
    -
    71.86mm
    ASSMANN WSW
    Female
    36
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    67.7mm
    TE Connectivity
    Male
    50
    Straight
    Cable Mount
    Copper Alloy
    Gold over Palladium Nickel
    Polyphenylene Oxide
    -
    -
    -
    No Latch
    IDC
    554953
    74.17mm
    Hirose
    Male
    68
    Straight
    Cable Mount
    Copper Alloy
    -
    Zinc
    -
    -
    -
    -
    -
    DX
    -
    Hirose
    Female
    68
    Straight
    Through Hole
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    500 V
    Screw
    Plug In
    DX
    63.88mm
    Results per page