SCSI Connectors | SCSI Cable Connector | RS
Recently searched

    SCSI Connectors

    SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives

    The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.

    With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

    82 Products showing for SCSI Connectors

    Hirose
    -
    100
    Straight
    Through Hole
    -
    -
    -
    -
    -
    300 V
    Screw
    -
    DX
    84.2mm
    Hirose
    -
    50
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    300 V
    Screw
    -
    DX
    38.23mm
    ASSMANN WSW
    Female
    24
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    54.7mm
    ASSMANN WSW
    Female
    24
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    54.7mm
    Hirose
    Male
    20
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    IDC
    DX
    19.18mm
    ASSMANN WSW
    Female
    36
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    67.7mm
    Hirose
    Male
    36
    Straight
    Cable Mount
    Copper Alloy
    Gold
    Zinc Alloy
    1.27mm
    500mA
    300 V ac
    -
    Solder
    DX
    -
    3M
    Male
    50
    Straight
    Cable Mount
    Copper Alloy
    Gold over Nickel
    Steel
    2.54mm
    1A
    -
    -
    Solder
    -
    41.1mm
    TE Connectivity
    Male
    50
    Straight
    Cable Mount
    Copper Alloy
    Gold over Palladium Nickel
    Polyphenylene Oxide
    -
    -
    -
    No Latch
    IDC
    554953
    74.17mm
    3M
    Female
    50
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    Zinc Alloy
    2.54mm
    1A
    500 V
    -
    Solder
    102
    52.4mm
    TE Connectivity
    Male
    50
    -
    Cable Mount
    Phosphor Bronze
    -
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    AMPLIMITE 0.50
    40.11mm
    3M
    Female
    26
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Steel
    0.64mm
    1A
    -
    -
    Solder
    -
    38.2mm
    3M
    Female
    20
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    Zinc Alloy
    2.54mm
    1A
    -
    -
    Solder
    -
    33.4mm
    ASSMANN WSW
    Female
    14
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    43.9mm
    Molex
    Male
    100
    Right Angle
    Through Hole
    Brass
    Gold, Tin
    Thermoplastic
    1.27mm
    1A
    30 V
    -
    Solder
    71661
    73.45mm
    Hirose
    Male
    28
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    IDC
    DX
    24.26mm
    3M
    Female
    26
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    Zinc Alloy
    2.54mm
    1A
    500 V
    -
    Solder
    102 Series
    37.2mm
    TE Connectivity
    Male
    68
    Right Angle
    Cable Mount
    Phosphor Bronze
    Gold over Nickel
    Thermoplastic
    1.27mm
    -
    -
    -
    IDT
    -
    51.54mm
    TE Connectivity
    Female
    68
    Right Angle
    Cable Mount
    Phosphor Bronze
    Gold over Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    Quick Latch
    Crimp
    AMPLIMITE .050 III
    51.54mm
    TE Connectivity
    Male
    50
    Straight
    Cable Mount
    Phosphor Bronze
    Gold
    PET
    1.27mm
    1A
    30 V ac
    -
    IDC
    .050 Series
    40.07mm
    Results per page