SCSI Connectors | SCSI Cable Connector | RS
Recently searched

    SCSI Connectors

    SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives

    The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.

    With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

    82 Products showing for SCSI Connectors

    TE Connectivity
    Male
    50
    Straight
    Cable Mount
    Phosphor Bronze
    Gold
    PET
    1.27mm
    1A
    30 V ac
    -
    IDC
    .050 Series
    40.07mm
    TE Connectivity
    Male
    100
    Right Angle
    Cable Mount
    Phosphor Bronze
    Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    -
    71.86mm
    Hirose
    Male
    68
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    IDC
    DX
    49.66mm
    Hirose
    Female
    80
    Straight
    Through Hole
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    Plug In
    DX
    71.5mm
    3M
    Female
    50
    Right Angle
    Through Hole
    Copper Alloy
    Gold over Nickel
    Glass Fibre Reinforced PET
    1.27mm
    1A
    -
    Quick Latch
    Solder
    102
    52.4mm
    TE Connectivity
    Male
    100
    Right Angle
    Cable Mount
    Phosphor Bronze
    Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    -
    71.86mm
    TE Connectivity
    Male
    50
    Straight
    Cable Mount
    Phosphor Bronze
    Gold over Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    Quick Latch
    Crimp
    AMPLIMITE .050 III
    40.11mm
    TE Connectivity
    Male
    50
    Straight
    -
    Phosphor Bronze
    Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    -
    30 V ac
    -
    -
    III
    40.11mm
    TE Connectivity
    Female
    40
    Right Angle
    Through Hole
    Phosphor Bronze
    Gold over Nickel
    Liquid Crystal Polymer
    2.54mm
    1A
    250 V ac
    -
    Solder
    -
    35.33mm
    TE Connectivity
    Female
    68
    Right Angle
    Cable Mount
    Phosphor Bronze
    Gold over Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    Quick Latch
    Crimp
    AMPLIMITE .050 III
    51.54mm
    TE Connectivity
    Male
    20
    Straight
    Cable Mount
    Phosphor Bronze
    Gold, Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V ac
    -
    IDC
    -
    21.06mm
    TE Connectivity
    Female
    40
    Right Angle
    Through Hole
    Phosphor Bronze
    Gold over Nickel
    Liquid Crystal Polymer
    2.54mm
    1A
    250 V ac
    -
    Solder
    -
    35.33mm
    Hirose
    Male
    80
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    IDC
    DX
    57.28mm
    Hirose
    -
    20
    Straight
    Cable Mount
    -
    -
    PBT
    1.27mm
    -
    -
    Screw
    Jack Screw
    DX
    34.2mm
    Hirose
    -
    100
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    300 V
    Screw
    -
    DX
    69.98mm
    Hirose
    Male
    20
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    300 V
    Screw
    IDC
    DX
    33.4mm
    ASSMANN WSW
    Female
    50
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    82.8mm
    ASSMANN WSW
    Female
    36
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    67.7mm
    ASSMANN WSW
    Female
    14
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    43.9mm
    Hirose
    Male
    28
    Straight
    Cable Mount
    Copper Alloy
    Gold
    PBT
    1.27mm
    500mA
    125 V ac
    Quick Latch
    Jack Screw
    DX
    35.08mm
    Results per page