Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    478 Products showing for Interface Modules

    Phoenix Contact
    Female
    -
    24 → 16 AWG
    8
    RJ45
    Straight
    DIN Rail Mount
    0.5kV
    48 V ac/dc
    4A
    0.2 → 1.5mm²
    91 x 25 x 51mm
    51mm
    -
    -
    -
    91mm
    Phoenix Contact
    Male
    -
    26 → 16 AWG
    34
    Flat Ribbon Cable
    -
    DIN Rail Mount
    500V ac
    25 V ac, 60 V dc
    1A
    0.14 → 1.5mm²
    110 x 50 x 45mm
    45mm
    -
    -
    -
    110mm
    WAGO
    -
    -
    20 → 12 AWG
    -
    Cage Clamp
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    -
    -
    -
    13
    -
    Straight
    DIN Rail Mount
    -
    400 V
    160A
    10 → 35 mm, 2.5 → 10 mm, 35 → 70 mm, 6 → 25 mm
    101.5 x 144 x 60mm
    60mm
    -
    -
    -
    101.5mm
    Legrand
    Female
    -
    2.5 → 10 mm2
    12
    Screw Terminal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2865599
    -
    14
    D-sub
    -
    DIN Rail Mount
    -
    -
    55mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2832412
    -
    2
    SC
    -
    -
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2832904
    -
    2
    RJ45
    -
    -
    -
    -
    10mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2924993
    24 → 14 AWG
    3
    SC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    WAGO
    -
    -
    20 → 12 AWG
    -
    Cage Clamp
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UM 25-FLK20/FRONT/Q
    0.2 - 4 mm²
    20
    FLK
    -
    DIN Rail Mount
    -
    -
    800mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    1089344
    0.2 - 4 mm²
    32
    D-sub
    -
    DIN Rail Mount
    -
    -
    10A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2906193
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2908402
    0.2 - 4 mm²
    32
    D-sub
    -
    DIN Rail Mount
    -
    -
    2A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905197
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    500mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905679
    24 - 14 AWG
    -
    SC
    -
    -
    -
    -
    112mA
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SRS4-2NO
    24-12 AWG
    1
    -
    Straight
    DIN Rail
    -
    24 V dc
    6A
    0.2-2.5mm²
    3.9 x 22.5 x 3.9in
    3.9in
    -
    -
    -
    3.9in
    Phoenix Contact
    Female
    2968195
    0.2 - 4 mm²
    14
    FLK, IDC
    -
    DIN Rail Mount
    -
    -
    1A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2865023
    24 - 14 AWG
    2
    -
    -
    DIN Rail Mount
    -
    -
    28mA
    -
    -
    -
    -
    -
    -
    -
    Results per page