Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    479 Products showing for Interface Modules

    Phoenix Contact
    Female
    2865023
    24 - 14 AWG
    2
    -
    -
    DIN Rail Mount
    -
    -
    28mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2970196
    0.2 - 4 mm²
    16
    -
    -
    DIN Rail Mount
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    CAMDENBOSS
    Female
    -
    30 → 12 AWG
    4
    Screw Terminal
    Straight
    DIN Rail Mount
    -
    30 V dc
    100mA
    0.2 → 4mm²
    26 x 83 x 41mm
    41mm
    -
    -
    -
    26mm
    Phoenix Contact
    Female
    -
    24 → 12 AWG
    26
    D-sub
    Straight
    DIN Rail Mount
    -
    25 V ac, 60 V dc
    1A
    0.2 → 2.5mm²
    69 x 52.3 x 62mm
    62mm
    -
    -
    -
    69mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    -
    24 → 12 AWG
    15
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.2 → 4mm²
    57.47 x 44.9 x 77mm
    57.47mm
    -
    -
    -
    45mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    -
    24 → 12 AWG
    50
    D-sub
    Straight
    DIN Rail
    -
    25 V ac, 60 V dc
    2A
    4mm²
    98.2 x 62 x 69mm
    69mm
    -
    -
    -
    98.2mm
    Phoenix Contact
    Male
    -
    26 → 16 AWG
    15
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.14 → 1.5mm²
    65 x 42 x 45mm
    45mm
    -
    -
    -
    65mm
    Phoenix Contact
    Male
    -
    24 → 12 AWG
    15
    D-sub
    Straight
    -
    -
    25 V ac, 60 V dc
    2A
    -
    45 x 45.1 x 65.5mm
    65.5mm
    -
    -
    -
    45mm
    Phoenix Contact
    Male
    -
    24 → 12 AWG
    15
    D-sub
    Straight
    DIN Rail Mount
    -
    24 V dc
    2.5A
    0.2 → 2.5mm²
    65.5 x 50 x 45.1mm
    45.1mm
    -
    -
    -
    65.5mm
    Phoenix Contact
    Female
    2702441
    -
    1
    LC
    -
    -
    -
    -
    300mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2908886
    0.2 - 4 mm²
    1
    D-sub
    -
    Panel Mount
    -
    -
    500mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2908889
    0.2 - 4 mm²
    37
    D-sub
    -
    Panel Mount
    -
    -
    500mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2909893
    0.2 - 4 mm²
    8
    FLK
    -
    DIN Rail Mount
    -
    -
    1A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2280242
    0.2 - 4 mm²
    20
    FLK, IDC
    -
    Rear Mount
    -
    -
    20A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905680
    24 → 14 AWG
    -
    SC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2283870
    0.2 → 4 mm²
    9
    D-sub
    -
    Rear Mount
    -
    -
    2.5A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UMK- EC56/56-XOL
    0.2 → 4 mm²
    56
    ELCO
    -
    DIN Rail Mount
    -
    -
    28A
    -
    -
    -
    -
    -
    -
    -
    Results per page