Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    479 Products showing for Interface Modules

    RS PRO
    -
    -
    -
    26
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    90 x 70 x 62mm
    62mm
    -
    -
    -
    90mm
    RS PRO
    Male
    -
    22 → 14 AWG
    20
    Flat Ribbon Cable
    -
    DIN Rail Mount
    0.67kV ac
    125 V ac/dc
    1A
    0.2 → 2.5mm²
    63 x 61 x 47mm
    47mm
    -
    -
    -
    63mm
    RS PRO
    Male
    -
    -
    37
    D-sub
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    110 x 70 x 62mm
    62mm
    -
    -
    -
    110mm
    RS PRO
    -
    -
    -
    34
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    110 x 70 x 62mm
    62mm
    -
    -
    -
    110mm
    RS PRO
    Female
    -
    26 → 16 AWG
    37
    D-sub
    Straight
    DIN Rail Mount
    -
    125 V dc
    1A
    0.2 → 1.5mm²
    77.9 x 60.2 x 30.3mm
    30.3mm
    -
    -
    -
    77.9mm
    RS PRO
    Female
    -
    24 → 12 AWG
    8
    Screw Terminal
    Straight
    DIN Rail Mount
    -
    250 V dc
    0.25A
    0.14 → 2.5mm²
    60.2 x 77.9 x 32mm
    32mm
    -
    -
    -
    60.2mm
    RS PRO
    Male
    -
    22 → 14 AWG
    15
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    51 x 61 x 47mm
    47mm
    -
    -
    -
    51mm
    RS PRO
    -
    -
    -
    50
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    145 x 70 x 62mm
    62mm
    -
    -
    -
    145mm
    RS PRO
    Male
    -
    24 → 12 AWG
    15
    D-sub
    Straight
    DIN Rail Mount
    -
    125 V dc
    1A
    0.5 → 2.5mm²
    60.2 x 77.9 x 41.2mm
    41.2mm
    -
    -
    -
    60.2mm
    RS PRO
    Female
    -
    22 → 14 AWG
    15
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    51 x 61 x 47mm
    47mm
    -
    -
    -
    51mm
    RS PRO
    -
    -
    -
    40
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    115 x 70 x 62mm
    62mm
    -
    -
    -
    115mm
    RS PRO
    Male
    -
    22 → 14 AWG
    40
    Flat Ribbon Cable
    -
    DIN Rail Mount
    0.67kV ac
    125 V ac/dc
    1A
    0.2 → 2.5mm²
    113 x 61 x 47mm
    47mm
    -
    -
    -
    113mm
    Legrand
    Female
    -
    35 → 70 mm2
    14
    Screw Terminal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    -
    -
    RJ45
    -
    DIN Rail Mount
    -
    24 V dc
    30mA
    -
    18 x 72 x 96mm
    73mm
    -
    Yes
    Green Premium
    96mm
    RS PRO
    Female
    -
    -
    15
    D-sub
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    65 x 70 x 62mm
    62mm
    -
    -
    -
    65mm
    Weidmüller
    Female to Female
    -
    -
    2
    RJ45
    -
    DIN Rail Mount
    -
    -
    1A
    -
    60 x 45 x 17.5mm
    17.5mm
    -
    -
    -
    60mm
    CAMDENBOSS
    Female
    -
    30 → 12 AWG
    9
    Screw Terminal
    Straight
    DIN Rail Mount
    -
    125 V dc
    500mA
    0.2 → 4mm²
    34 x 83 x 45mm
    45mm
    -
    -
    -
    34mm
    Phoenix Contact
    Male
    -
    26 → 16 AWG
    25
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.14 → 1.5mm²
    90 x 42 x 45mm
    45mm
    -
    -
    -
    90mm
    Weidmüller
    -
    -
    22 → 26 AWG
    8
    IDC, RJ45
    -
    DIN Rail Mount
    -
    -
    1A
    0.4 → 0.64mm²
    60 x 45 x 17.5mm
    17.5mm
    -
    -
    -
    60mm
    Phoenix Contact
    Female
    -
    24 → 12 AWG
    8
    RJ45
    Straight
    DIN Rail Mount
    -
    48 V ac/dc
    4A
    0.2 → 2.5mm²
    69 x 26.9 x 62mm
    62mm
    -
    -
    -
    69mm
    Results per page