DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 101 - 120 of 3203 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 867-617
Mfr. Part No.279-831
BrandWago
HK$10.036
Each (In a Pack of 5)
units
279 28 → 16 AWG 1.5mm² - Grey 18A - Clamp 800 V - - - - -
RS Stock No. 425-594
Mfr. Part No.0279660000
HK$10.514
Each (In a Pack of 10)
units
SAK 26 → 10 AWG 2.5mm² - Brown 41A Single Screw 800 V - -50°C +100°C - -
RS Stock No. 458-0932
Mfr. Part No.3006043
HK$71.71
Each (In a Pack of 5)
units
UK 16 N 14 → 4 AWG 4 → 16mm² - Grey 76A Single Screw 800 V - - - ATEX -
RS Stock No. 419-0157
Mfr. Part No.9537450000
HK$14.561
Each (In a Pack of 50)
units
WDU 26 → 10 AWG 4mm² - Brown 41A Single Screw 500 V - - - - -
RS Stock No. 437-6610
Mfr. Part No.281-631
BrandWago
HK$66.24
1 Bag of 5
Bag(s)
281 14 → 12 AWG 2.5 → 4mm² - - 100A - - 600 V - - - - -
RS Stock No. 708-1627
Mfr. Part No.3208964
HK$136.548
Each (In a Pack of 5)
units
PT 4-FSI/F-LED 24 24 → 10 AWG - Yes Black 10A Single Push In 24 V 6.2mm - - - -
RS Stock No. 779-649
Mfr. Part No.1020040000
HK$17.503
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² - Red 32A Single Screw 800 V - -50°C +120°C ATEX -
RS Stock No. 829-0046
Mfr. Part No.2774017
HK$63.66
Each (In a Pack of 5)
units
UKK 5 24 → 12 AWG - - Grey 32A Double Screw 500 V - - - - -
RS Stock No. 180-008
Mfr. Part No.1855610000
HK$187.56
1 Box of 10
Box(es)
WTR 30 → 12 AWG 2.5mm² - Brown 24A Single Screw 500 V - - - - -
RS Stock No. 446-1774
Mfr. Part No.3004977
HK$40.99
Each (In a Pack of 10)
units
UK 6 N BU 24 → 8 AWG 0.2 → 6mm² - Blue 41A Single Screw 800 V - - - ATEX -
RS Stock No. 804-2692
Mfr. Part No.1833014
HK$443.08
Each (In a Pack of 50)
units
MCVK 1.5/16-GF-3.81 30 → 14 AWG - No - 8A - Screw 160 V 3.81mm - - - -
RS Stock No. 624-6915
Mfr. Part No.3044160
HK$20.37
Each (In a Pack of 5)
units
UT 10 20 → 6 AWG 0.5 → 16mm² - Grey 76A Single Screw 1 kV - - - - -
RS Stock No. 323-5940
Mfr. Part No.280-907
BrandWago
HK$30.73
Each (In a Pack of 5)
units
280 14 → 12 AWG 2.5mm² - - 100A - - 600 V - - - - -
RS Stock No. 425-4289
Mfr. Part No.1781740000
HK$132.91
Each
units
WDU 6 mm² 6mm² - - 41A - Screw 800 V - - - - -
RS Stock No. 829-6694
Mfr. Part No.SAKR/35 2STB
HK$19.997
Each (In a Pack of 10)
units
SAK - - - - - - - - - - - - -
RS Stock No. 899-8514
Mfr. Part No.3046320
HK$21.48
Each (In a Pack of 5)
units
UT 10 BK 20 → 6 AWG - - Black 76A Single Screw 1 kV - - - - -
RS Stock No. 624-6987
Mfr. Part No.3044212
HK$59.844
Each (In a Pack of 5)
units
UT 16-PE 16 → 4 AWG 1.5 → 25mm² - Green/Yellow 76A Single Screw - - - - ATEX -
RS Stock No. 768-4602
Mfr. Part No.1886580000
HK$32.97
Each
units
W 30 → 12 AWG - - Black 6.3A Single Screw 500 V 8mm -50°C +120°C - -
RS Stock No. 687-9411
Mfr. Part No.3209536
HK$50.83
Each (In a Pack of 10)
units
PT 2.5-PE 26 → 12 AWG 0.14 → 4mm² - Green/Yellow - Single Push In - - - - ATEX -
RS Stock No. 804-0299
Mfr. Part No.3034028
HK$10.77
Each
units
DT 2.5 - - - - - - - - - - - - -