DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 161 - 180 of 3032 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met Material
RS Stock No. 872-5603
BrandRS PRO
HK$4.989
Each (In a Pack of 10)
units
1296.2 22 → 12 AWG - Beige 20 (cUL) A, 20 (UL) A, 24 (IEC) A Single Screw 800 V - -40°C +105°C - - -
RS Stock No. 869-051
Mfr. Part No.3100305
HK$27.13
Each (In a Pack of 5)
units
MT 1.5 26 → 16 AWG 0.14 → 1.5mm² Grey 17.5A Single Screw Down 400 V - - - - - -
RS Stock No. 501-5366
Mfr. Part No.3036136
HK$83.43
Each
units
ST 10-PE 24 → 6 AWG 1.5 → 16mm² Green/Yellow 65A - - - - - - - - -
RS Stock No. 501-875
BrandRS PRO
HK$28.299
Each (In a Pack of 10)
units
SK 22 → 8 AWG 0.5 → 10mm² Black 10A - Screw Down 400 V 12.2mm - - - - -
RS Stock No. 684-3074
Mfr. Part No.3047400
HK$80.01
Each (In a Pack of 5)
units
UTME 6 24 → 8 AWG 0.2 → 10mm² Grey 30A Single Screw Down 500 V 8.2mm - - - - -
RS Stock No. 776-8182
Mfr. Part No.3004430
HK$95.75
Each (In a Pack of 5)
units
UK 5-MTK 24 → 10 AWG - Grey 16A Single Screw 500 V - - - - - -
RS Stock No. 885-6400
Mfr. Part No.3009066
HK$2,213.70
1 Box of 10
Box(es)
UKH50-IB BU 16 → 50 mm² - Blue 150A Single Screw 1 kV - - - - - -
RS Stock No. 885-6404
Mfr. Part No.3009163
HK$208.528
Each (In a Box of 5)
units
UKH 50-PE/N 16 → 50 mm² - Green, Yellow 150A Single Screw 1 kV - - - - - -
RS Stock No. 865-1340
Mfr. Part No.57.503.8855.0 - WWK 2,5-3 D/U /V0
BrandWieland
HK$52.32
Each
units
5-3 D / U, WK 2 22 → 12 AWG - Grey 25A Triple Screw 400 V 6mm - - - - -
RS Stock No. 768-4614
Mfr. Part No.1880410000
HK$32.76
Each
units
W 30 → 10 AWG - Black 15A Single Screw Down 500 V 9.1mm -50°C +120°C - - -
RS Stock No. 855-8614
Mfr. Part No.0790621
HK$3,890.47
1 Box of 50
Box(es)
OTTA6-P/P YE 0.1 → 6 mm² - Yellow 41A Single Bolt 800 V - - - - - -
RS Stock No. 424-771
Mfr. Part No.1SNA115120R1700
BrandEntrelec
HK$13.545
Each (In a Pack of 10)
units
SNA - 10mm² Grey 57A Single Screw 1 kV ac 10mm -5°C +40°C - - -
RS Stock No. 804-1286
Mfr. Part No.3002416
HK$50.66
Each (In a Pack of 50)
units
UK3-TWIN BU 30 → 12 AWG - Blue 24A Double Screw 400 V - - - - - -
RS Stock No. 858-0018
Mfr. Part No.0719142
HK$1,164.00
1 Box of 50
Box(es)
UK3 N GN 0.2 → 4 mm² - Green 24A Single Screw 800 V - - - - - -
RS Stock No. 624-6921
Mfr. Part No.3044225
HK$42.385
Each (In a Pack of 2)
units
UT 35 16 → 0 AWG 1.5 → 50mm² Grey 125A Single Screw Down 1 kV - - - ATEX - -
RS Stock No. 776-8188
Mfr. Part No.3045046
HK$10.70
Each (In a Pack of 5)
units
UT 2.5 OG 26 → 12 AWG - Orange 32A Single Screw 1 kV - - - - - -
RS Stock No. 885-6407
Mfr. Part No.3009053
HK$2,654.40
1 Box of 10
Box(es)
UKH 50-IB 16 → 50 mm² - Grey 150A Single Screw 1 kV - - - - - -
RS Stock No. 857-5186
Mfr. Part No.3213139
HK$808.65
1 Box of 5
Box(es)
RBO 8-FE 6 → 70 mm² - Black, Yellow 192A Single Bolt 1000 V - - - - - -
RS Stock No. 855-8588
Mfr. Part No.3001939
HK$25,256.00
1 Box of 50
Box(es)
UK6-FSI/C-LED60 0.2 → 10 mm² - Black 30A 1 Screw 250 V - - - - - -
RS Stock No. 823-9726
Mfr. Part No.WDU 2.5/TC TYP K -1024100000
BrandWeidmuller
HK$66.47
Each
units
W 26 → 12 AWG 2.5mm² Dark Beige 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - - -