Jumpers & Shunts | Connector Jumper & Shunts | RS
Recently searched

    Jumpers & Shunts

    Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

    How do jumpers and shunts work?

    Jumpers work by using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

    Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

    Types of jumpers and shunts

    Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.

    233 Products showing for Jumpers & Shunts

    HK$1.10
    Each (Supplied on a Reel)
    HARWIN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    S1
    Copper Alloy
    Tin
    -
    -
    TE Connectivity
    Open Top
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    2.44mm
    6.27mm
    AMPMODU
    Phosphor Bronze
    Gold over Nickel
    Straight
    20mΩ
    Amphenol ICC
    Open Top
    2
    2mm
    Female
    Black
    1
    4mm
    3.5mm
    2mm
    Minitek
    Phosphor Bronze
    Gold
    Straight
    20mΩ
    WAGO
    Installation Terminal Blocks and Connectors
    2
    -
    Male
    Blue
    1
    -
    -
    -
    221
    -
    -
    Vertical
    -
    Wurth Elektronik
    Jumper
    3
    2.54mm
    Female
    Black
    1
    13.75mm
    2.54mm
    4.98mm
    WR-PHD
    Copper Alloy
    Gold
    Straight
    20mΩ
    ASSMANN WSW
    Open Top
    2
    2.54mm
    Female
    Blue
    1
    6mm
    -
    2.44mm
    -
    Brass
    Gold
    Straight
    30mΩ
    HARWIN
    Open Top
    2
    2mm
    Female
    Black
    1
    3.9mm
    3.5mm
    1.95mm
    -
    Beryllium Copper
    Gold
    Straight
    20mΩ
    TE Connectivity
    Open Top
    2
    5.08mm
    Female
    Black
    1
    7.62mm
    2.54mm
    6.35mm
    AMPMODU
    Beryllium Copper
    Tin over Nickel
    Straight
    -
    Wurth Elektronik
    Jumper
    1
    1.27mm
    Female
    Black
    1
    -
    -
    -
    WR-PHD
    -
    -
    Straight
    -
    HARWIN
    Jumper, Shunt
    2
    6.35mm
    Male
    Black
    1
    9.5mm
    3.2mm
    12.7mm
    D3087
    Brass
    Gold over Nickel
    Straight
    -
    Wurth Elektronik
    Open Top
    2
    2.54
    Female
    -
    WR-PHD
    -
    -
    -
    Straight
    -
    -
    Straight
    -
    ASSMANN WSW
    Closed Top, Handle Pull
    2
    2.54mm
    Female
    Black
    1
    13.5mm
    -
    -
    -
    Brass
    Gold
    Straight
    30mΩ
    TE Connectivity
    Open Top
    2
    2.54mm
    Female
    Black
    1
    5.08mm
    2.54mm
    6.3mm
    AMPMODU Mod IV
    Beryllium Copper
    Tin
    Straight
    -
    Wurth Elektronik
    Open Top
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    2.44mm
    5.97mm
    -
    Copper Alloy
    Gold
    Straight
    20mΩ
    Wurth Elektronik
    Jumper
    1
    1.27mm
    Female
    Black
    1
    -
    -
    -
    WR-PHD
    -
    -
    Straight
    -
    TE Connectivity
    Shunt
    2
    2.54mm
    Female
    Black
    1
    6.27mm
    4.98mm
    2.44mm
    AMP MR
    Phosphor Bronze
    Gold
    -
    -
    Wurth Elektronik
    Jumper
    6
    2.54mm
    Female
    Black
    1
    -
    -
    -
    WR-PHD
    -
    -
    Straight
    -
    Wurth Elektronik
    Open Top
    2
    2.54
    Female
    Red
    1
    -
    -
    -
    WR-PHD
    -
    -
    Straight
    -
    Molex
    Closed Top
    2
    2.54mm
    Female
    Black
    1
    5.08mm
    2.54mm
    8.81mm
    C-Grid
    Phosphor Bronze
    Gold
    Straight
    -
    HARWIN
    Closed Top
    2
    5.08mm
    Male
    Black
    1
    9.5mm
    12.7mm
    3.2mm
    -
    Brass
    Gold
    Straight
    -
    Results per page