Jumpers & Shunts | Connector Jumper & Shunts | RS
Recently searched

    Jumpers & Shunts

    Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

    How do jumpers and shunts work?

    Jumpers work by using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

    Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

    Types of jumpers and shunts

    Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.

    233 Products showing for Jumpers & Shunts

    RS PRO
    Closed Top
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    20mΩ
    RS PRO
    Open Top
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    5.97mm
    2.44mm
    -
    Phosphor Bronze
    Tin
    Straight
    7mΩ
    RS PRO
    Closed Top
    2
    2.54mm
    Female
    Blue
    1
    4.98mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    20mΩ
    RS PRO
    Open Top
    2
    2.54mm
    Female
    Red
    1
    4.98mm
    5.97mm
    2.44mm
    -
    Phosphor Bronze
    Tin
    Straight
    7mΩ
    RS PRO
    Open Top
    8
    2.54mm
    Female
    Black
    1
    20.32mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    30mΩ
    RS PRO
    Closed Top, Handle Pull
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    14mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    20mΩ
    RS PRO
    Open Top
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    75mΩ
    RS PRO
    Jumper Link
    10
    6.1mm
    Male
    Beige
    1
    -
    60.4mm
    -
    RS Pro
    Copper Alloy
    Tin
    Straight
    -
    RS PRO
    Closed Top
    2
    2.54mm
    Female
    Green
    1
    4.98mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    20mΩ
    RS PRO
    Closed Top
    2
    2.54mm
    Female
    Yellow
    1
    4.98mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    20mΩ
    RS PRO
    Closed Top
    2
    2.54mm
    Female
    Red
    1
    4.98mm
    6.47mm
    2.44mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    20mΩ
    RS PRO
    Open Top
    3
    2.54mm
    Female
    Black
    1
    7.62mm
    6.5mm
    4.95mm
    -
    Phosphor Bronze
    Tin over Nickel
    Straight
    30mΩ
    ASSMANN WSW
    Closed Top, Handle Pull
    2
    2.54mm
    Female
    Black
    1
    13.5mm
    -
    -
    -
    Brass
    Tin
    Straight
    30mΩ
    Wurth Elektronik
    Open Top
    2
    2.54mm
    Female
    Black
    1
    4.98mm
    2.44mm
    5.97mm
    -
    Copper Alloy
    Gold
    Straight
    20mΩ
    RS PRO
    Jumper Link
    2
    6.1mm
    Male
    Beige
    1
    -
    6.1mm
    -
    RS Pro
    Copper Alloy
    Tin
    Straight
    -
    HARWIN
    Open Top
    2
    2.54mm
    Female
    Black
    1
    6.3mm
    5mm
    2.3mm
    -
    Phosphor Bronze
    Gold
    Straight
    25mΩ
    ASSMANN WSW
    Closed Top
    2
    2.54mm
    Female
    Black
    1
    6.5mm
    -
    2.44mm
    -
    Brass
    Tin
    Straight
    30mΩ
    HARWIN
    Jumper Socket
    2
    2.54mm
    Female
    Black
    1
    5mm
    2.4mm
    6mm
    -
    -
    -
    Vertical
    -
    HARWIN
    Open Top
    2
    2.54mm
    Female
    Blue
    1
    -
    -
    -
    -
    -
    Gold
    Straight
    30mΩ
    HARWIN
    Jumper
    2
    1.27mm
    Female
    Black
    1
    2.5mm
    1.5mm
    3mm
    Archer M50
    Copper Alloy
    Gold over Nickel
    Straight
    20mΩ
    Results per page