Ethernet Couplers | RJ Adapters | RS
Recently searched

    Ethernet Couplers

    Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.

    Types of Ethernet Couplers

    Mainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.

    They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. 

    How does an ethernet coupler work?

    Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. 

    Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected.

    286 Products showing for Ethernet Couplers

    Decelect
    Splitter
    RJ45
    -
    4
    FTP
    -
    26mm
    55mm
    62mm
    -
    200 mm
    CONEC
    Jack Receptacle Assembly Kit
    RJ45
    Cat5e
    1
    Shielded
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    RJ45
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Neutrik
    Adapter
    RJ45 Female
    Cat5e
    2
    Unshielded
    -
    31mm
    26mm
    34.55mm
    24 mm
    -
    HARTING
    Coupler
    RJ45 Plug/RJ45 Socket
    Cat6
    1
    Shielded
    Straight Through
    500mm
    -
    -
    27.9mm
    -
    Decelect Forgos
    RJ Extender
    RJ11
    -
    -
    -
    -
    -
    -
    -
    -
    5 m
    Amphenol Socapex
    Adapter
    RJ11 Female
    -
    6
    UTP
    Straight Through
    39.7mm
    28.6mm
    28.6mm
    -
    -
    CONEC
    Receptacle Assembly Kit
    RJ45
    Cat5e
    1
    Unshielded
    -
    -
    -
    -
    -
    -
    Weidmüller
    Adapter
    M12 Socket/RJ45 Socket
    Cat5
    -
    -
    -
    22.3mm
    22.6mm
    48.5mm
    -
    -
    CONEC
    Jack Receptacle & Cover Kit
    RJ45
    Cat5e
    1
    Shielded
    -
    -
    -
    -
    -
    -
    StarTech.com
    T-Adapter
    RJ45
    Cat5e
    -
    -
    Straight Through
    330mm
    -
    -
    -
    330 mm
    CONEC
    Receptacle Cover Assembly Kit
    RJ45
    Cat5e
    1
    Shielded
    -
    -
    -
    -
    -
    -
    Telegartner
    Coupler
    RJ45
    Cat6
    1
    Shielded
    Straight Through
    37mm
    37mm
    45mm
    -
    -
    Phoenix Contact
    Panel Mounting Frame
    RJ45
    -
    -
    Unshielded
    -
    62.9mm
    29.5mm
    42mm
    -
    -
    MH Connectors
    Coupler
    RJ45
    -
    1
    STP
    -
    18.54mm
    16.13mm
    27.46mm
    -
    -
    Exsys
    RS-232 Extender
    RS232
    Cat6
    2
    -
    -
    -
    -
    -
    -
    -
    Telegartner
    Coupler
    RJ45
    Cat6
    1
    Shielded
    Straight Through
    38mm
    38mm
    44.8mm
    -
    -
    CONEC
    Receptacle Assembly Kit
    RJ45
    Cat6a
    1
    Shielded
    -
    -
    -
    -
    -
    -
    AXINDUS
    RJ45 CAT.6A IP68 Coupler
    RJ45 Female
    Cat6a
    1
    Shielded
    -
    -
    -
    -
    -
    -
    Telegartner
    Ethernet Coupler
    RJ11, RJ12, RJ45
    Cat6a
    1
    Shielded
    -
    -
    -
    -
    -
    -
    Results per page