Circular Connector Backshells | RS
Recently searched

    Circular Connector Backshells

    Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

    Why are circular connector backshells needed?

    Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

    What are circular connector backshells used for?

    Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.

    728 Products showing for Circular Connector Backshells

    Amphenol Limited
    Strain Relief
    MIL-DTL-38999 Series III Connector
    21
    Right Angle
    -
    Aluminium
    -
    -
    -
    -
    -
    M85049
    Amphenol Limited
    Strain Relief
    MIL-DTL-38999 Series III Connector
    23
    Right Angle
    -
    Aluminium
    -
    -
    -
    -
    -
    M85049
    Souriau Sunbank by Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    -
    40mm
    -
    -
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Limited
    Strain Relief
    Group N Connector
    14
    Right Angle
    -
    Aluminium
    -
    -
    -
    41.4mm
    -
    BS1
    Amphenol Limited
    Strain Relief
    MIL-DTL-38999 Series III Connector
    19
    Right Angle
    -
    Aluminium
    -
    -
    -
    -
    -
    M85049
    Amphenol Limited
    Strain Relief
    Group L Connector
    10
    Straight
    -
    Aluminium
    -
    -
    -
    30.73mm
    -
    BS1
    TE Connectivity
    -
    -
    23
    Straight
    -
    Plastic
    -
    -
    -
    43mm
    -
    -
    Amphenol Limited
    -
    38999 III
    9
    Straight
    -
    Aluminium Alloy
    -
    -
    -
    -
    -
    MIL
    Amphenol Industrial
    -
    -
    -
    -
    -
    Die Cast Zinc
    -
    -
    -
    23.37mm
    -
    97
    Amphenol Socapex
    -
    SL1 series
    10
    Right Angle
    Male to Female
    -
    -
    -
    IP55
    38.9 mm, 47.9 mm
    -
    -
    Amphenol Limited
    -
    38999 III
    24
    Straight
    Female
    Aluminium Alloy
    -
    -
    -
    -
    -
    BK4
    Amphenol Air LB
    -
    -
    0
    -
    -
    -
    -
    -
    -
    -
    -
    ECTA 133
    Amphenol Limited
    Strain Relief
    MIL-DTL-38999 Series III Connector
    21
    Right Angle
    -
    Aluminium
    -
    -
    -
    -
    -
    M85049
    Amphenol Limited
    -
    MIL-DTL-38999 Series III & IV Circular Connector Family L
    17mm
    Straight
    -
    Aluminium Alloy
    -
    -
    -
    -
    -
    -
    Amphenol Socapex
    -
    LJT Series, RNJ Series, SJT Series
    15
    Straight
    -
    -
    -
    UNEF-2B 0.8125-20
    -
    31.79mm
    -
    LJT
    Amphenol Air LB
    -
    Connector
    3
    Straight
    -
    Aluminium Alloy
    -
    M20 x 1.5
    IP67
    20mm
    -
    ECTA 133
    Amphenol Limited
    Strain Relief
    MIL-DTL-38999 Series III Connector
    13
    Right Angle
    -
    Aluminium
    -
    -
    -
    -
    -
    M85049
    Amphenol Air LB
    Strain Relief
    Connector
    4
    Straight
    -
    Aluminium Alloy
    -
    -
    IP67
    45mm
    -
    ECTA 133
    Amphenol Socapex
    -
    RNJ LP Connector, SC39 Series, TV-CTV Connector
    9
    Straight
    -
    -
    -
    M12 x 1-6H
    -
    35.6mm
    -
    TV
    Results per page