XLR Connectors

XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. 


What are male and female XLR connectors?


XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.


XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.


Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.


...
Read more Read less

Filters

Viewing 81 - 100 of 407 products
Results per page
Description Price Connector Type Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Length Voltage Rating Contact Material Minimum Operating Temperature
RS Stock No. 457-942
BrandRS PRO
HK$32.24
Each
units
- 3 Female Panel Mount Straight Black - Zinc Aluminium Alloy - - - - - -
RS Stock No. 362-1133
Mfr. Part No.AAA3MZ
HK$67.28
Each
units
- 3 Male Cable Mount Straight Natural Silver Zinc Alloy Solder - - - Copper Alloy -
RS Stock No. 405-720
Mfr. Part No.NC3MXBAH
BrandNeutrik
HK$48.17
Each
units
- 3 Male Cable Mount Straight Black Metallic Silver Zinc Solder 16A - 50 V Brass -30°C
RS Stock No. 899-7438
Mfr. Part No.NC3MX-B
BrandNeutrik
HK$40.29
Each
units
- 3 Male Cable Mount Straight Black Gold Zinc Solder 16A - 50 V Bronze -30°C
RS Stock No. 166-226
Mfr. Part No.NC5FD-LX
BrandNeutrik
HK$93.91
Each
units
- 5 Female Panel Mount Straight - Silver over Nickel Nylon Solder 7.5A - 50 V Brass -30°C
RS Stock No. 453-729
Mfr. Part No.TY3F
HK$127.94
Each
units
- 3 Female Panel Mount Straight Natural Silver Brass Solder 5A - 125 V ac Beryllium -55°C
RS Stock No. 878-6774
Mfr. Part No.TA3FLX
HK$77.38
Each
units
- 3 Female Cable Mount Straight Black Silver Die Cast Zinc Solder 15A - 125 V ac Copper Alloy -55°C
RS Stock No. 457-992
BrandRS PRO
HK$69.27
Each
units
- 5 Female Cable Mount Straight Natural - Zinc Aluminium Alloy - - - - - -
RS Stock No. 694-9349
Mfr. Part No.NC3MXX-HD-B-D
BrandNeutrik
HK$104.99
Each
units
- 3 Male Cable Mount Straight - Gold Alloy over Nickel Nylon Solder 16A - 50 V Brass -30°C
RS Stock No. 628-6935
Mfr. Part No.TA5FX
HK$92.97
Each
units
- 5 Female Cable Mount Straight - Silver Zinc Solder 4A - 125 V ac Copper Alloy -55°C
RS Stock No. 166-377
Mfr. Part No.NC3FRX
BrandNeutrik
HK$67.79
Each
units
- 3 Female Cable Mount Right Angle Natural Silver Zinc Solder 16A - 50 V Bronze -30°C
RS Stock No. 329-7027
Mfr. Part No.NADITBNCM
BrandNeutrik
HK$393.19
Each
units
- 3 Male Chassis Mount Straight - - - - - - 5 V - -
RS Stock No. 694-9383
Mfr. Part No.RT3FC-B-W
HK$29.87
Each
units
- 3 Female Cable Mount Straight Black Gold Zinc Solder 5A - - Bronze -30°C
RS Stock No. 457-904
BrandRS PRO
HK$26.71
Each
units
- 3 Male Cable Mount Straight Natural Silver Zinc Solder 16A - 250 V ac Brass -30°C
RS Stock No. 878-2539
Mfr. Part No.C3M
HK$67.04
Each
units
- 3 Male Panel Mount Straight - Silver Zinc Solder 15A - 125 V ac Brass -
RS Stock No. 405-809
Mfr. Part No.NC5MXBAG
BrandNeutrik
HK$50.82
Each
units
- 5 Male Cable Mount Straight - Silver over Nickel Nylon - 7.5A - 50 V ac Brass -30°C
RS Stock No. 909-3723
Mfr. Part No.RSNC3FBH2-D
BrandNeutrik
HK$35.13
Each
units
- 3 Female PCB Mount Straight Black Gold Plastic Screw 6A - <50 V ac Bronze -30°C
RS Stock No. 666-0550
Mfr. Part No.AC5MJ
HK$60.02
Each
units
- 5 Male Cable Mount Straight - Silver Zinc Alloy Solder 7.5A - 133 V ac Phosphor Bronze -25°C
RS Stock No. 190-2309
Mfr. Part No.AC5MJ
HK$35.35
Each (In a Bag of 100)
units
- 5 Male Cable Mount Straight - Silver Zinc Alloy Solder 7.5A - 133 V ac Phosphor Bronze -25°C
RS Stock No. 464-757
Mfr. Part No.NC5FDL1
BrandNeutrik
HK$97.19
Each
units
- 5 Female Panel Mount Straight - Gold over Nickel Zinc Solder 7.5A - 50 V Brass -30°C