XLR Connectors

XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. 


What are male and female XLR connectors?


XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.


XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.


Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.


...
Read more Read less

Filters

Viewing 61 - 80 of 407 products
Results per page
Description Price Connector Type Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Length Voltage Rating Contact Material Minimum Operating Temperature
RS Stock No. 364-6312
Mfr. Part No.NC6MX
BrandNeutrik
HK$71.00
Each
units
- 6 Male Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A - 50 V Brass -30°C
RS Stock No. 457-954
BrandRS PRO
HK$47.29
Each
units
- 4 Female Panel Mount Straight Black Silver Zinc Solder - - - Brass -
RS Stock No. 448-250
Mfr. Part No.NC3FDH
BrandNeutrik
HK$44.70
Each
units
- 3 Female PCB Mount Right Angle Natural Silver over Nickel Polyamide Solder 6A - 50 V Bronze -30°C
RS Stock No. 190-2313
Mfr. Part No.AC3FDZ
HK$28.68
Each (In a Bag of 100)
units
- 3 Female Panel Mount Straight - Tin Zinc Alloy Solder 15A - - Phosphor Bronze -25°C
RS Stock No. 666-0598
Mfr. Part No.AC3FDZ
HK$30.79
Each
units
- 3 Female Panel Mount Straight - Tin Zinc Alloy Solder 15A - - Phosphor Bronze -25°C
RS Stock No. 899-7375
Mfr. Part No.RSNC3MD-LX-M3
BrandNeutrik
HK$34.19
Each
units
- 3 Male Chassis Mount Straight - Silver over Nickel Nickel Solder 16A - <50 V Brass -30°C
RS Stock No. 542-832
Mfr. Part No.M-XL-3-31
BrandITT Cannon
HK$48.64
Each
units
- 3 Female Panel Mount Straight - Gold Copper Alloy Solder 3A - 125 V ac Copper Alloy -35°C
RS Stock No. 166-440
Mfr. Part No.NC7FXX
BrandNeutrik
HK$91.99
Each
units
- 7 Female Cable Mount Straight - Silver over Nickel Nylon Solder 5A - 50 V Brass -30°C
RS Stock No. 329-7011
Mfr. Part No.NADITBNCF
BrandNeutrik
HK$478.26
Each
units
- 3 Female Chassis Mount Straight - - - - - - 5 V - -
RS Stock No. 725-9549
Mfr. Part No.NC3MAH
BrandNeutrik
HK$11.37
Each
units
- 3 Male Panel Mount Right Angle Black Gold Cobalt over Enickel Polyamide Solder 6A - 50 V Brass -30°C
RS Stock No. 166-513
Mfr. Part No.NC6FXX
BrandNeutrik
HK$77.18
Each
units
- 6 Female Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A - 50 V Brass -30°C
RS Stock No. 899-7432
Mfr. Part No.NC4FD-LX-B
BrandNeutrik
HK$75.18
Each
units
- 4 Female Panel Mount Straight Black Gold Metal Solder 10A - 50 V Brass -
RS Stock No. 458-036
BrandRS PRO
HK$25.11
Each
units
- 3 Male Panel Mount Straight Natural - - - - - - - -
RS Stock No. 878-2523
Mfr. Part No.B3F
HK$167.24
Each
units
- 3 Female Panel Mount Straight - Silver Zinc Solder 15A - 125 V ac Phosphor Bronze -
RS Stock No. 694-9425
Mfr. Part No.NC3MD-LX-HA-BAG
BrandNeutrik
HK$55.00
Each
units
- 3 Male Chassis Mount Straight - Silver over Nickel Nylon Crimp 1A - 50 V Brass -30°C
RS Stock No. 405-736
Mfr. Part No.NC3FP1BAG
BrandNeutrik
HK$57.82
Each
units
- 3 Female Panel Mount Straight Black Metallic Silver over Nickel Zinc Solder 16A - 50 V Bronze -30°C
RS Stock No. 457-964
BrandRS PRO
HK$24.02
Each
units
- 5 Female Cable Mount Straight Black Silver Zinc Solder 7.5A - 250 V ac Brass -30°C
RS Stock No. 453-729
Mfr. Part No.TY3F
HK$127.94
Each
units
- 3 Female Panel Mount Straight Natural Silver Brass Solder 5A - 125 V ac Beryllium -55°C
RS Stock No. 362-1133
Mfr. Part No.AAA3MZ
HK$67.28
Each
units
- 3 Male Cable Mount Straight Natural Silver Zinc Alloy Solder - - - Copper Alloy -
RS Stock No. 405-720
Mfr. Part No.NC3MXBAH
BrandNeutrik
HK$48.17
Each
units
- 3 Male Cable Mount Straight Black Metallic Silver Zinc Solder 16A - 50 V Brass -30°C