Shop Wireless WiFi Routers | Modem Routers | RS
Recently searched

    Routers

    A router forms part of an internet network by allowing all the devices in a building to connect to the internet. A modem brings the internet service from your provider into your home or office. This data is then sent to a router which forwards the internet connection to all your WiFi devices such as laptops and smartphones. This internet connection consists of data packets such as e-mails or web pages which contain an IP network address telling the router the end destination of the data.

    Routers in homes and small offices simply forward IP packets between home computers and the internet. Large businesses, on the other hand, require more powerful and complex enterprise routers designed to send data over larger geographical areas called WANs (Wide Area Network) so data packets may need to be passed between several routers until it reaches its final IP destination.

    How to Choose a WiFi Router

    If you are in the process of selecting a WiFi router, it is crucial to consider the following:

    1. Coverage Area

    When picking out a router, it's important to take into account the size of your living or working space. Make sure you choose a router that offers adequate coverage for the size of your area so you can enjoy optimal WiFi performance throughout.

    2. Internet Speed

    You also want to check that the wired or wireless router you choose is capable of handling the speed of your internet service - whether 3G, 4G or 5G. If not, it could lead to slowdowns or even connectivity issues down the line.

    3. Number of Devices

    Before buying a router, think about how many different devices you plan on connecting to it in order to ensure it can handle that amount of traffic without issue.

    4. Security Features

    Your choice of WiFi router should also come equipped with security features, only allowing devices with the correct authorisation to enter the network using a key or password. Different routers offer different levels of encryption, the two main types being Wired Equivalent Privacy (WEP) and WiFi Protected Access (WPA).

    5. Price

    It's also essential to consider your budget when deciding on a WiFi router; decide on a budget and look for a model that offers all the features you need within that price range. To enjoy WiFi access and enable multiple device connections, both a modem and a router are necessary.

    However, besides purchasing separate modem and router equipment, you can also consider modem routers that fulfil the functions of both a modem and router in a single device.

    Order WiFi Routers and Modem Routers

    Online purchasing of both WiFi routers and modem routers from RS can be a hassle-free process, with our ample supply of readily available options and quick delivery. With reliable support, it's easy to browse and order what you need. Find wired and wireless WiFi routers and modem routers for sale at cost-effective prices to get the most value for your money. For more information, feel free to reach out for any enquiries.

    Besides routers and modems, you can also purchase different plug sockets to support your devices.

    150 Products showing for Routers

    Robustel
    Cellular Router
    R1511P
    2G, 3G, 4G, Ethernet, WiFi
    10/100Mbit/s
    300 Mbps
    802.11 b/g/n
    300Mbit/s
    2.4Ghz
    2
    -
    WEP, WPA, WPA2
    266x190x64mm
    600g
    266mm
    190mm
    64mm
    Eaton
    -
    CROU-00/01-SL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siretta
    Cellular Gigabit Dual LAN Wifi GPS Router
    QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11 b/g/n/a/c
    150Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    25.5mm
    73.5mm
    103mm
    Phoenix Contact
    Modem Router
    RS2000
    EDGE, GPRS, GSM, HSPA, LTE, UMTS
    150Mbit/s
    -
    -
    150Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewon
    Modem Router
    Flexy
    4G EU
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Robustel
    WiFi Router
    R3000 Lite
    -
    10/100Mbit/s
    -
    -
    -
    -
    1
    -
    -
    105 x 98 x 29.5mm
    305g
    98mm
    105mm
    29.5mm
    Siemens
    Modem Router
    M876-4
    LTE, GSM, UMTS
    10/100Mbit/s
    -
    -
    100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Modem Router
    SCALANCE S615
    -
    10 Mbit/s, 100 Mbit/s
    -
    -
    -
    -
    -
    -
    -
    147 x 127 x 35mm
    400g
    127mm
    35mm
    147mm
    D-Link
    WiFi Router
    EAGLE PRO AI AX1500 4G+ Smart Router
    4G LTE, WiFi
    300Mbit/s
    AX1500
    802.11ax/ac/n/g/b/a
    1500Mbit/s
    2.4 GHz, 5GHz
    3
    4G LTE, Fast Ethernet
    WPA, WPA2, WPA3
    198 x 170.14 x 66.21mm
    400g
    66.21mm
    198mm
    170.14mm
    Weidmüller
    SIM VPN Router
    US/EMEA
    3G, 4G
    50 Mbit/s, 300 Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Delta Electronics
    Modem Router
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    SIM VPN Router
    US
    3G, 4G
    50 Mbit/s, 150 Mbit/s
    -
    802.3a
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Anybus
    -
    AWB3003
    WiFi
    130Mbit/s
    -
    802.11a, 802.11b, 802.11g, 802.11n
    -
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    5G Gateway
    DWP-1010
    5G
    -
    -
    802.3i, 802.3u
    -
    -
    -
    5G, 4G LTE
    -
    -
    -
    -
    -
    -
    Ewon
    Modem Router
    FLEXY202
    4G, WiFi
    10/100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    SIM VPN Router
    EU
    4G
    110Mbit/s
    -
    IEEE 802.11 a/b/g/n
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    WiFi Router
    EAGLE PRO AI AX3200 Smart Router
    WiFi
    10/100/1000Mbit/s
    AX3200
    802.11ax/ac/n/g/b/a
    3200Mbit/s
    2.4 GHz, 5GHz
    4
    Gigabit Ethernet
    WPA, WPA2, WPA3
    228.30 x 159.0 x 61.9mm
    446g
    159mm
    238.30mm
    61.9mm
    Ixxat
    -
    CANbridge NT 200
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siretta
    Cellular Wifi Router
    QUARTZ-W22-LTE(EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11/b/g/n
    150Mbit/s
    2.4GHz
    -
    -
    -
    42 x 102 x 100mm
    300g
    42mm
    100mm
    102mm
    Siretta
    Cellular Wifi Router
    QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES
    3G
    21 Mbps
    -
    IEEE 802.11/b/g/n
    150Mbit/s
    2.4GHz
    -
    -
    -
    73.5 x 103 x 23.5mm
    300g
    23.5mm
    73.5mm
    103mm
    Results per page