Shop Wireless WiFi Routers | Modem Routers | RS
Recently searched

    Routers

    A router forms part of an internet network by allowing all the devices in a building to connect to the internet. A modem brings the internet service from your provider into your home or office. This data is then sent to a router which forwards the internet connection to all your WiFi devices such as laptops and smartphones. This internet connection consists of data packets such as e-mails or web pages which contain an IP network address telling the router the end destination of the data.

    Routers in homes and small offices simply forward IP packets between home computers and the internet. Large businesses, on the other hand, require more powerful and complex enterprise routers designed to send data over larger geographical areas called WANs (Wide Area Network) so data packets may need to be passed between several routers until it reaches its final IP destination.

    How to Choose a WiFi Router

    If you are in the process of selecting a WiFi router, it is crucial to consider the following:

    1. Coverage Area

    When picking out a router, it's important to take into account the size of your living or working space. Make sure you choose a router that offers adequate coverage for the size of your area so you can enjoy optimal WiFi performance throughout.

    2. Internet Speed

    You also want to check that the wired or wireless router you choose is capable of handling the speed of your internet service - whether 3G, 4G or 5G. If not, it could lead to slowdowns or even connectivity issues down the line.

    3. Number of Devices

    Before buying a router, think about how many different devices you plan on connecting to it in order to ensure it can handle that amount of traffic without issue.

    4. Security Features

    Your choice of WiFi router should also come equipped with security features, only allowing devices with the correct authorisation to enter the network using a key or password. Different routers offer different levels of encryption, the two main types being Wired Equivalent Privacy (WEP) and WiFi Protected Access (WPA).

    5. Price

    It's also essential to consider your budget when deciding on a WiFi router; decide on a budget and look for a model that offers all the features you need within that price range. To enjoy WiFi access and enable multiple device connections, both a modem and a router are necessary.

    However, besides purchasing separate modem and router equipment, you can also consider modem routers that fulfil the functions of both a modem and router in a single device.

    Order WiFi Routers and Modem Routers

    Online purchasing of both WiFi routers and modem routers from RS can be a hassle-free process, with our ample supply of readily available options and quick delivery. With reliable support, it's easy to browse and order what you need. Find wired and wireless WiFi routers and modem routers for sale at cost-effective prices to get the most value for your money. For more information, feel free to reach out for any enquiries.

    Besides routers and modems, you can also purchase different plug sockets to support your devices.

    150 Products showing for Routers

    D-Link
    WiFi Router
    EAGLE PRO AI N300 4G Smart Router
    4G LTE, WiFi
    150Mbit/s
    N300
    802.11n/g/b
    300Mbit/s
    2.4GHz
    4
    4G LTE, Fast Ethernet
    WPA, WPA2, WPA3
    208 x 121.85 x 23.5mm
    290g
    121.85mm
    208mm
    23.5mm
    TP-Link
    Modem Router
    Archer MR600
    4G LTE
    -
    -
    IEEE 802.11 a/b/g/n
    300 Mbit/s, 867 Mbit/s
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Helmholz GmbH & Co. KG
    WiFi Router
    700-878-WIF02
    WiFi
    10/100Mbit/s
    -
    IEEE 802.11/b/g/n
    -
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    WiFi Router
    Archer AX73
    WiFi
    -
    -
    802.11ax
    574 Mbit/s, 4804 Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Helmholz GmbH & Co. KG
    WiFi Router
    700-875-WIF51
    WiFi
    10/100Mbit/s
    -
    IEEE 802.11/b/g/n
    150Mbit/s
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    WiFi Router
    N300
    IEEE802.11b, IEEE802.11g, IEEE802.11n
    -
    Wi-Fi 4
    IEEE 802.11 a/b/g/n
    300Mbit/s
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    WiFi Router
    Archer MR200
    4G LTE
    -
    -
    IEEE 802.11 a/b/g/n
    300 Mbit/s, 433 Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Robustel
    WiFi Router
    R2000 Dual
    4G, WiFi
    10/100Mbit/s
    -
    -
    150Mbit/s
    2.4GHz
    4
    -
    WEP, WPA, WPA2
    145 x 130 x 46mm
    750g
    130mm
    145mm
    46mm
    Phoenix Contact
    Modem Router
    FL MGUARD RS4000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Robustel
    Cellular Router
    R1510
    2G, 3G, 4G, Ethernet, WiFi
    10/100Mbit/s
    300 Mbps
    802.11 b/g/n
    300Mbit/s
    2.4Ghz
    2
    -
    WEP, WPA, WPA2
    220x153x60mm
    460g
    220mm
    153mm
    60mm
    Phoenix Contact
    Modem Router
    FL MGUARD PCI4000 VPN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    WiFi Router
    Deco X50-Outdoor
    WiFi
    -
    Wi-Fi 6
    IEEE 802.11 a/b/g/n
    574 Mbit/s, 2402 Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Trendnet
    WiFi Router
    TI-W100
    3G, WAN
    867Mbit/s
    AC1200
    802.11a, 802.11b, 802.11g, 802.11n
    867Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Modem Router
    N 146/03
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewon
    Modem Router
    Flexy201
    4G, WiFi
    10/100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Robustel
    Cellular Router
    R1520-4L
    2G, 3G, 4G, Ethernet, WiFi
    10/100Mbit/s
    300 Mbps
    802.11 b/g/n
    300Mbit/s
    -
    5
    -
    WEP, WPA, WPA2
    266x190x64mm
    580g
    64mm
    64mm
    190mm
    Robustel
    Cellular Router
    R1511P
    2G, 3G, 4G, Ethernet, WiFi
    10/100Mbit/s
    300 Mbps
    802.11 b/g/n
    300Mbit/s
    2.4Ghz
    2
    -
    WEP, WPA, WPA2
    266x190x64mm
    600g
    266mm
    190mm
    64mm
    Eaton
    -
    CROU-00/01-SL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewon
    Modem Router
    Cosy+
    4G
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siretta
    Cellular Gigabit Dual LAN Wifi GPS Router
    QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11 b/g/n/a/c
    150Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    25.5mm
    73.5mm
    103mm
    Results per page