Hard Drives

Hard drives, also known as hard disk drives or HDDs are data storage devices used in PCs, laptops, servers, and industrial computing systems. Internal drives are installed inside the host machine and connect to the motherboard through SATA or PCIe/NVMe, while external hard drives remain outside the main unit and connect via USB for portable storage and backup.

RS Hong Kong offers a comprehensive range of storage drives, including HDDs for high-capacity storage, SSDs for fast solid-state performance, external drives for backup and portability, and NAS drives designed for continuous operation in network-attached storage systems.

Types of Hard Drives

Hard drives are available in different form factors and interfaces to suit various devices and performance requirements. Common options include 3.5-inch and 2.5-inch drives, compact M.2 and mSATA modules, and interfaces such as SATA, NVMe, and USB for external drives.

HDD (Hard Disk Drives)

A hard disk drive (HDD) stores data on magnetic platters that are spun by a spindle motor at speeds of up to 15,000 RPM. An actuator arm positions the read/write heads over the platter to record and retrieve data.

HDDs are available in 2.5-inch and 3.5-inch form factors and are a cost-effective choice for high-capacity storage in desktops, servers, and NAS systems.

SSD (Solid State Drives)

A solid state drive (SSD) uses NAND flash memory and a flash controller instead of spinning platters, so it has no moving parts. This provides quieter operation, lower latency, greater shock resistance, and faster read/write speeds than a conventional HDD.

SSDs are available in 2.5-inch SATA and M.2 form factors. M.2 SSDs can use either a SATA interface or an NVMe interface over PCIe, with NVMe now the industry-standard choice for high-performance SSD applications.

External Hard Drives

These hard drives connect to computers through USB for file backup, data transfer, and portable storage. They are available in portable and desktop models with a range of storage capacities to suit different backup and storage needs.

Many external hard drives support USB 3.0 or later standards for faster data transfer than USB 2.0, while some models also offer Thunderbolt connectivity.

NAS Hard Drives

NAS hard drives are purpose-built for network-attached storage systems where drives operate continuously, and multiple users access shared data. They are designed for 24/7 operation and typically offer higher annual workload ratings than desktop drives, with many models rated from around 180 to 300 TB/year.

These hard drives also feature vibration protection and RAID-optimised firmware to improve reliability in multi-drive environments.

Applications of Hard Drives

Hard drives are used in data centres, industrial systems, and other applications, with the drive type selected to suit the workload and installation requirements.

Servers & Data Centres

NVMe SSDs are widely used in servers and data centres for high-performance, low-latency storage. By using the PCIe interface instead of SATA, NVMe delivers significantly higher bandwidth and is the preferred interface for modern enterprise and all-flash storage systems.

Business Computing & Workstations

Business PCs and workstations often use a combination of SSDs and HDDs to balance performance and storage capacity. An SSD provides fast access to the operating system and applications, while an HDD offers cost-effective storage for larger files and projects.

When comparing hard drive price and HDD price options, this hybrid approach lets you choose storage that matches your workload and budget.

Backup & Archival Storage

External hard drives are widely used for local file backups and long-term data storage on PCs and workstations. Higher-capacity desktop drives are well suited to storing large collections of documents, photos, videos, and other important files, providing a convenient backup solution alongside cloud storage.

Embedded & Industrial Systems

Industrial and embedded systems, including factory automation controllers, transportation systems, industrial PCs, and edge computing platforms, use industrial-grade SSDs designed for demanding environments.

These drives typically support operating temperatures from -40 °C to +85 °C and offer enhanced shock and vibration resistance, conformal coating, and power-loss protection beyond consumer-grade SSDs. M.2 SSDs are commonly used in industrial PCs and edge computing platforms where compact storage solutions are required.

Buy Hard Drives from RS Hong Kong

Find hard drives and storage solutions for IT, industrial, and business applications at RS Hong Kong. Our range includes internal HDDs, SSDs, external drives, and NAS-rated drives from trusted brands such as Seagate and Transcend, as well as the RS PRO range.

Product pages provide key specifications, including storage capacity, form factor, interface, and workload rating where applicable, making it easier to compare options and select the right drive. Browse our other products, including SD cards and industrial PCs, to complete your storage and computing setup.

Buy hard drives online with same-day dispatch on eligible items and free delivery on qualifying orders. For shipping and delivery details, refer to our delivery information page.

1109 Products showing for Hard Drives

Sort By
Temporarily out of stock
  • RS Stock No. 683-084
  • Mfr. Part No. TS1TSSD472KI-VS1
Subtotal (1 unit)
HK$16,688.90
HK$16,688.90/unit
Supply shortage
  • RS Stock No. 683-036
  • Mfr. Part No. TS2TMTE720T-VS1
Subtotal (1 unit)
HK$24,302.80
HK$24,302.80/unit
Temporarily out of stock
  • RS Stock No. 682-745
  • Mfr. Part No. TS256GMTS560T-VS1
Subtotal (1 unit)
HK$2,637.30
HK$2,637.30/unit
Temporarily out of stock
  • RS Stock No. 683-184
  • Mfr. Part No. TS128GMTE712AI-VS1
Subtotal (1 unit)
HK$2,956.70
HK$2,956.70/unit
Currently unavailable
  • RS Stock No. 271-1619
  • Mfr. Part No. OM8P0S3512Q-A0
Subtotal (1 unit)
HK$4,154.80
HK$4,154.80/unit
Stocked by manufacturer
  • RS Stock No. 245-0062
  • Mfr. Part No. TS32GMTS802I
Subtotal (1 unit)
HK$2,707.40
HK$2,707.40/unit
Temporarily out of stock
  • RS Stock No. 683-190
  • Mfr. Part No. TS128GMTS560T-VS1
Subtotal (1 unit)
HK$1,920.00
HK$1,920.00/unit
Stocked by manufacturer
  • RS Stock No. 262-9685
  • Mfr. Part No. TS128GMTS970T-I
Subtotal (1 unit)
HK$2,650.40
HK$2,650.40/unit
Stocked by manufacturer
Subtotal (1 unit)
HK$5,196.90
HK$5,196.90/unit
Results per page